3M Hookit Aluminium Oxide Sanding Disc, Very Fine Grade, P180 Grit
- RS-artikelnummer:
- 806-4765
- Tillv. art.nr:
- 255P HOOKIT DISC 150 P180 6 Holes
- Tillverkare / varumärke:
- 3M
Denna produkt har utgått
- RS-artikelnummer:
- 806-4765
- Tillv. art.nr:
- 255P HOOKIT DISC 150 P180 6 Holes
- Tillverkare / varumärke:
- 3M
RoHS-status: Undantagen
- COO (Country of Origin):
- GB
3M™ Hookit™ Paper Disc 255P
The 3M™ Hookit™ 255P Paper Disc contains a 3M high-performance aluminium oxide abrasive offers a continuous cutting action. The abrasive blend has an anti-embossing coating to extend the life, whilst offering quality and consistent results. These are suitable for intermediate and final sanding applications.
Outstanding Cutting Performance
The 255P disc contains an impressive abrasive blend that is capable for general purpose lightweight sanding. The blend offers a continuous cutting action and coupled with C-weight paper support, which aids the minerals for sustained cutting action and longer life. The 3M™ Hookit™ attachment allows the disc to be easily changed out simply and safely.
The 3M™ Hookit™ 255P Paper Disc is well-suited for intermediate and final sanding of solid or painted metal surfaces and plastic parts. The anti-embossed coating helps to extend the life and efficiency when working on persistent coatings and difficult primers.
Features and Benefits
Sustained cutting action from aluminium oxide abrasive with a longer life
Anti-loading coating for extended working life and good results
Use on a variety of surfaces effectively
Hookit™ system allows for a quick disc change simply and safely
Applications
3M™ Hookit™ discs are ideal for work spaces where adhesive backed discs may become contaminated by dust, dirt, or flying debris.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
3M Very Fine Aluminium Oxide Sanding Disc, 150mm Diameter, P180 Grit - 255P HOOKIT DISC 150 P180 6 Holes
Give metal surfaces a smooth cosmetic finish with this very fine sanding disc from 3M. Its tough, open-coat aluminium-oxide abrasive offers a sustained cutting action for smooth, snag-free surfaces. The hook-and-loop attachment contains no adhesives, so the disc won't get contaminated by dust, dirt or flying debris. It also keeps the product secure in tougher applications when more sanding pressure is needed. This disc is suitable for general-purpose, lightweight sanding jobs and removing stubborn coatings and primers.
• C-weight paper backing is highly durable for use in heavy-duty sanding jobs• Easy to attach and remove for quick and convenient disc changes
Applications
• Transportation industry• Heavy equipment industry• Metalworking industry
What's an open-coat construction in a sanding disc?
An open-coat construction uses less densely distributed grains on the backing of the disc to help to get rid of dust and avoid clogging the cutting edge. This gives you longer working times and increased productivity, even when sanding softwoods and paints that would otherwise clog the disc.
Hook & Loop Discs
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.
Attribute | Value |
---|---|
Disc Type | Sanding Disc |
Abrasive Material | Aluminium Oxide |
Grit Size | P180 |
Grade | Very Fine |
Series | Hookit |
Application | Paints and Lacquers, Solid Surface Materials, Wood |
Disc Shape | Round |