3M Xtract Net 310W Series Sanding Disc, 150mm Disc Diameter, Aluminium Oxide Abrasive - 7100251161
This sanding disc is designed for robust performance in various applications. Made from high-quality aluminium oxide, it features a 150mm diameter for effective sanding across multiple surfaces. Enhanced with 180 grit, it optimally balances rapid material removal with a smooth finish. This disc is a choice for operators requiring consistent results during sanding tasks.
Features & Benefits
• High-speed capability up to 12000r/min for efficient work • Aluminium oxide material offers durability and longevity • 50 discs in a pack promote extended use without interruption • Self-cooling technology reduces heat build-up during operation • Compatible with various grinding tools for versatile application • Designed for minimal dust generation in metal fabrication processes
Applications
• Suitable for metal fabrication sanding • Ideal for primer and gelcoat sanding • Effective for composite material sanding • Used in woodworking for achieving smooth finishes • Enhance surface preparation prior to painting
Can it be used on different materials?
Yes, it works well with metals, composites, and wood.
Will it generate dust during use?
No, it features a design that minimises dust production.
Is it suitable for heavy-duty tasks?
Yes, it is designed for high-speed applications.
Can it be used with standard grinding tools?
Yes, it is versatile and compatible with common grinders.
Attribute
Value
Disc Diameter
150mm
Disc Type
Sanding Disc
Abrasive Material
Aluminium Oxide
Grit Size
180+
Number in Pack
50
Grade
180+
Maximum Safe Speed
12000rpm
Series
3M Xtract Net Disc 310W
Application
Composite sanding, Gelcoat sanding, Metal fabrication, Primer sanding, Woodworking