3M Ceramic Grinding Disc, 150mm, Fine Grade, P120 Grit, 250 in pack
- RS-artikelnummer:
- 154-542
- Tillv. art.nr:
- 3M245 01688
- Tillverkare / varumärke:
- 3M
Denna bild representerar endast produktgruppen
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Var (i ett paket med 250)
9,044 kr
(exkl. moms)
11,305 kr
(inkl. moms)
- RS-artikelnummer:
- 154-542
- Tillv. art.nr:
- 3M245 01688
- Tillverkare / varumärke:
- 3M
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
| Brand | 3M | |
| Disc Type | Grinding Disc | |
| Disc Diameter | 150mm | |
| Abrasive Material | Ceramic | |
| Grit Size | P120 | |
| Number in Pack | 250 | |
| Grade | Fine | |
| Model | Hookit | |
| Välj alla | ||
|---|---|---|
Brand 3M | ||
Disc Type Grinding Disc | ||
Disc Diameter 150mm | ||
Abrasive Material Ceramic | ||
Grit Size P120 | ||
Number in Pack 250 | ||
Grade Fine | ||
Model Hookit | ||
RoHS-status: Undantagen
3M™ Hookit™ Abrasive Disc 245 Green
The 3M™ Hookit™ 245 Paper Disc contains a 3M high-performance aluminium oxide abrasive offers a continuous cutting action. The abrasive blend is resin bonded that prevents premature burning extending the life, whilst offering quality and consistent results. These are suitable for initial and intermediate sanding preparations.
Outstanding Cutting Performance
The 245 disc contains an impressive abrasive blend that is capable for general purpose lightweight sanding. The blend offers a continuous cutting action and coupled with a stiff paper backing, which aids for a sustained cutting action and longer life. The 3M™ Hookit™ attachment allows the disc to be easily changed out simply and safely.
The 3M™ Hookit™ 245 Paper Disc is well-suited for initial and intermediate sanding of solid or painted metal surfaces and plastic parts. The resin bonded abrasive helps to extend the life and efficiency as it reduces premature overheating.
Features and Benefits
Sustained cutting action from aluminium oxide abrasive with a longer life
Resin bonded abrasive to prevent premature burning
Use on a variety of surfaces effectively
Hookit™ system allows for a quick disc change simply and safely
Resin bonded abrasive to prevent premature burning
Use on a variety of surfaces effectively
Hookit™ system allows for a quick disc change simply and safely
Applications
3M™ Hookit™ discs are ideal for work spaces where adhesive backed discs may become contaminated by dust, dirt, or flying debris.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Note
Compatible with most supports on the market. Quick and easy disc changes.
Hook & Loop Discs
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.
Relaterade länkar
- 3M Aluminium Oxide Grinding Disc Fine Grade, P120 Grit
- 3M Aluminium Oxide Grinding Disc Medium Grade 50 in pack
- 3M Grinding Disc P120 Grit
- 3M Aluminium Oxide Grinding Disc Very Fine Grade 50 in pack
- 3M 777F Silicon Carbide Grinding Disc Fine Grade 5 in pack
- Bosch X-Lock Aluminium Oxide Grinding Disc Fine Grade 50 in pack
- 3M Aluminium Oxide Grinding Disc Medium Grade, P40 Grit
- RS PRO Aluminium Oxide Grinding Disc Fine Grade 1 in pack