MakerBot Replicator 5th Gen 3D Printer

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

Varje

431,68 kr

(exkl. moms)

539,60 kr

(inkl. moms)

RS-artikelnummer:
845-9554
Tillv. art.nr:
MP05825
Tillverkare / varumärke:
MakerBot
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MakerBot

Technology

FDM

Build Volume

252 x 199 x 150mm

Number of Heads

1

Model

Replicator 5th Gen

Multi Material Printing

No

Dimensions L x W x H

52.8 x 44.1 x 41cm

Filament Diameter

1.75mm

Connectivity

Ethernet, USB, Wi-Fi

Minimum Layer Height

0.1mm

Plug Type

Type C - European Plug

Wireless

Yes

Weight

16kg

COO (Country of Origin):
US

MakerBot® REPLICATOR® 3D Printer 5th Generation


MakerBot® REPLICATOR® 3D Printer fifth generation technology defines the new standard for ease of use, quality and reliability

Print Technology: Fused deposition modeling
Filament Compatibility:MakerBot PLA Filament
Layer Resolution: 100 microns
Nozzle Diameter: 0.4 mm [0.015 in]
Power Requirements:100–240V, 50–60Hz, 0.76–0.43A, 100W
Camera Resolution: 320 x 240
Powered by the new, user-friendly MakerBot Replicator 3D Printing Platform
App and cloud enabled

Windows (7+)
Mac OS X (10.7+)
Linux (Ubuntu, Fedora)

OPERATING SYSTEMS:

Print paper-thin layers
Create professional-quality, high-resolution prototypes and complex models
Get smooth-to-the-touch surfaces that don’t need sanding, finishing or postproduction
Create realistic prototypes and models for demonstrations and presentations
Choose settings that range from fast draft to finer resolution

Note

Basic technical competency is recommended for set up, use and on-going maintenance of this 3D printer throughout it's lifetime
Do not leave your 3D Printer to print unattended. Any damage caused by unattended usage will void the warranty

Warning

3D Printers should not be left to print unattended.