Ampire color displays
Transmissive TFT color display panels including driver board. White LED backlit, with excellent daylight legibility thanks to high brightness and large beam angle.
Fotoelektriska komponenter, displayer och indikatorer utgör en stor del av efterfrågan i den digitaliserade världen. Det är därför RS stöder dig i utvecklingen av dina produkter och lösningar inom industri, medicin, tillverkning, transport, flyg och många andra sektorer genom att snabbt och pålitligt leverera det du behöver.
Transmissive TFT color display panels including driver board. White LED backlit, with excellent daylight legibility thanks to high brightness and large beam angle.
Development series from 4D Systems with various touchscreen LCDs, including Wi-Fi-enabled versions. Easy-to-integrate human-machine interface solutions.
Multi-line alphanumeric monochrome LC displays and backlit graphic displays of various sizes and formats to choose from - from stock at RS.
Pulsed VCSEL IR laser of 850 nm with power monitoring diode, in SMD ceramic package. GaAs VCSEL Power Array with glass diffuser window. ESD-safe up to 8 kV, according to ANSI/ESDA.
2.4" TFT LCD display module, designed for high performance at an affordable price. For industrial, medical and consumer electronics applications.
World's first pin-connected OLED display - now available from RS. 2.54mm pin pitch makes for much faster and easier designs as there is no mechanical assembly involved.
Very flat RGB full color OLED passive matrix graphic display module. High-quality, easy-to-read displays with true-to-life colors, strong contrast and wide viewing angles.
Univision monochrome passive matrix OLED displays of various sizes and colors. Connection via SPI interface. Order your needs from RS today.
Large selection of colour-fast, long-life LEDs from ams OSRAM. Excellent products of excellent reliability and homogeneity, for use in industry and lighting.
The WL-OCPT series from Würth Elektronik includes SMD and THT quad optocouplers in a 4-pin DIP package. Designed for 80 V / 60 mA, with 200 mW power loss. Good stability with high isolation voltage.
Halogen-free light-emitting diode series on sapphire substrate with small form factor and low power consumption, for compact applications as backlighting and status indicators in healthcare.
Vishay CNY70, TCRT1000, TCRT5000 and VCNT200 series reflective sensors in various designs with precise operation. The whole selection is available from stock.
Planar diffuse silicon photodiodes, PHOTOCONDUCTIVE series from OSI Optoelectronics in the spectral range from 350 - 1100 nm, for high sensitivity and speed applications.
NPN phototransistors from OSRAM in SMD or THT design, various properties and packages. Metal case versions for more demanding environments.
Range of LED light guides series Optopipe® made of polycarbonate for SMD MicroLEd® LEDs. High luminosity, wide viewing angle, compatible with Dialight light pipe arrays.
Dialight LED signal indicators for PCB soldering, in a wide variety of colors. Two-stage and three-stage signal lights in a black plastic housing, arranged at right angles.