Vehicle Test Kits

Filter

Visar 1 - 4 av 4 produkter
Resultat per sida
Beskrivning Pris Kit Type Kit Contents
RS-artikelnummer 241-7753
Tillv. art.nrMV8500
VarumärkeMityvac
2 275,57 kr
Each
Enheter
Silverline Automotive Kit Distributor Advance/Retard - Turbo Charger Waste-Gates, Engine Control Systems, Ignition Tuning - Air Conditioner/Heater Controls, One-Person Brake Bleeding, Power Brakes - Carburettor Adjustments, Supplied In Blow-Moulded Carrying/Storage Case, Turbo Charger Solenoids - Automatic Transmissions, Vacuum Gauges - Mechanical Fuel Pumps, Vacuum Pumps - Brake Systems, Valve Stem Oil Seals, 100 Page Instruction Manual
RS-artikelnummer 851-7565
VarumärkeRS PRO
472,29 kr
Each
Enheter
Vehicle Stand Kit 2 x Ratchet Axle Stands
RS-artikelnummer 423-6691
VarumärkeRS PRO
2 170,06 kr
Pr. Set
Sats(er)
Hydraulic Nut Splitter Kit Cutting Blade 3/8, Hydraulic Forcing Centre Screw, Split Nuts, 1 in, 1/2, 3/4, 5/8
RS-artikelnummer 851-7569
VarumärkeRS PRO
2 057,25 kr
Each
Enheter
Vehicle Raising Kit 3000CXD/JP Jack Pad
Related Products
From the trusted RS PRO brand, this cable ...
Description:
From the trusted RS PRO brand, this cable grommet kit is ideal for smoothing boreholes for cable feed-through. The open grommet is designed to snap neatly and quickly into position. Made from PVC material, the grommet has an advantage over ...
The HypaDrive Safety Triangle is used following accidents ...
Description:
The HypaDrive Safety Triangle is used following accidents and breakdown in order to attract attention and to provide protection. The vehicle warning triangle is supplied in tough composite case which can be easily stored, and has been wind tested to ...
The PrimeTest 250+ PAT tester offers fast and ...
Description:
The PrimeTest 250+ PAT tester offers fast and efficient electrical safety testing with labelprinting and data storage, including free datalogger software. The PAT tester features all of the required tests of the IET 4th Edition Code of Practice along with ...
A broad-range measuring device allows for use of ...
Description:
A broad-range measuring device allows for use of the test instrument in all alternating and 3-phase electrical systems with voltages from 65 to 500 V and frequencies of 15.4 to 420 Hz. Loop and line impedance measurementMeasurement of insulation resistance ...