Screwdriver Sets

Screwdriver Sets


Screwdriver sets are the most common tools used by professionals and DIY enthusiasts. Screwdrivers are hand held devices use to install and uninstalling fasteners or screws. Screwdrivers rely upon the physical strengths of the operator to deliver accurate force when turning clockwise or anti clockwise via screwdriver handle.


Screwdriver set types


We offer a range of screwdriver sets from VDE, Interchangeable, precision and electronic. The different types of screwdriver are primarily down to the drive tip shape required for a specific head type of a given screw. However, we offer a range of screwdrivers that are application specific.


Screwdriver Construction


For each screwdriver in the set they are made of up of three main parts;


Handle


The screwdriver handle which is used for gripping has changed material over time and has increased in variety for different applications. The handle is generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort when gripping. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate and rubber and can be covered in a soft material such as a thermoplastic rubber to improve grip.


Shaft or shank


The screwdriver shaft or shank is commonly made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shaft is rounded or has a hexagonal shape so that a spanner or wrench can be used to apply increased torque. The shaft is generally different colouration and material to the drive tip which can be interchangeable.


Drive tip


The drive tip can be an integrated part of the shank if it is not detachable or it can be an interchangeable part known as a driver bit similar to drill bits. A cordless drill can be used as an electric screwdriver in this capacity. Drive tips can be made in a variety of metals and alloys such as:


  • Titanium

  • Stainless steel

  • Tool grade steel or S2

  • High speed steel or HSS

  • Chromium-vanadium-molybdenum or CVM tool steel

What should I avoid doing?


Do not hold the screw in one hand while using the screwdriver. If the screwdriver slips out of the slot you run the risk of serious hand injury.

Never use an incorrect screwdriver on screws, you will damage the head of the screw making the task of removal even greater.


Are they available separately?


Direct replacement screwdrivers are available for certain brands, please browse our Screwdrivers.


Application Information


Screwdrivers and Screwdriver Sets are used by electricians, engineers and mechanics, they are a vital component during assembly of furniture, mechanical repair or general maintenance around the home.


...
Read more Read less

Filter

Visar 1 - 20 av 71 produkter
Resultat per sida
Beskrivning Pris Screwdriver Type Number of Pieces Tip Type ESD Safe Tip Size
RS-artikelnummer 611-5855
Tillv. art.nr003471
VarumärkeWera
768,10 kr
Pr. Set
Sats(er)
Interchangeable 18 Hexagon; Slotted; Phillips; Pozidriv; Square; Three Square; Dual Bit; Tester - Hexagon: 9 mm; Slotted: 2.5; 3.5; 4; 5.5 mm; Phillips: PH1; PH2; Pozidriv: PZ0; PZ1; Square: 6.3; 8.1 mm; Three Square 1 mm; Dual Bit 1 mm; Tester 3 mm
RS-artikelnummer 705-4824
Tillv. art.nr003474
VarumärkeWera
576,07 kr
Each
Enheter
VDE 16 Slotted; Phillips; Pozidriv; Pozidriv; Torx; Hexagon - Slotted (Voltage Tester): 0.5 x 3 mm; 0.4 x 2.5 mm; 0.6 x 3.5 mm;0.8 x 4 mm; 5.5 mm; Phillips: PH1; PH2; Pozidriv: PZ1; PZ2; Pozidriv/SI: PZ1; PZ2; Torx: T25; T10;T15;T20; Hexagon: 9 mm
RS-artikelnummer 514-5697
Tillv. art.nr006147
VarumärkeWera
392,88 kr
Pr. Set
Sats(er)
VDE 7 Slotted; Phillips; Voltage Tester - Slotted: 2.5; 3.5; 4; 5.5 mm; Phillips: PH1; PH2; Voltage Tester: 3 mm
RS-artikelnummer 738-3624
Tillv. art.nr051045
VarumärkeWera
1 013,75 kr
Each
Enheter
Interchangeable 26 Slotted; Hex-Plus; Phillips; Pozidriv; Torx - Socket: 5.5; 6; 7; 8; 10; 12; 13; Slotted: 1 mm; Hexagon: 3; 4; 5; 6 mm; Phillips: PH1; PH2; PH3; Pozidriv: PZ1; PZ2; Torx: T10; T15; T20; T25; T27; T30
RS-artikelnummer 812-6204
Tillv. art.nr056490
VarumärkeWera
856,11 kr
Each
Enheter
Interchangeable 39 Hex-Plus, Hexagon, Phillips, Pozidriv, Slotted - PH1, PH2, PH3, PZ1, PZ2, PZ3, TX10, TX15, TX20, TX25, TX35, TX40, 1 x 5.5 mm, 1/4 in, 3, 4, 5, 5.5, 6, 7, 8, 8 mm, 10, 12, 13 mm
RS-artikelnummer 123-1913
Tillv. art.nr347107
VarumärkeWera
940,51 kr
Each
Enheter
VDE 18 External Hex, HIOS, Phillips, Plusminus Pozidriv, Pozidriv, Slotted, Square, Triangle - #1 (KK 62 i PH/S, #2 (KK 62 i PH/S, KK 65 i PZ/S), PH 2, PH1, 0.4 x 2.5 mm, 0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, 6.3 mm, 8.1 mm, 9 mm
RS-artikelnummer 812-6197
Tillv. art.nr059030
VarumärkeWera
739,51 kr
Each
Enheter
VDE 17 Hexagon, Phillips, Pozidriv, Slotted - # 1, # 2, PH1, PH2, PZ1, PZ2, TX10, TX15, TX20, TX25, 2.5, 3.5 mm, 4, 5.5, 6.5, 9 mm
RS-artikelnummer 775-5665
Tillv. art.nr003484
VarumärkeWera
658,80 kr
Each
Enheter
Compact 16 Hexagon, Phillips, Pozidriv, Slotted, Torx - Hexagon: 9 mm, Phillips: PH1, Phillips: PH2, Pozi Drive: PZ1, Pozi Drive: PZ2, Pozi Plus/Minus: #1, Pozi Plus/Minus: #2, Slotted: 0.4 mm, Slotted: 0.5 mm, Slotted: 0.6 mm, Slotted: 0.8 mm, Slotted: 1 mm, Torx: T10, Torx: T15, Torx: T20, Torx: T25
RS-artikelnummer 424-7455
Tillv. art.nr105656
VarumärkeWera
354,08 kr
Pr. Set
Sats(er)
Engineers 6 Pozidriv; Slotted - Slotted: 3; 4; 5.5; 6.5 mm; Pozidriv: PZ1; PZ2
RS-artikelnummer 738-3664
Tillv. art.nr074739
VarumärkeWera
3 158,45 kr
Each
Enheter
Interchangeable 27 Hexagon; Hex-Plus; Torx; Torx-Plus - Hexagon: 1/4 in; Hex-Plus: 2; 2.5; 3; 4; 5; 6 mm; Torx: T6; T7; T8;T9; T10; T15; T20; T25; T30; Torx-Plus: T6; T7; T8; T9; T10; T15; T20; T25; T30
RS-artikelnummer 875-7943
Tillv. art.nr056653
VarumärkeWera
352,27 kr
Each
Enheter
Interchangeable 11 Hexagon, Phillips, Pozidriv, Slotted, Torx - PH1, PH2, PZ1, PZ2, TX10, TX15, TX20, 0.5 mm, 1 mm, 1/4 in
RS-artikelnummer 788-7034
Tillv. art.nr073675
VarumärkeWera
493,99 kr
Each
Enheter
Precision 12 Hexagon, Phillips, Slotted, Torx - Hexagon: 0.9 mm, PH 0, Phillips: PH 00, Slotted: 0.23 x 1.5 mm, Torx: TX 5, TX 6, 0.3 x 1.8 mm, 0.4 x 2, 0.4 x 2.5 mm, 0.5 x 3 mm, 1.5 mm, 2 mm
RS-artikelnummer 775-5669
Tillv. art.nr105631
VarumärkeWera
740,81 kr
Each
Enheter
VDE 16 Phillips, Pozidriv, Slotted, Torx - Phillips: PH1, Phillips: PH2, Pozi Drive: PZ1, Pozi Drive: PZ2, Pozi Plus/Minus: #1, Pozi Plus/Minus: #2, Slotted: 0.4 mm, Slotted: 0.6 mm, Slotted: 0.8 mm, Slotted: 1 mm, Torx: T10, Torx: T15, Torx: T20
RS-artikelnummer 123-1891
Tillv. art.nr135938
VarumärkeWera
471,85 kr
Each
Enheter
Interchangeable 11 Phillips, Torx - PH 0, PH 00, PH1, TX 5, TX 6, 0.23 x 1.5 mm, 0.4 x 2 mm, 0.5 x 3 mm, 1.5 mm, 2 mm
RS-artikelnummer 788-7043
Tillv. art.nr059291
VarumärkeWera
1 721,99 kr
Each
Enheter
VDE 15 Phillips, Pozidriv, Slotted, Torx - #1, #2, PH 2, Phillips:PH 1, Pozidriv: PZ1, PZ2, Slotted: 0.4 x 2.5 mm, Torx:TX 10, TX 15, TX 20, TX 25, 0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm
RS-artikelnummer 875-7956
Tillv. art.nr059294
VarumärkeWera
736,68 kr
Each
Enheter
Interchangeable 18 Hex-Plus, Hexagon, Phillips, Pozidriv, Torx - PH1, PH2, PH3, PZ1, PZ2, PZ3, TX10, TX15, TX20, TX25, TX30, TX40, 1/4 in, 3 mm, 4 mm, 5 mm, 6 mm
RS-artikelnummer 875-8889
Tillv. art.nr018283
VarumärkeWera
546,76 kr
Each
Enheter
Standard 6 Phillips, Slotted - PH1, PH2, 3.5 mm, 4.5 mm, 5.5 mm, 7 mm
RS-artikelnummer 875-8952
Tillv. art.nr024410
VarumärkeWera
521,64 kr
Each
Enheter
Standard 6 Torx - TX15, TX20, TX25, TX27, TX30, TX40
RS-artikelnummer 323-2250
Tillv. art.nr028062
VarumärkeWera
366,46 kr
Each
Enheter
Standard 6 Torx - Torx: T10; T15; T20; T25; T30; T40
RS-artikelnummer 875-9211
Tillv. art.nr073671
VarumärkeWera
1 712,22 kr
Each
Enheter
ESD 20 Lobe, Slotted, Torx, Torx PLUS Yes #1, PH0, PH00, PH1, TX1, TX2, TX3, TX4, TX5, TX6, 1IP, 1.5 mm, 2 mm, 2IP, 3 mm, 3IP, 4IP