Thickness Gauges & Meters

Thickness gauges are a digital tool for measuring parts or materials in a range of situations. Typically used in engineering, thickness gauges either use a mechanical jaw that’s is closed and reset to zero, then opened to fit around the material or part and then a read out is given of the measurement reading. Other gauges use an ultrasonic sensor to calculate thickness of a material. Gauges have different accuracy tolerances so always consider the accuracy required for the work you are undertaking to have the best tool for the job.
Features and Benefits
• Non-destructive testing
• High level of accuracy
• Ultrasonic gauges only require single sided access
• Simple and quick to use

...
Read more Read less

Filter

Visar 1 - 6 av 6 produkter
Resultat per sida
Beskrivning Pris Resolution Accuracy Frequency Display Type Calibrated Dimensions Battery Type Battery Life IP Rating Kit Contents Height Length Maximum Measurement Maximum Operating Temperature
RS-artikelnummer 794-3569
Tillv. art.nr547-401
VarumärkeMitutoyo
9 117,50 kr
Each
Enheter
0.001 mm ±20 μm - LCD - - SR44 7000 h IP42, IP53 - - - 10mm +40°C
RS-artikelnummer 794-3566
Tillv. art.nr547-301
VarumärkeMitutoyo
5 405,13 kr
Each
Enheter
0.01 mm ±20 μm - LCD - - SR44 7000 h IP42, IP53 - - 85mm 10mm +40°C
RS-artikelnummer 794-5650
Tillv. art.nr547-401
VarumärkeMitutoyo
9 482,50 kr
Each
Enheter
0.001 mm ±20 μm - LCD UKAS - SR44 7000 h IP42, IP53 - - - 10mm +40°C
RS-artikelnummer 794-5613
Tillv. art.nr547-301
VarumärkeMitutoyo
5 770,13 kr
Each
Enheter
0.01 mm ±20 μm - LCD UKAS - SR44 7000 h IP42, IP53 - - 85mm 10mm +40°C
RS-artikelnummer 794-5694
Tillv. art.nr547-321
VarumärkeMitutoyo
6 003,61 kr
Each
Enheter
0.01 mm ±3 μm - LCD UKAS - SR44 7000 h IP42, IP53 - - 175mm 12mm +40°C
RS-artikelnummer 794-3563
Tillv. art.nr547-321
VarumärkeMitutoyo
5 638,61 kr
Each
Enheter
0.01 mm ±3 μm - LCD - - SR44 7000 h IP42, IP53 - - 175mm 12mm +40°C