Door Interlock Push Button Switches

Filter

Visar 1 - 2 av 2 produkter
Resultat per sida
Beskrivning Pris Contact Configuration Switch Operation Contact Current Rating Terminal Type Actuator Type Contact Material Contact Resistance IP Rating Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Voltage Rating
RS-artikelnummer 513-3587
Tillv. art.nr56-131.20.300.23.04.004,56-1400
VarumärkeEAO
2 086,04 kr
Each
Enheter
Single Pole Single Throw (SPST) Momentary 200 mA @ 137 V Surface Mount - Gold Plated - IP67 -40°C +80°C -40 → +80°C -
RS-artikelnummer 787-4772
Tillv. art.nr57-10-000065
VarumärkeEAO
2 173,06 kr
Each
Enheter
- Latching 250 mA @ 24 V dc Screw Button - - IP69 -40°C +90°C -40 → +90°C -