51543 Produkter som visas för Switches
- RS-artikelnummer 250-7957
- Tillv. art.nr XACA2153
- Brand Schneider Electric
- Contact Configuration 2 NO + 3 NC
- Switch Operation Slow Brake
- IP Rating IP65
- Terminal Type Screw
- RS-artikelnummer 357-376
- Tillv. art.nr ZBY9330T
- Brand Schneider Electric
- Accessory Type Marking Accessory
- For Use With Pushbuttons
- Label Text EMERGENCY
- Label Symbol Emergency Stop
- RS-artikelnummer 119-2920
- Tillv. art.nr 1213C WHITE
- Brand APEM
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 12.2mm
- RS-artikelnummer 224-2253
- Tillv. art.nr 01-1263
- Brand Elma
- Series TYPE 01
- Contact Current Rating 2 A
- Number of Switch Positions 6
- Number of Contacts 2
- RS-artikelnummer 212-5798
- Tillv. art.nr 3LD2814-0TK51
- Brand Siemens
- Number of Poles 3
- Maximum Current 125A
- Fuse Current Rating 125A
- Mechanical Fuse Size Size 4
- RS-artikelnummer 175-5083
- Tillv. art.nr 2CDD282101R0016 SD202/16
- Brand ABB
- Features Accepts Padlocks,Auxiliary Contacts Available
- Number of Poles 2P
- Maximum Current 16A
- IP Rating IP20, IP40
- RS-artikelnummer 526-017
- Tillv. art.nr 1.24.200.001/0000
- Brand RAFI
- Series E-BOX IO-LINK
- Number of Cutouts 2
- Push Button Colour Transparent
- Contact Configuration DPST
- RS-artikelnummer 224-2577
- Tillv. art.nr 93844004
- Brand Socomec
- Number of Poles 4P
- Maximum Current 40A
- Model Number 93844004
- Range ATyS p M
- RS-artikelnummer 202-1649
- Tillv. art.nr 3SE5232-0HK50
- Brand Siemens
- Actuator Type Roller
- Pole and Throw Configuration SPDT 1NO/1NC
- Normal State Configuration NO/NC
- IP Rating IP65
- RS-artikelnummer 830-3124
- Tillv. art.nr ZBE201
- Brand Schneider Electric
- Block Type Contact Block
- Contact Configuration 1NO
- For Use With ZB4 Operator, ZB5 Operator
- Better World Product Yes
- RS-artikelnummer 216-5961
- Tillv. art.nr 3NP1143-1DA10
- Brand Siemens
- Number of Poles 3
- Maximum Current 250A
- Fuse Current Rating 250A
- Mechanical Fuse Size NH0, NH1
- RS-artikelnummer 269-9713
- Tillv. art.nr 207188 T3-3-8401/I2
- Brand Eaton
- Cam Switch Type Motor Reversing Cam Switch
- Pole and Throw Configuration 3P
- Series Eaton Moeller Series T3
- Normal State Configuration NO/NC
- RS-artikelnummer 744-8651
- Tillv. art.nr 570000
- Brand Pilz
- Features Actuator Included
- Power to Lock / Unlock Power to Unlock
- Supply Voltage 24V ac/dc
- Series PSENme
- RS-artikelnummer 189-5271
- Tillv. art.nr 6088190040
- Brand Bernstein AG
- Actuator Type Wobble
- Pole and Throw Configuration DPST
- Normal State Configuration NC/NO
- IP Rating IP65
- RS-artikelnummer 316-973
- Tillv. art.nr FTD0904
- Brand TE Connectivity
- Contact Configuration SPDT
- Switch Operation On-On
- Contact Current Rating 4 A @ 30 V dc
- Mounting Type Panel Mount
- RS-artikelnummer 209-9129
- Brand RS PRO
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 13.6mm
- RS-artikelnummer 733-2326
- Tillv. art.nr 2TLA020003R4900 HK20
- Brand ABB Jokab
- Accessory Type Connection Cable
- RS-artikelnummer 285-9561
- Tillv. art.nr i10-E0453 Lock
- Brand SICK
- Lock Style Electromagnetic
- Normal State Configuration 2NC
- Lock Type Electromagnetic
- Maximum AC Voltage 230V ac
- RS-artikelnummer 828-7898
- Tillv. art.nr AL6H-M24-G
- Brand Idec
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration DPDT
- Mounting Type Panel Mount
- RS-artikelnummer 204-7736
- Tillv. art.nr RA011-0001
- Brand Lorlin
- Number of Switch Positions 12
- Voltage Rating 110 V ac/dc, 12V ac/dc
- Number of Contacts 1
- Contact Configuration SP12T