51510 Produkter som visas för Switches
- RS-artikelnummer 120-029
- Tillv. art.nr S2151
- Brand Master Lock
- Accessory Type Push Button and Rotary Switch Cover
- For Use With Push Button and Rotary Switches
- Colour Transparent
- RS-artikelnummer 479-1570
- Tillv. art.nr 1V1-5F-11-87
- Brand APEM
- Number of Axes 2
- Switch Technology Momentary
- IP Rating IP65
- Handle Type Conical
- RS-artikelnummer 125-3716
- Brand RS PRO
- Contact Configuration SP-CO
- Foot Switch Type Momentary Foot Switch
- Switch Operation Momentary
- Case Material Die Cast Zinc
- RS-artikelnummer 373-1684
- Tillv. art.nr ZP32S0101
- Brand APEM
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 4.9mm
- RS-artikelnummer 252-7522
- Tillv. art.nr 35-210-100-R-900
- Brand TE Connectivity
- Contact Current Rating 250 A
- Number of Contacts 0
- Voltage Rating 32V dc
- RS-artikelnummer 792-3115
- Tillv. art.nr 440E-L13137
- Brand Allen Bradley Guardmaster
- Normal State Configuration 2NO/2NC
- Range LIFELINE 4
- Series 440E
- Cable Length 75m
- RS-artikelnummer 824-4920
- Tillv. art.nr 570800
- Brand Pilz
- Features Actuator Included
- Supply Voltage 24V dc
- Series PSEN sg2c
- Range PSENsgate
- RS-artikelnummer 874-2165
- Tillv. art.nr 3SU1400-2AA10-3BA0
- Brand Siemens
- Block Type Contact Block
- Series SIRIUS ACT 3SU14
- Voltage Rating 5 → 500V ac/dc
- Contact Configuration 1NO
- RS-artikelnummer 266-4916
- Tillv. art.nr 1314207 DMM-125/4+CM
- Brand Eaton
- Number of Poles 4
- Maximum Current 125A
- Mounting Type Flush Mount
- IP Rating IP20
- RS-artikelnummer 221-1891
- Tillv. art.nr XCKJ105
- Brand Telemecanique Sensors
- Actuator Type Spring Return without Operating Lever
- Pole and Throw Configuration DP
- Normal State Configuration 1NC/1NO
- IP Rating IP66
- RS-artikelnummer 255-667
- Tillv. art.nr KSC241G LFS
- Brand C & K
- Contact Configuration SPST
- Terminal Type Gull Wing
- Switch Operation Momentary
- Actuator Length 0.6mm
- RS-artikelnummer 257-3550
- Tillv. art.nr VCF1GE
- Brand Schneider Electric
- Features Accepts Padlocks
- Number of Poles 3P
- Maximum Current 25A
- Mounting Type Panel Mount
- RS-artikelnummer 426-2791
- Tillv. art.nr XB4BS9445
- Brand Schneider Electric
- Mounting Type Panel Mount
- Series Harmony XB4
- Cutout Diameter 22mm
- Better World Product Yes
- RS-artikelnummer 428-243
- Tillv. art.nr 440N-Z21SS2AN
- Brand Allen Bradley Guardmaster
- Features Actuator Included
- Supply Voltage 24V dc
- Housing Material Plastic
- Connection Type 3m Cable
- RS-artikelnummer 212-9040
- Tillv. art.nr 5TE8162
- Brand Siemens
- Number of Poles 1P
- Maximum Current 20A
- Mounting Type DIN Rail
- Model Number 5TE
- RS-artikelnummer 296-4675
- Tillv. art.nr XCSPA792
- Brand Telemecanique Sensors
- Normal State Configuration 2NC
- IP Rating IP67
- Maximum Current 6A
- Housing Material Glass Fibre Reinforced Nylon
- RS-artikelnummer 623-2887
- Tillv. art.nr AZ 17/170-B1
- Brand Schmersal
- Accessory Type Actuator
- Actuator Type Standard
- For Use With AZ 17 Safety Switch
- Material Stainless Steel
- RS-artikelnummer 880-1870
- Tillv. art.nr RSS16-D-ST8H
- Brand Schmersal
- Supply Voltage 20.4 → 26.4V dc
- Housing Material Glass Fibre Reinforced Thermoplastic
- Connection Type M12
- Installation Type Non-Flush
- RS-artikelnummer 734-6788
- Brand RS PRO
- Switch Operation Momentary
- Contact Configuration SPDT
- Mounting Type PCB
- Panel Cut Out Diameter 6.35mm
- RS-artikelnummer 123-7531
- Tillv. art.nr 210008
- Brand IDEM
- Accessory Type Gate Bolt