51510 Produkter som visas för Switches
- RS-artikelnummer 746-8481
- Tillv. art.nr ZB4BW653
- Brand Schneider Electric
- Features Illuminated
- Series Harmony XB4
- Cutout Diameter 22mm
- Push Button Colour Orange
- RS-artikelnummer 776-8510
- Tillv. art.nr Z-15GD-B
- Brand Omron
- Actuator Type Plunger
- Pole and Throw Configuration SPDT
- Normal State Configuration NO/NC
- IP Rating IP00
- RS-artikelnummer 690-3431
- Tillv. art.nr R19FFSSPAGRG24
- Brand EOZ
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration DPDT
- Mounting Type Panel Mount
- RS-artikelnummer 239-8177
- Brand RS PRO
- Contact Configuration SPST
- Panel Cut Out Diameter 22.5mm
- Series ECX1 Series
- Push Button Colour Red
- RS-artikelnummer 495-2135
- Tillv. art.nr NAVIKITTH09WL
- Brand MEC
- Contact Configuration SPST
- Switch Operation Momentary
- Actuator Colour Black
- Minimum Operating Temperature -40°C
- RS-artikelnummer 442-241
- Tillv. art.nr 704.062.618
- Brand EAO
- Accessory Type Actuator
- For Use With Switching Devices
- RS-artikelnummer 287-3666
- Tillv. art.nr 9SY50RE4520
- Brand APEM
- Number of Axes Dual
- Series 9000
- IP Rating IP65
- Handle Type Conical
- RS-artikelnummer 280-7656
- Tillv. art.nr CE10.00.FM
- Brand CAMDENBOSS
- Actuator Type Adjustable Roller Lever
- IP Rating IP66
- Maximum Current 240A
- Housing Material Metal
- RS-artikelnummer 734-6732
- Brand RS PRO
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type PCB
- Panel Cut Out Diameter 4.95mm
- RS-artikelnummer 223-8168
- Tillv. art.nr MDH1 121 221
- Brand TE Connectivity
- Actuator Type Button
- Terminal Type Solder Lug
- Contact Current Rating 0.1 A at 250 Vdc A, 0.2 A at 125 Vdc A, 0.5 A at 50 Vdc A, 2 A at 250 Vac A
- Contact Configuration SPST
- RS-artikelnummer 190-2123
- Tillv. art.nr 898D-418U-DM2
- Brand Allen Bradley Guardmaster
- Accessory Type Shorting Plug
- RS-artikelnummer 877-2438
- Tillv. art.nr DA04V
- Brand APEM
- Contact Configuration SPST
- Number of Positions 4
- Contact Current Rating 25 mA
- Mounting Type Through Hole
- RS-artikelnummer 609-6338
- Tillv. art.nr XB5AW31B5
- Brand Schneider Electric
- Features Illuminated
- Contact Configuration SPDT
- Mounting Type Panel Mount
- Panel Cut Out Diameter 22mm
- RS-artikelnummer 269-8256
- Tillv. art.nr 3KD3632-0NE10-0
- Brand Siemens
- Number of Poles 3
- Maximum Current 200A
- Fuse Current Rating 200A
- RS-artikelnummer 607-7309
- Tillv. art.nr 1555.3104
- Brand Marquardt
- Features Illuminated
- Contact Configuration DPST
- Switch Operation On-Off
- Panel Cut Out Width 12.2mm
- RS-artikelnummer 193-3840
- Tillv. art.nr 3SU1550-0BA10-0AA0
- Brand Siemens
- Accessory Type Holder
- Series SIRIUS ACT 3SU15
- Better World Claim Extended product life, Low carbon manufacture
- Better World Product Yes
- RS-artikelnummer 266-1534
- Tillv. art.nr 641H/2
- Brand APEM
- Contact Configuration DPST
- Switch Operation On-Off
- Contact Current Rating 10 A@ 24 V dc
- Mounting Type Panel Mount
- RS-artikelnummer 261-332
- Tillv. art.nr EBH113TBV1
- Brand Eaton
- Number of Poles 3
- Maximum Current 250A
- RS-artikelnummer 664-058
- Tillv. art.nr AML76F10T01P
- Brand Honeywell
- Accessory Type Guard
- RS-artikelnummer 136-237
- Brand RS PRO
- Actuator Type Roller Plunger
- Normal State Configuration 1NO/1NC
- IP Rating IP66
- Maximum Current 10A