51510 Produkter som visas för Switches
- RS-artikelnummer 221-2050
- Tillv. art.nr ZC2JY315
- Brand Telemecanique Sensors
- Accessory Type Limit Switch Lever
- For Use With XC2J
- Series OsiSense XC
- RS-artikelnummer 880-1719
- Tillv. art.nr AZM300Z-I2-ST-1P2PA
- Brand Schmersal
- Power to Lock / Unlock Power to Lock
- Supply Voltage 24V dc
- Series AZM 300
- Safety Contacts 2 PNP
- RS-artikelnummer 221-1913
- Tillv. art.nr XCRE181
- Brand Telemecanique Sensors
- Actuator Type Rod
- Pole and Throw Configuration 4P
- Normal State Configuration 1NC/1NO + 1NC/1NO
- IP Rating IP65
- RS-artikelnummer 758-1938
- Tillv. art.nr SKHHAKA010
- Brand Alps Alpine
- Contact Configuration SPST
- Terminal Type Through Hole
- Switch Operation Momentary
- Actuator Length 5mm
- RS-artikelnummer 247-562
- Tillv. art.nr 156509 LS-02-CC/RL
- Brand Eaton
- Actuator Type Rotary
- Pole and Throw Configuration 2NC
- Normal State Configuration 2NC
- IP Rating IP66
- RS-artikelnummer 179-9469
- Tillv. art.nr ZA2BV03
- Brand Schneider Electric
- Series Harmony
- Pilot Light Colour Green
- IP Rating IP65
- Mounting Type Panel Mount
- RS-artikelnummer 125-8463
- Tillv. art.nr XCKN2121P20
- Brand Telemecanique Sensors
- Actuator Type Roller Lever Plunger
- Pole and Throw Configuration DP
- Normal State Configuration NO/NC
- IP Rating IP65
- RS-artikelnummer 708-2949
- Tillv. art.nr MP0031/3
- Brand Bulgin
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 19.2mm
- RS-artikelnummer 253-8887
- Tillv. art.nr 069711L
- Brand Legrand
- Light Switch Type Push Button Light Switch
- Range Plexo
- Number of Poles 1
- Number of Ways 1
- RS-artikelnummer 176-6801
- Tillv. art.nr 2CSM204942R1801
- Brand ABB
- Number of Poles 2P
- Maximum Current 125A
- Voltage Rating 690V ac
- Series 2CSM
- RS-artikelnummer 203-2241
- Tillv. art.nr 5TL1363-0
- Brand Siemens
- Number of Poles 3P
- Maximum Current 63A
- Power Rating 0.0022kW
- Voltage Rating 440V
- RS-artikelnummer 357-7856
- Tillv. art.nr 603021/01-2-025-30-1000-40-10-00-00-000-00-6/000
- Brand Jumo
- Minimum Temperature 0°C
- Maximum Temperature +100°C
- Thermostat Type Capillary
- Switch Configuration NO/NC
- RS-artikelnummer 244-319
- Tillv. art.nr 179677 LS-11S-CC/S
- Brand Eaton
- Body Style Rectangular
- Terminal Type Cage Clamp
- Switching Current 6A
- Housing Material Plastic
- RS-artikelnummer 221-2884
- Tillv. art.nr XCKP2539P16
- Brand Telemecanique Sensors
- Actuator Type Roller Lever
- Normal State Configuration 1NC/1NO
- IP Rating IP66, IP67
- Maximum Current 10A
- RS-artikelnummer 218-3307
- Tillv. art.nr 3LD3330-0TK11
- Brand Siemens
- Number of Poles 3
- Maximum Current 40A
- Mounting Type DIN Rail
- Range SENTRON
- RS-artikelnummer 228-2658
- Tillv. art.nr 2455R--90820459
- Brand Honeywell
- Minimum Temperature 0°C
- Maximum Temperature +150°C
- Opening Temperature +15°C
- Closing Temperature 5°C
- RS-artikelnummer 910-8103
- Tillv. art.nr 636H/2+U282
- Brand APEM
- Contact Configuration SPDT
- Switch Operation On-On
- Contact Current Rating 15 A
- Mounting Type Panel Mount
- RS-artikelnummer 122-3015
- Tillv. art.nr 1241.6456
- Brand Schurter
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- RS-artikelnummer 259-1159
- Brand RS PRO
- Features Illuminated
- Switch Operation Momentary (NO)
- LED Colour Red/Green/Blue
- Terminal Type Flexible Wire
- RS-artikelnummer 244-3434P
- Tillv. art.nr CHS-01TB
- Brand Nidec Components
- Contact Configuration SPST
- Mounting Type Surface Mount
- Contact Current Rating 100 mA
- Actuator Type Slide