51510 Produkter som visas för Switches
- RS-artikelnummer 443-938
- Tillv. art.nr 10-2506.1085
- Brand EAO
- Accessory Type Single LED
- For Use With 10 Series
- LED Colour Green
- RS-artikelnummer 212-0288
- Tillv. art.nr VBF2GE
- Brand Schneider Electric
- Number of Poles 3
- Maximum Current 32A
- Range TeSys
- Series VBF
- RS-artikelnummer 539-309
- Tillv. art.nr 83137004
- Brand Crouzet
- Actuator Type Lever
- Terminal Type Quick Connect
- Contact Configuration SPDT
- Operating Force 0.12 N
- RS-artikelnummer 254-1751
- Tillv. art.nr 416131160801
- Brand Wurth Elektronik
- Contact Configuration SPST
- Number of Positions 1
- Contact Current Rating 100 mA
- Mounting Type Surface Mount
- RS-artikelnummer 148-5597
- Tillv. art.nr 500D6815
- Brand LK
- Colour White
- Number of Gangs 1
- RS-artikelnummer 331-578
- Tillv. art.nr 2455R--00820711
- Brand Honeywell
- Minimum Temperature 0°C
- Maximum Temperature +150°C
- Opening Temperature +85°C
- Closing Temperature +100°C
- RS-artikelnummer 164-1516
- Tillv. art.nr 1634202-1
- Brand TE Connectivity
- Contact Configuration SPST
- Switch Operation On-Off
- Panel Cut Out Width 11.2mm
- Panel Cut Out Height 30.2mm
- RS-artikelnummer 826-3763
- Tillv. art.nr LPCS321
- Brand Lovato
- Series Platinum
- Cutout Diameter 22mm
- Number of Positions 2
- Key Withdrawal Position All
- RS-artikelnummer 250-4991
- Tillv. art.nr 2CKA001751A3093
- Brand ABB
- Light Switch Type Rocker Light Switch
- Colour Grey
- Material Plastic
- Number of Gangs 1
- RS-artikelnummer 785-6392
- Tillv. art.nr 431256038726
- Brand Wurth Elektronik
- Contact Configuration SPST
- Terminal Type Solder
- Switch Operation Momentary
- Actuator Length 1.3mm
- RS-artikelnummer 265-532
- Tillv. art.nr 8UC7320-3BB
- Brand Siemens
- Rotary Handle Type Direct Handle
- For Use With 8UC73 23-3BB30/8UC7324-3BB44
- Handle Colour Red
- Series 8UC7320
- RS-artikelnummer 161-555
- Tillv. art.nr 3SE5212-0LE10
- Brand Siemens
- Actuator Type Roller Plunger
- Normal State Configuration 2NC/1NO
- IP Rating IP66, IP67
- Maximum Current 10A
- RS-artikelnummer 731-6129
- Tillv. art.nr TS-1D1U02A
- Brand APEM
- Number of Axes 1
- Switch Technology Hall Effect
- IP Rating IP68, IP69K
- Handle Type Castle
- RS-artikelnummer 259-9795
- Tillv. art.nr 1SCA116007R1001
- Brand ABB
- Number of Poles 3
- Maximum Current 63A
- Fuse Current Rating 63A
- Mechanical Fuse Size NH000
- RS-artikelnummer 335-900
- Tillv. art.nr ZR335-11Z-M20
- Brand Schmersal
- Actuator Type Roller Plunger
- Normal State Configuration NC, NO
- IP Rating IP65, IP67
- Maximum Current 4A
- RS-artikelnummer 607-8396
- Tillv. art.nr 6019390024
- Brand Bernstein AG
- Series SHS
- Lock Style Hinge
- Normal State Configuration NO/2NC
- Maximum AC Voltage 230V
- RS-artikelnummer 254-5874
- Tillv. art.nr 198E-C0S4
- Brand Allen Bradley
- Series 198E
- Enclosure Material Polycarbonate
- RS-artikelnummer 791-3127
- Tillv. art.nr A9E18320
- Brand Schneider Electric
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 230V ac
- Pilot Light Colour Red
- Range Acti 9
- RS-artikelnummer 229-5862
- Tillv. art.nr 2455RP-91000437
- Brand Honeywell
- Minimum Temperature 0°C
- Maximum Temperature +186°C
- Opening Temperature +90°C
- Closing Temperature +75°C
- RS-artikelnummer 240-0761
- Tillv. art.nr C5503PLLAB
- Brand Arcolectric (Bulgin) Ltd
- Features Illuminated
- Contact Configuration SPST
- Switch Operation On-Off
- Panel Cut Out Width 11mm