51510 Produkter som visas för Switches
- RS-artikelnummer 266-4736
- Tillv. art.nr 207350 P3-63/I4/SVB/N/HI11
- Brand Eaton
- Number of Poles 3 pole + N
- Maximum Current 63A
- Mounting Type Surface Mount
- IP Rating IP65
- RS-artikelnummer 239-2640
- Tillv. art.nr 3LD2213-1TL53
- Brand Siemens
- Number of Poles 4P
- Maximum Current 32A
- Mounting Type Panel Mount
- IP Rating IP65
- RS-artikelnummer 472-1795
- Tillv. art.nr 1684.1201
- Brand Marquardt
- Switch Operation Momentary
- Contact Configuration DPST
- Mounting Type Panel Mount
- Voltage Rating 230V
- RS-artikelnummer 842-8816
- Tillv. art.nr BZ-2RW825-A2
- Brand Honeywell
- Actuator Type Roller Lever
- Terminal Type Screw
- Contact Current Rating 15 A
- Contact Configuration SP-CO
- RS-artikelnummer 175-7933
- Tillv. art.nr 704.122.018
- Brand EAO
- Number of Positions 2
- IP Rating IP65
- Maximum Operating Temperature +55°C
- Minimum Operating Temperature -40°C
- RS-artikelnummer 266-0296
- Tillv. art.nr 0 242 36
- Brand Legrand
- Number of Cutouts 3
- Push Button Marking Down Arrow, O, Up Arrow
- Push Button Colour Green, Red
- Contact Configuration SPST, SPST
- RS-artikelnummer 174-8274
- Tillv. art.nr A6FR-4104
- Brand Omron
- Contact Configuration 4PST
- Number of Positions 4
- Contact Current Rating 25 mA
- Mounting Type Through Hole
- RS-artikelnummer 793-3562
- Tillv. art.nr 121611 C22-PVT45P-K02
- Brand Eaton
- Mounting Type Panel Mount
- Series C22-PVT
- Cutout Diameter 22mm
- Contact Configuration 2NC
- RS-artikelnummer 440-487
- Tillv. art.nr 918282599
- Brand Berker
- Colour White
- Number of Gangs 1
- Height 59.5mm
- RS-artikelnummer 269-5428
- Brand RS PRO
- Actuator Type Roller Lever
- Pole and Throw Configuration SPDT
- Normal State Configuration 1NC/1NO
- IP Rating IP67
- RS-artikelnummer 436-5632
- Tillv. art.nr 3911042153
- Brand Bernstein AG
- Accessory Type Spring
- RS-artikelnummer 202-3847
- Tillv. art.nr GHG2610005R0005
- Brand Eaton
- Maximum Current 10A
- IP Rating IP66
- Normal State Configuration 2NC/1NO
- Series GHG 261
- RS-artikelnummer 175-9598
- Brand RS PRO
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- RS-artikelnummer 301-9956
- Tillv. art.nr XCSTA592
- Brand Telemecanique Sensors
- Lock Style Keyed
- Normal State Configuration 2NO/1NC
- Maximum AC Voltage 240V
- Maximum DC Voltage 250V
- RS-artikelnummer 285-7803
- Tillv. art.nr 5666AB
- Brand APEM
- Switch Operation On-On
- Contact Current Rating 6A
- Mounting Type Panel Mount
- Terminal Type Solder Lug
- RS-artikelnummer 287-3631
- Tillv. art.nr 5636AB
- Brand APEM
- Contact Configuration 1P
- Switch Operation On-On
- Contact Current Rating 6A
- Mounting Type Panel Mount
- RS-artikelnummer 195-1722
- Tillv. art.nr XCRT215
- Brand Telemecanique Sensors
- Actuator Type Roller Lever
- Pole and Throw Configuration DPST
- Normal State Configuration 2CO
- IP Rating IP65
- RS-artikelnummer 536-3845
- Tillv. art.nr 70002648 M22-WRJ2H+M22-A4
- Brand Eaton
- Number of Axes 2
- Switch Technology Stay Put
- IP Rating IP66
- Handle Type Lever
- RS-artikelnummer 357-9212
- Tillv. art.nr 440G-T27134
- Brand Allen Bradley
- Power to Lock / Unlock Power to Unlock
- Supply Voltage 24V ac/dc
- Series 440G-T
- Range TLS-3-GD2
- RS-artikelnummer 168-3802
- Tillv. art.nr HW-U10
- Brand Idec
- Features Body/Fixing Collar Included
- Block Type Contact Block
- Series HW-U
- Voltage Rating 440V