51510 Produkter som visas för Switches
- RS-artikelnummer 285-4158
- Tillv. art.nr MM18-00APS-ZUA
- Brand SICK
- Switch Shape Cylindrical
- Output Type PNP
- Terminal Type Cable
- Maximum Current 200mA
- RS-artikelnummer 362-2495
- Tillv. art.nr 2502-2522-020
- Brand Assemtech
- Contact Configuration SPST
- Maximum Switching Current 500mA
- Maximum Switching Power 6W
- Maximum Switching Voltage 140V ac/dc
- RS-artikelnummer 381-3944
- Tillv. art.nr KG80.T204/GBA302.VE
- Brand Kraus & Naimer
- Features Accepts Padlocks,Auxiliary Contacts Available
- Number of Poles 4P
- Maximum Current 80A
- IP Rating IP65
- RS-artikelnummer 123-6429
- Tillv. art.nr 176883 LS-20-CC
- Brand Eaton
- Actuator Type Plunger
- Normal State Configuration 2NO
- IP Rating IP65
- Maximum Current 24 V ac 6 A, 24 V dc 3A
- RS-artikelnummer 195-1726
- Tillv. art.nr ZCKJ15H29
- Brand Telemecanique Sensors
- Pole and Throw Configuration 2P
- Normal State Configuration 1NC/1NO
- IP Rating IP66
- Maximum Current 3A
- RS-artikelnummer 278-827
- Tillv. art.nr 602021/0050-095-000-00-1000-20-10-00-00-000-00-6
- Brand Jumo
- Minimum Temperature 300°C
- Maximum Temperature 400°C
- Thermostat Type Capillary
- Mounting Type Panel Mount
- RS-artikelnummer 454-8269
- Tillv. art.nr 260172 NZM1-XTVDV
- Brand Eaton
- Accessory Type Handle
- For Use With N (S)1(-4) Series, NZM1(-4) Series, PN1(-4) Series
- RS-artikelnummer 254-3413
- Tillv. art.nr 1437603-2
- Brand TE Connectivity
- Output Coding BCD
- Actuator Type Pushwheel
- Mounting Type Snap Detent Mount
- Number of Switch Positions 10
- RS-artikelnummer 410-6865
- Tillv. art.nr 6008816015
- Brand Bernstein AG
- Actuator Type Roller
- Normal State Configuration 2NC
- IP Rating IP20
- Housing Material Glass Reinforced Plastic (GRP)
- RS-artikelnummer 746-9642
- Tillv. art.nr ZBA709
- Brand Schneider Electric
- Accessory Type Transparent Triple Boot
- For Use With XB4 Series, XB5 Series
- Series Harmony XB
- Better World Product Yes
- RS-artikelnummer 279-0070
- Tillv. art.nr 704.403.018
- Brand EAO
- Number of Positions 3
- Cutout Diameter 30.5mm
- IP Rating IP65
- RS-artikelnummer 181-1212
- Tillv. art.nr 106830 LS-S11-24DMT-ZBZ/X
- Brand Eaton
- Normal State Configuration 1NC/1NO
- Lock Type Magnet Lock
- Safety Contacts NO/NC
- Maximum AC Voltage 415V
- RS-artikelnummer 751-1018
- Tillv. art.nr 440N-Z18USST
- Brand Allen Bradley Guardmaster
- Actuator Type Unique Coded
- RS-artikelnummer 209-6746
- Tillv. art.nr 3VA1110-1AA32-0AA0
- Brand Siemens
- Number of Poles 3P
- Maximum Current 100A
- IP Rating IP40
- Power Rating 38W
- RS-artikelnummer 271-4743
- Tillv. art.nr 015788 T0-6-8529/E
- Brand Eaton
- Cam Switch Type Changeover Cam Switch
- Pole and Throw Configuration 6P
- Maximum Current 20A
- Maximum Voltage 690V (Volts)
- RS-artikelnummer 508-899
- Tillv. art.nr PVRD
- Brand Littelfuse
- Accessory Type Push Button Cap
- For Use With Push Button
- Cap Colour Red
- Dimensions 7.4 x 9.7mm
- RS-artikelnummer 811-8370
- Brand RS PRO
- Switch Operation Momentary
- Contact Configuration SPDT
- Mounting Type Panel Mount
- Panel Cut Out Diameter 16mm
- RS-artikelnummer 239-8184
- Brand RS PRO
- Contact Configuration SPST
- Panel Cut Out Diameter 22.5mm
- Series ECX1 Series
- Push Button Colour Green
- RS-artikelnummer 495-4434
- Tillv. art.nr 15401
- Brand MEC
- Switch Operation Momentary
- Contact Configuration DPDT
- Mounting Type PCB
- Push Button Colour Silver
- RS-artikelnummer 173-6834
- Tillv. art.nr 3SU1401-2BB20-1AA0
- Brand Siemens
- Block Type Light Block
- Series SIRIUS ACT 3SU14
- Voltage Rating 24V ac/dc
- Illumination Type LED