51510 Produkter som visas för Switches
- RS-artikelnummer 269-0868
- Tillv. art.nr 14017632
- Brand WIKA
- Minimum Temperature -40°C
- Maximum Temperature 100°C
- Opening Temperature 100°C
- Closing Temperature -40°C
- RS-artikelnummer 222-8221
- Brand RS PRO
- Minimum Temperature 0°C
- Maximum Temperature +150°C
- Opening Temperature 25°C
- Closing Temperature 10°C
- RS-artikelnummer 287-6176
- Tillv. art.nr S525204
- Brand Schneider Electric
- Light Switch Type Rocker Switch
- Number of Gangs 1
- Series Odace
- Number of Ways 2
- RS-artikelnummer 447-3777
- Tillv. art.nr ZCY45
- Brand Telemecanique Sensors
- Accessory Type Lever
- For Use With XC Series
- Series OsiSense XC
- RS-artikelnummer 284-2877
- Tillv. art.nr 570424
- Brand Pilz
- Features Actuator Included
- Lock Style Actuator
- Lock Type Guard Lock
- Housing Material Aluminium
- RS-artikelnummer 265-539
- Tillv. art.nr 8UD1721-0AC21
- Brand Siemens
- Rotary Handle Type Direct Handle
- For Use With 3VA1/2
- Handle Colour Grey
- Length 36mm
- RS-artikelnummer 211-986
- Tillv. art.nr XB4BP483G5EX
- Brand Schneider Electric
- Features Illuminated
- Switch Operation Spring Return
- Contact Configuration 1NC
- Mounting Type Panel Mount
- RS-artikelnummer 264-9465
- Tillv. art.nr 440G-MT47043
- Brand Allen Bradley
- Features Actuator Included
- Lock Style Actuator
- Lock Type Guard Lock
- Safety Contacts 3NC/NO
- RS-artikelnummer 654-200
- Tillv. art.nr 9001KN223
- Brand Schneider Electric
- Accessory Type Legend Plate
- For Use With Push Button
- Label Text RESET
- RS-artikelnummer 394-459
- Brand RS PRO
- Contact Configuration SPDT
- Switch Operation On-On
- Contact Current Rating 5 A @ 250 V ac
- Mounting Type Panel Mount
- RS-artikelnummer 219-8309
- Tillv. art.nr DF221
- Brand Schneider Electric
- Number of Poles 1
- Fuse Current Rating 125A
- Mechanical Fuse Size 22 x 58mm
- Mounting Type DIN Rail
- RS-artikelnummer 822-3914
- Tillv. art.nr D4SL-NK1S
- Brand Omron
- Accessory Type Guard Lock Safety-Door Switch
- For Use With D4SL Safety Switch
- RS-artikelnummer 733-2339
- Tillv. art.nr 2TLA020007R3400 JSTD1-E
- Brand ABB
- Range Safeball
- Series JSTD1
- Contact Configuration 2 NO
- Number Of Push Buttons 2
- RS-artikelnummer 235-2184
- Tillv. art.nr 1SCA105068R1001
- Brand ABB
- Number of Poles 3P
- Maximum Current 40A
- Mounting Type Screw Mount
- IP Rating IP20
- RS-artikelnummer 693-1212
- Tillv. art.nr P65SMT103
- Brand APEM
- Contact Configuration SPST
- Number of Positions 10
- Contact Current Rating 150 mA @ 24 V dc
- Mounting Type Surface Mount
- RS-artikelnummer 206-5803
- Tillv. art.nr 101185097
- Brand Schmersal
- Maximum Current 40A
- IP Rating IP67
- Normal State Configuration 3P
- Series NHSNH40
- RS-artikelnummer 122-0495
- Tillv. art.nr 26003026
- Brand Socomec
- Number of Poles 3P
- Maximum Current 250A
- IP Rating IP20
- Power Rating 132kW
- RS-artikelnummer 271-5423
- Tillv. art.nr 207433 T5-4-8294/I5
- Brand Eaton
- Cam Switch Type Changeover Cam Switch
- Pole and Throw Configuration 4P
- Maximum Current 100A
- Maximum Voltage 690V (Volts)
- RS-artikelnummer 195-1694
- Tillv. art.nr XCMD2110C12
- Brand Telemecanique Sensors
- Actuator Type Plunger
- Pole and Throw Configuration DPST
- Normal State Configuration 1NC/1NO
- IP Rating IP66, IP67, IP68
- RS-artikelnummer 224-2253
- Tillv. art.nr 01-1263
- Brand Elma
- Series TYPE 01
- Contact Current Rating 2 A
- Number of Switch Positions 6
- Number of Contacts 2