51510 Produkter som visas för Switches
- RS-artikelnummer 214-7539
- Tillv. art.nr D4N-9120
- Brand Omron
- Actuator Type Roller Lever
- Pole and Throw Configuration SPST
- Normal State Configuration 1NC/1NO
- IP Rating IP67
- RS-artikelnummer 223-8164
- Tillv. art.nr G13-01-1325
- Brand TE Connectivity
- RS-artikelnummer 703-4855
- Tillv. art.nr 440N-Z21W1PH
- Brand Allen Bradley Guardmaster
- Features Actuator Included
- Supply Voltage 24V dc
- Safety Contacts 2NC
- Housing Material Plastic
- RS-artikelnummer 127-8494
- Tillv. art.nr MMP0120/ARDP
- Brand Bulgin
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 12mm
- RS-artikelnummer 904-2690
- Tillv. art.nr 3323-55-05PCB
- Brand Stadium IGT
- Features Illuminated
- Switch Operation Latching
- Switch Type Capacitive
- LED Colour Blue, Green, Red
- RS-artikelnummer 811-4107
- Tillv. art.nr 82-5551.1134
- Brand EAO
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration SPDT
- Mounting Type Panel Mount
- RS-artikelnummer 340-271
- Tillv. art.nr 512120
- Brand Pilz
- Housing Material Polybutylene Terephthalate (PBT)
- Switch Type Magnetic
- Series 512120
- RS-artikelnummer 194-2094
- Tillv. art.nr 82-6651.2134
- Brand EAO
- Features Illuminated
- Switch Operation Latching
- Contact Configuration SPDT
- Mounting Type Panel Mount
- RS-artikelnummer 751-0999
- Tillv. art.nr 440N-Z21US2HN
- Brand Allen Bradley Guardmaster
- Features Actuator Included
- Supply Voltage 24 V dc
- Housing Material Plastic
- Actuator Type Coded
- RS-artikelnummer 276-2147
- Tillv. art.nr NU321418
- Brand Schneider Electric
- Colour White
- Current Rating 10A
- Number of Poles 1
- IP Rating IP4X
- RS-artikelnummer 609-3840
- Tillv. art.nr ZCMD21C12
- Brand Telemecanique Sensors
- Pole and Throw Configuration DP
- Normal State Configuration NO/NC
- IP Rating IP66, IP67
- Maximum Current 1.5A
- RS-artikelnummer 913-2743
- Tillv. art.nr VJ52S004-6ZZ00-000
- Brand Carling Technologies
- Contact Configuration DPST
- Switch Operation On-Off-On
- Panel Cut Out Width 21.08mm
- Panel Cut Out Height 36.83mm
- RS-artikelnummer 609-2910
- Tillv. art.nr ZB5AD8
- Brand Schneider Electric
- Actuator Colour Black
- Number of Positions 3
- Cutout Diameter 22mm
- Actuator Type Standard Handle
- RS-artikelnummer 902-6871
- Brand RS PRO
- Actuator Type Roller Lever
- Pole and Throw Configuration DPST
- Normal State Configuration NO/NC
- IP Rating IP65
- RS-artikelnummer 279-024
- Tillv. art.nr 603021/01-1-043-30-0-00-20-13-46-200-8-6/000
- Brand Jumo
- Minimum Temperature 20°C
- Maximum Temperature 150°C
- Thermostat Type Capillary
- Mounting Type Surface Mount
- RS-artikelnummer 257-1245
- Tillv. art.nr K1F003MCH
- Brand Schneider Electric
- Cam Switch Type Ammeter Cam Switch
- Pole and Throw Configuration SP
- Series Harmony K
- Normal State Configuration 3NO/3NC
- RS-artikelnummer 815-9753
- Tillv. art.nr 5 765 61
- Brand Legrand
- Colour Silver
- Material Polycarbonate
- Number of Gangs 1
- Height 92mm
- RS-artikelnummer 229-3692
- Tillv. art.nr TRA294G/20-30
- Brand Sensata / Cynergy3
- Contact Configuration SPST
- Maximum Switching Current 500mA
- Maximum Switching Power 10W
- Maximum Switching Voltage 150V ac/dc
- RS-artikelnummer 269-3019
- Tillv. art.nr HW1S-2T01
- Brand Idec
- Number of Positions 2
- Selector Switch Type Selector Switch Complete Unit
- Actuator Type Knob
- Contact Configuration 1NC
- RS-artikelnummer 246-730
- Tillv. art.nr 180474 M22-XZK-ESS2
- Brand Eaton
- Accessory Type Label
- For Use With M22 Pushbuttons
- Label Text Emergency Stop
- Label Symbol Emergency Stop