51510 Produkter som visas för Switches
- RS-artikelnummer 173-9909
- Tillv. art.nr 1241.6403
- Brand Schurter
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- RS-artikelnummer 282-1584
- Tillv. art.nr KG41B.T204/GBA007.E
- Brand Kraus & Naimer
- Features Accepts Padlocks
- Number of Poles 4P
- Maximum Current 40A
- Mounting Type Panel Mount
- RS-artikelnummer 193-3572
- Tillv. art.nr 3SU1050-4CC01-0AA0
- Brand Siemens
- Series SIRIUS ACT 3SU10
- Cutout Diameter 22mm
- Number of Positions 2
- Key Type 455
- RS-artikelnummer 484-915
- Tillv. art.nr 430451031836
- Brand Wurth Elektronik
- RS-artikelnummer 255-667
- Tillv. art.nr KSC241G LFS
- Brand C & K
- Contact Configuration SPST
- Terminal Type Gull Wing
- Switch Operation Momentary
- Actuator Length 0.6mm
- RS-artikelnummer 221-2812
- Tillv. art.nr K1A001A
- Brand Schneider Electric
- Cam Switch Type Cam Switch Body
- Pole and Throw Configuration 1P
- Series Harmony K
- Electrical Phase 3
- RS-artikelnummer 746-8428
- Tillv. art.nr ZB4BA46
- Brand Schneider Electric
- Series Harmony XB4
- Cutout Diameter 22mm
- Push Button Colour Red
- Push Button Actuation Spring Return
- RS-artikelnummer 381-3792
- Tillv. art.nr KG64B.T904/GBA021.VE
- Brand Kraus & Naimer
- Features Accepts Padlocks,Auxiliary Contacts Available
- Number of Poles 4P
- Maximum Current 63A
- IP Rating IP65
- RS-artikelnummer 287-3653
- Tillv. art.nr 631NH
- Brand APEM
- Contact Configuration 1P
- Switch Operation On-Off
- Contact Current Rating 15A
- Terminal Type Screw
- RS-artikelnummer 231-9114
- Tillv. art.nr 1SCA022719R2030 OT630E04P
- Brand ABB
- Number of Poles OT
- Maximum Current 630A
- Mounting Type Base Mounting
- IP Rating IP65
- RS-artikelnummer 204-8148
- Tillv. art.nr C1500ATAAA
- Brand Bulgin
- Contact Configuration DPST
- Switch Operation On-Off
- Panel Cut Out Width 22.3mm
- Panel Cut Out Height 28.2mm
- RS-artikelnummer 231-9120
- Tillv. art.nr 1SCA022721R3990 OT200E12P
- Brand ABB
- Number of Poles OT
- Maximum Current 200A
- Mounting Type Base Mounting
- IP Rating IP65
- RS-artikelnummer 787-4855
- Tillv. art.nr OS102011MA1QN1
- Brand C & K
- Contact Configuration SPDT
- Mounting Type Through Hole
- Switch Operation Latching
- Contact Current Rating 100 mA@ 12 V dc
- RS-artikelnummer 265-7675
- Brand RS PRO
- Cam Switch Type Multi Step Cam Switch
- Pole and Throw Configuration SP
- Normal State Configuration 1NO
- Electrical Phase 1
- RS-artikelnummer 336-731A
- Tillv. art.nr 9533CD+U572
- Brand APEM
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 4.2mm
- RS-artikelnummer 221-0137
- Tillv. art.nr 15994001
- Brand Socomec
- Accessory Type Power Supply
- Series ATyS
- For Use With ATyS M Series Switches
- IP Rating IP55
- RS-artikelnummer 791-3105
- Tillv. art.nr A9E18323
- Brand Schneider Electric
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 230V ac
- Pilot Light Colour Blue
- Range Acti 9
- RS-artikelnummer 427-595
- Tillv. art.nr 82-6951.1124
- Brand EAO
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration SPST, SPST
- Mounting Type Flush Mount
- RS-artikelnummer 283-6162
- Tillv. art.nr V4LSGUL
- Brand Saia-Burgess
- Actuator Type Plunger
- Terminal Type Solder Tag
- Contact Current Rating 5A
- Contact Configuration Change Over, Normally Closed or Normally Open
- RS-artikelnummer 330-8723
- Tillv. art.nr XB4BG21
- Brand Schneider Electric
- Number of Positions 2
- Switch Operation Slow Break
- Contact Configuration 1NO
- Contact Current Rating 3A