51510 Produkter som visas för Switches
- RS-artikelnummer 352-250
- Tillv. art.nr 457847MA
- Brand NSF
- Diameter 25.4mm
- Number of Switch Positions 5
- Voltage Rating 300V ac/dc
- Number of Contacts 2
- RS-artikelnummer 201-1897
- Tillv. art.nr IME2S12-04N4DQ9
- Brand SICK
- Supply Voltage 24V dc
- Safety Contacts 2NO
- Housing Material Nickel Plated Brass
- Connection Type M12
- RS-artikelnummer 741-0779
- Tillv. art.nr 1670.5202
- Brand Marquardt
- Features Illuminated
- Switch Operation Latching
- Contact Configuration DPST
- Mounting Type Panel Mount
- RS-artikelnummer 285-9495
- Tillv. art.nr ES21-SA10F1 / 6036148
- Brand SICK
- Mounting Type Surface Mount
- Series ES21
- Cutout Diameter 22mm
- Contact Configuration 2NC/1NO
- RS-artikelnummer 379-3985P
- Tillv. art.nr P36S103
- Brand Hartmann
- Number of Positions 16
- Contact Current Rating 100 mA@ 24 V dc
- Mounting Type Surface Mount
- Contact Material Gold over Nickel Plated Stainless Steel
- RS-artikelnummer 223-7975
- Tillv. art.nr 61-3440.4/1
- Brand EAO
- Series 61 Series
- Cutout Diameter 16mm
- Push Button Actuation Maintained
- Push Button Shape Round
- RS-artikelnummer 124-4521
- Tillv. art.nr 82-5153.1133.B097
- Brand EAO
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration SPDT
- Mounting Type Panel Mount
- RS-artikelnummer 468-5380
- Tillv. art.nr MR210R5LBR
- Brand APEM
- Features Illuminated
- Contact Configuration DPST
- Switch Operation On-Off
- Panel Cut Out Diameter 20mm
- RS-artikelnummer 329-7128
- Tillv. art.nr R13112BNAB
- Brand Arcolectric (Bulgin) Ltd
- Features Illuminated
- Contact Configuration SPST
- Switch Operation On-Off
- Panel Cut Out Diameter 20.2mm
- RS-artikelnummer 682-2774
- Tillv. art.nr V-155-1C25
- Brand Omron
- Actuator Type Short Roller Lever
- Terminal Type Tab
- Contact Current Rating 15 A @ 250 V ac
- Contact Configuration SPDT
- RS-artikelnummer 244-3424
- Tillv. art.nr CHP-041TB
- Brand Nidec Components
- Contact Configuration 4PST
- Number of Positions 4
- Contact Current Rating 100 mA
- Mounting Type PCB
- RS-artikelnummer 764-4332
- Tillv. art.nr 3SE7120-2DD01
- Brand Siemens
- Normal State Configuration NO/NC
- Range SIRIUS
- Series 3SE7
- Cable Length 10m
- RS-artikelnummer 167-9095
- Tillv. art.nr ZB5FG2D
- Brand Schneider Electric
- Series Harmony
- Cutout Diameter 30mm
- Number of Positions 2
- Key Type 8D1
- RS-artikelnummer 691-7890
- Tillv. art.nr IAR5F1400
- Brand APEM
- Switch Operation Momentary
- Contact Configuration SPDT
- Mounting Type Panel Mount
- Panel Cut Out Diameter 16.2mm
- RS-artikelnummer 746-9437
- Tillv. art.nr XB5AVB6
- Brand Schneider Electric
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 24V ac/dc
- Pilot Light Colour Blue
- Cutout Diameter 22mm
- RS-artikelnummer 335-900
- Tillv. art.nr ZR335-11Z-M20
- Brand Schmersal
- Actuator Type Roller Plunger
- Normal State Configuration NC, NO
- IP Rating IP65, IP67
- Maximum Current 4A
- RS-artikelnummer 863-6981
- Tillv. art.nr Y1011U2C2WCNQE
- Brand C & K
- Number of Positions 2
- Switch Operation Latching
- Contact Configuration SPST
- Contact Current Rating 4 A
- RS-artikelnummer 285-9598
- Tillv. art.nr IE110-P10 / 5311137
- Brand SICK
- Series iE110
- Cable Length 10m
- RS-artikelnummer 828-1018
- Tillv. art.nr WLCA2-7G-N
- Brand Omron
- Actuator Type Roller Lever
- Pole and Throw Configuration DPDT
- Normal State Configuration 1NO/1NC
- IP Rating IP67
- RS-artikelnummer 665-922
- Brand RS PRO
- Contact Configuration SPST
- Foot Switch Type Momentary Foot Switch
- Switch Operation Momentary
- Case Material Mild Steel