51510 Produkter som visas för Switches
- RS-artikelnummer 247-9011
- Tillv. art.nr 82-6151.2133
- Brand EAO
- Features Illuminated
- Switch Operation Latching
- Contact Configuration SPDT
- Mounting Type Panel Mount
- RS-artikelnummer 173-6832
- Tillv. art.nr 3SU1401-1BF60-3AA0
- Brand Siemens
- Block Type Light Block
- Series SIRIUS ACT 3SU14
- Voltage Rating 230V ac
- Illumination Type LED
- RS-artikelnummer 197-3306
- Tillv. art.nr 3SU1401-1BB24-3AA0
- Brand Siemens
- Block Type Light Block
- Series SIRIUS ACT 3SU14
- Voltage Rating 24V
- Illumination Type LED
- RS-artikelnummer 524-024
- Tillv. art.nr 1.15.213.003/0000
- Brand RAFI
- Mounting Type PCB
- Series LUMOTAST 16
- Cutout Diameter 16.2mm
- Contact Configuration 2NC+ 1NO
- RS-artikelnummer 195-3910
- Tillv. art.nr DC3C-A1AA
- Brand ZF
- Actuator Type Button
- Terminal Type Solder
- Contact Current Rating 100 mA @ 30 V dc
- Contact Configuration SPDT
- RS-artikelnummer 285-9597
- Tillv. art.nr IE110-P05 / 5311136
- Brand SICK
- Series iE110
- Cable Length 5m
- RS-artikelnummer 125-8228
- Tillv. art.nr LK6NGB126M3
- Brand APEM
- Number of Positions 2
- Switch Operation Latching
- Contact Configuration SPDT
- Contact Current Rating 4 A
- RS-artikelnummer 880-1870
- Tillv. art.nr RSS16-D-ST8H
- Brand Schmersal
- Supply Voltage 20.4 → 26.4V dc
- Housing Material Glass Fibre Reinforced Thermoplastic
- Connection Type M12
- Installation Type Non-Flush
- RS-artikelnummer 219-5655
- Tillv. art.nr A0101Y
- Brand APEM
- For Use With A01 Series
- RS-artikelnummer 111-7167
- Tillv. art.nr CA-85
- Brand Selco
- Minimum Temperature +10°C
- Maximum Temperature +150°C
- Opening Temperature +67°F
- Closing Temperature +85°F
- RS-artikelnummer 268-4851
- Brand RS PRO
- Switch Shape Rectangular
- Normal State Configuration NO
- Terminal Type Wire Lead
- Maximum AC Voltage 160Vac
- RS-artikelnummer 237-3337
- Tillv. art.nr 2CMA142401R1000 BW 225 W DP
- Brand ABB
- Number of Poles 2P
- Maximum Current 25A
- Mounting Type Surface Mount
- IP Rating IP65
- RS-artikelnummer 495-4046
- Tillv. art.nr 1634202-1
- Brand TE Connectivity
- Contact Configuration SPST
- Switch Operation On-Off
- Panel Cut Out Width 11.2mm
- Panel Cut Out Height 30.2mm
- RS-artikelnummer 254-3104
- Tillv. art.nr D2HW-C203MRS
- Brand Omron
- Actuator Type Pin Plunger
- Pole and Throw Configuration SPST-NO
- IP Rating IP40
- Maximum AC Voltage 125V
- RS-artikelnummer 254-3101
- Tillv. art.nr D2F-L2-A
- Brand Omron
- Actuator Type Hinge Roller Lever
- Pole and Throw Configuration SPDT
- IP Rating IP40
- RS-artikelnummer 254-3102
- Tillv. art.nr D2F-L30
- Brand Omron
- Actuator Type Simulated Roller Lever
- Pole and Throw Configuration SPDT
- IP Rating IP40
- Maximum AC Voltage 125V
- RS-artikelnummer 811-8370
- Brand RS PRO
- Switch Operation Momentary
- Contact Configuration SPDT
- Mounting Type Panel Mount
- Panel Cut Out Diameter 16mm
- RS-artikelnummer 614-6332
- Tillv. art.nr 9633NCDB
- Brand APEM
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 6.5mm
- RS-artikelnummer 339-421
- Tillv. art.nr 14CE2-1
- Brand Honeywell
- Actuator Type Roller Plunger
- Pole and Throw Configuration SPDT
- Normal State Configuration NO/NC
- IP Rating IP65, IP66, IP67, IP68
- RS-artikelnummer 495-4434
- Tillv. art.nr 15401
- Brand MEC
- Switch Operation Momentary
- Contact Configuration DPDT
- Mounting Type PCB
- Push Button Colour Silver