51510 Produkter som visas för Switches
- RS-artikelnummer 815-1721
- Tillv. art.nr ZB4BZ62
- Brand Schneider Electric
- Accessory Type Protective padlockable flap
- For Use With Harmony XB4 Series, Harmony XB5 Series
- Colour Black
- Diameter 22mm
- RS-artikelnummer 905-8904
- Tillv. art.nr MDSM-4R-12-18
- Brand Littelfuse
- Contact Resistance 100mΩ
- AT Value Range 12-18AT
- Width 2.28mm
- Length 15.24mm
- RS-artikelnummer 397-2188
- Tillv. art.nr XCSE7311
- Brand Telemecanique Sensors
- Features Actuator Included
- Power to Lock / Unlock Power to Unlock
- Supply Voltage 24V ac/dc
- Series XCS-E
- RS-artikelnummer 270-7909
- Tillv. art.nr 3140SK600
- Brand APEM
- Number of Axes 2 Axis
- Series 3000
- Switch Technology Analogue
- IP Rating IP66
- RS-artikelnummer 562-186
- Tillv. art.nr N35111002
- Brand APEM
- Accessory Type Toggle Sealing Boot
- For Use With 12000 Series
- Colour Black
- RS-artikelnummer 899-8560
- Tillv. art.nr MTL-21-50
- Brand Lorlin
- Contact Configuration SP5T
- Contact Current Rating 500 mA
- Number of Switch Positions 5
- Number of Contacts 8
- RS-artikelnummer 175-8818
- Brand RS PRO
- Contact Current Rating 200 mA, 500 mA
- Voltage Rating 24 V dc, 48V dc
- Diameter 9.2mm
- Dimensions 9.2 (Dia.) x 15.1mm
- RS-artikelnummer 535-0631
- Tillv. art.nr K84-603.3713
- Brand EAO
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- RS-artikelnummer 874-2121
- Tillv. art.nr 3SU1150-0AB10-1BA0
- Brand Siemens
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Front
- Panel Cut Out Diameter 22mm
- RS-artikelnummer 183-0073
- Tillv. art.nr A2W-RBP-WC1 EU
- Brand Omron
- Mounting Type Din Rail, Screw Mount
- Series A2W
- Minimum Operating Temperature +55°C
- Maximum Operating Temperature -10°C
- RS-artikelnummer 908-3290
- Tillv. art.nr WLCA12-2Y-N
- Brand Omron
- Actuator Type Roller Lever
- Pole and Throw Configuration SPST
- Normal State Configuration NO/NC
- IP Rating IP67
- RS-artikelnummer 757-8749
- Tillv. art.nr 1SFA611100R2006 MP1-20B
- Brand ABB
- Series ABB Modular
- Cutout Diameter 22mm
- Push Button Colour Black
- Push Button Actuation Momentary
- RS-artikelnummer 185-3683
- Tillv. art.nr XB4FVM4
- Brand Schneider Electric
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 195 → 264V ac
- Pilot Light Colour Red
- Range Harmony XB4
- RS-artikelnummer 265-2272
- Brand RS PRO
- Contact Configuration SPCO Form A
- Maximum Switching Current 300mA
- Maximum Switching Power 3W
- Maximum Switching Voltage 30V
- RS-artikelnummer 290-0441
- Tillv. art.nr DB2C-A1RC
- Brand ZF
- Actuator Type Roller Lever
- Terminal Type Solder
- Contact Current Rating 10.1 A @ 250 V ac
- Contact Configuration SPDT
- RS-artikelnummer 698-8751
- Tillv. art.nr EX-BPS 250-3G/D
- Brand Schmersal
- Housing Material Plastic
- Actuator Type Magnetic
- Series EX-BPS
- IP Rating IP67
- RS-artikelnummer 495-4018
- Tillv. art.nr 1634202-4
- Brand TE Connectivity
- Contact Configuration SPST
- Switch Operation On-Off
- Panel Cut Out Width 11.2mm
- Panel Cut Out Height 30.2mm
- RS-artikelnummer 124-5934
- Tillv. art.nr M2023WBW01
- Brand NKK Switches
- Contact Configuration DPDT
- Switch Operation On-Off-On
- Contact Current Rating 3 A @ 30 V dc, 6 A @ 125 V ac
- Mounting Type PCB
- RS-artikelnummer 619-2846
- Tillv. art.nr 505223
- Brand Pilz
- Features Actuator Included
- Supply Voltage 24V dc
- Safety Contacts 2NO
- Housing Material Plastic
- RS-artikelnummer 225-8172
- Tillv. art.nr 229748 FAK-R/V/KC11/IY
- Brand Eaton
- Mounting Type Surface Mount
- Series FAK
- Contact Configuration SPDT
- Push Button Actuation Pull Release