Pressure Sensor ICs
A pressure sensor is a device commonly used to help with the measurement of pressure for certain gasses and liquids. An IC or integrated circuit is a device used in electronics commonly in the form of a chip on one small flat piece of semiconductor material. Here at RS, we offer three main types of pressure sensor ICs; absolute pressure ICs, differential pressure sensor ICs and gauge sensor ICs.
Absolute Pressure Sensor ICs
An absolute pressure sensor IC is an integrated circuit sensor chip which helps us to measure pressure. Normally we discuss gage pressure which is the pressure relative to the atmospheric pressure all around us. These pressure sensors measure the pressure relative to a perfect vacuum. The sensor is normally used to measure any changes in barometric pressure. Barometric pressure is also known as atmospheric pressure. The pressure reading type is absolute.
Differential Pressure Sensor ICs
Differential pressure is the difference between any two measured pressures. Unlike gauge and absolute, differential pressure does not try to fix the reference. The pressure can be increased or decreased at either of the two points.
Gauge Sensor ICs
High range pressure gauge sensors measure the difference in pressure between sources when pressure is applied to atmospheric pressure. A tire pressure gauge is a good example of this type of pressure sensor in a useful application.
Jämföra Produktdetaljer Pris (ex. moms) | Varumärke | Maximum Overload Pressure | Sensor Type | Typical Sensitivity | Mounting Type | Package Type | Pin Count | Dimensions | Maximum Operating Pressure | Maximum Operating Supply Voltage | Maximum Operating Temperature | Maximum Output Voltage | Minimum Operating Pressure |
---|
Varje 321,28 kr | Sensirion | 1bar | Differential Pressure Sensors | - | PCB Mount | - | 4 | 29 x 18 x 23.75mm | +500Pa | 5.5 V | +85 °C | - | -500Pa | ||||||
Var (i en bricka med 80) 240,822 kr | Sensirion | 1bar | Differential Pressure Sensors | - | PCB Mount | - | 4 | 29 x 18 x 23.75mm | +500Pa | 5.5 V | +85 °C | - | -500Pa | ||||||
Var (i en bricka med 80) 240,564 kr | Sensirion | 1bar | Differential Pressure Sensors | - | Manifold Mount, PCB Mount | - | 4 | 29 x 18 x 14.25mm | +500Pa | 5.5 V | +85 °C | - | -500Pa | ||||||
Varje 338,80 kr | Sensirion | 1bar | Differential Pressure Sensors | - | Manifold Mount, PCB Mount | - | 4 | 29 x 18 x 14.25mm | +500Pa | 5.5 V | +85 °C | - | -500Pa | ||||||
Varje 332,70 kr | Sensirion | 1bar | Differential Pressure Sensors | - | PCB Mount | - | 4 | 29 x 18 x 23.75mm | +125Pa | 5.5 V | +85 °C | 0.9 V | -12.5 Pa, -125Pa | ||||||
Varje 338,69 kr | Sensirion | - | Differential Pressure Sensors | - | Surface Mount | - | 4 | - | - | - | - | - | - | ||||||
Var (i en bricka med 80) 238,764 kr | Sensirion | 1bar | Differential Pressure Sensors | - | PCB Mount | - | 4 | 29 x 18 x 23.75mm | +500Pa | 5.5 V | +85 °C | 0.9 V | -50 Pa, -500Pa | ||||||
Var (i en bricka med 80) 250,342 kr | Sensirion | - | Differential Pressure Sensors | - | Surface Mount | - | 4 | - | - | - | - | - | - | ||||||
Var (i en bricka med 80) 243,533 kr | Sensirion | 1bar | Differential Pressure Sensors | - | Manifold Mount, PCB Mount | - | 4 | 29 x 18 x 14.25mm | +125Pa | 5.5 V | +85 °C | - | -125Pa | ||||||
Varje 338,80 kr | Sensirion | - | Differential Pressure Sensors | - | SMT | SMD | 16 | - | - | - | - | - | - | ||||||
Varje 166,15 kr | Sensirion | 1bar | Differential Pressure Sensors | - | Manifold Mount, PCB Mount | - | 4 | 29 x 18 x 14.25mm | +500Pa | 5.5 V | +85 °C | 0.9 V | -50 Pa, -500Pa | ||||||
Var (i en bricka med 80) 166,109 kr | Sensirion | 1bar | Differential Pressure Sensors | - | Manifold Mount, PCB Mount | - | 4 | 29 x 18 x 14.25mm | +500Pa | 5.5 V | +85 °C | 0.9 V | -50 Pa, -500Pa | ||||||
Varje 329,93 kr | Sensirion | 1bar | Differential Pressure Sensors | - | PCB Mount | - | 4 | 29 x 18 x 23.75mm | +125Pa | 5.5 V | +85 °C | - | -125Pa | ||||||
Var (i en bricka med 80) 241,208 kr | Sensirion | 1bar | Differential Pressure Sensors | - | PCB Mount | - | 4 | 29 x 18 x 23.75mm | +125Pa | 5.5 V | +85 °C | 0.9 V | -12.5 Pa, -125Pa | ||||||
Varje 1 110,66 kr | Sensirion | - | - | - | - | - | - | - | 62Pa | - | +60 °C | - | -62Pa | ||||||
Varje 318,50 kr | Sensirion | 1bar | Differential Pressure Sensors | - | PCB Mount | - | 4 | 29 x 18 x 23.75mm | +500Pa | 5.5 V | +85 °C | 0.9 V | -50 Pa, -500Pa | ||||||
Varje 296,24 kr | Sensirion | - | Differential Pressure Sensors | - | Surface Mount | SMD | 4 | - | - | - | - | - | - | ||||||
Var (i en bricka med 25) 887,515 kr | Sensirion | - | - | - | SMD | - | 3 | - | - | - | +60 °C | - | - | ||||||
Varje 387,30 kr | Sensirion | 1bar | Differential Pressure Sensors | - | Manifold Mount, PCB Mount | - | 4 | 29 x 18 x 14.25mm | +125Pa | 5.5 V | +85 °C | - | -125Pa | ||||||
Var (i en bricka med 80) 241,465 kr | Sensirion | 1bar | Differential Pressure Sensors | - | PCB Mount | - | 4 | 29 x 18 x 23.75mm | +125Pa | 5.5 V | +85 °C | - | -125Pa | ||||||