Motor Driver ICs
Motor Driver ICs are current amplifiers and are an essential component of motor interfacing. The motor driver integrated circuit chip acts as the interface between a microprocessor or microcontroller, and a motor. As microprocessors tend to operate at lower currents, and motors at higher, motor driver ICs are needed to supply current to the motor as needed.
The RS range of Motor Driver ICs includes models from leading brands, in various types and configurations to support your design needs.
Applications
Motor Driver ICs are commonly used in robotics to drive DC motors from microcontrollers. They are an essential component in controlling motion in autonomous robots, and so are widely used in automation. They are also found in more common environments, such as office appliances and in automotive electronics.
Selecting a Motor Driver IC
As different motors have different signal requirements, a motor driver IC is usually specific to a motor type. RS offer motor drivers for brushless DC motors (BLDC,) brushed DC motors, and stepper motors. When choosing your motor driver IC, you should be aware of the type of motor you will be driving, as well as its power supply voltage range, and output current.
Brushed DC Motors can be used in anything from security cameras to ATM machines, depending on the required voltage. When selecting a motor driver for a brushed DC motor, it is important to ascertain whether speed control is needed, and what type of speed control is needed (such as a thermistor, or voltage control.) You must then ascertain whether integrated or pre-driver type motor driver power. Additional features such as fault protection must also be considered.
Brushless DC Motors are typically used for driving cooling fans in electronics. They can be found in white goods such as washing machines and refrigerators, as well as in automotive applications. When selecting a driver control IC for a brushless motor driver, you must ascertain whether an RD or FG output signal is required. Lastly, the functionality requirements must be considered.
When selecting a stepper motor driver, you must consider the micro-step resolution (such as full step or half step,) control input type (such as parallel or clock input) and the required function.
Jämföra Produktdetaljer Pris (ex. moms) | Varumärke | Motor Type | Configuration | Output Configuration | Maximum IGBT Collector Current | Maximum Output Current | Maximum Supply Voltage | Maximum Collector Emitter Voltage | Mounting Type | Package Type | Maximum Operating Supply Voltage | Pin Count | Minimum Operating Supply Voltage | Typical Switching Frequency | Maximum Isolation Rating | Series | Inverter Power Rating |
---|
Varje 217,06 kr | Texas Instruments | Brushed DC | - | Full Bridge | 3A | - | - | 55 V | Through Hole | TO-220 | 55 V | 11 | 12 V | - | - | - | - | ||
Var (i ett rör med 20) 208,589 kr | Texas Instruments | Brushed DC | - | Full Bridge | 3A | - | - | 55 V | Through Hole | TO-220 | 55 V | 11 | 12 V | - | - | - | - | ||
Var (i ett rör med 35) 93,136 kr | Texas Instruments | Brushed DC | - | Dual Full Bridge | 6A | - | - | 52 V | Surface Mount | HTSSOP | 13.2 V | 44 | 10.8 V | 500kHz | - | - | 3.2W | ||
Varje 103,38 kr | Texas Instruments | Brushed DC | - | Dual Full Bridge | 6A | - | - | 52 V | Surface Mount | HTSSOP | 13.2 V | 44 | 10.8 V | 500kHz | - | - | 3.2W | ||
Var (i en rulle med 250) 10,58 kr | Texas Instruments | Brushed DC | - | - | - | - | - | - | Surface Mount | WSON | 11 V | 8 | 0 V | - | - | - | - | ||
Var (i ett paket med 10) 11,234 kr | Texas Instruments | Brushed DC | - | - | - | - | - | - | Surface Mount | WSON | 11 V | 8 | 0 V | - | - | - | - | ||
Var (i en rulle med 3000) 4,534 kr | Texas Instruments | Brushed DC | Half Bridge | Half Bridge | - | 1.8A | 11 V | 7 V | Surface Mount | WSON-8 | - | 8 | - | - | - | - | - | ||
Var (i en rulle med 3000) 4,80 kr | Texas Instruments | Brushed DC | Half Bridge | Half Bridge | 1.8A | 1.8A | 11 V | 7 V | Surface Mount | WSON-8 | - | 8 | - | - | - | - | - | ||
Var (i ett paket med 10) 5,958 kr | Texas Instruments | Brushed DC | Half Bridge | Half Bridge | 1.8A | 1.8A | 11 V | 7 V | Surface Mount | WSON-8 | - | 8 | - | - | - | - | - | ||
Var (i ett paket med 10) 6,462 kr | Texas Instruments | Brushed DC | Half Bridge | Half Bridge | - | 1.8A | 11 V | 7 V | Surface Mount | WSON-8 | - | 8 | - | - | - | - | - | ||
Var (i ett rör med 90) 13,711 kr | Texas Instruments | Brushed DC | - | Dual Full Bridge | 1A | - | - | 18 V | Surface Mount | HTSSOP | 18 V | 16 | 4 V | - | - | - | - | ||
Var (i ett rör med 25) 96,365 kr | Texas Instruments | Stepper Motor | Full Bridge | H Bridge | 2A | 2A | 50 V | - | - | PDIP | - | 16 Pin | - | - | - | - | - | ||
Var (i ett rör med 35) 56,448 kr | Texas Instruments | BLDC | - | 3 Phase | 1.7A | - | - | 60 V | Surface Mount | HTSSOP | 60 V | 56 | 6 V | 581kHz | - | - | - | ||
Var (i ett rör med 25) 98,60 kr | Texas Instruments | Stepper | H Bridge | Full Bridge | - | 2A | 50 V | - | - | - | - | - | - | - | - | - | - | ||
Var (i en rulle med 3000) 2,58 kr | Texas Instruments | DC | - | Differential | - | - | 5.2 V | - | - | - | - | - | - | - | - | - | - | ||
Var (i ett rör med 60) 22,445 kr | Texas Instruments | Stepper | - | Dual Full Bridge | 1.5A | - | - | 10.8 V | Surface Mount | HTSSOP | 10.8 V | 24 | 2.5 V | 42.5kHz | - | - | - | ||
Var (i ett paket med 5) 6,34 kr | Texas Instruments | DC | - | Differential | - | - | 5.2 V | - | - | - | - | - | - | - | - | - | - | ||
Varje 48,02 kr | Texas Instruments | BLDC | - | 3 Phase | 1.7A | - | - | 60 V | Surface Mount | HTSSOP | 60 V | 56 | 8 V | 200kHz | - | - | - | ||
Var (i ett rör med 35) 57,968 kr | Texas Instruments | BLDC | - | 3 Phase | 1.7A | - | - | 60 V | Surface Mount | HTSSOP | 60 V | 56 | 8 V | 200kHz | - | - | - | ||
Varje 35,06 kr | Texas Instruments | Stepper | - | Dual Full Bridge | 1.5A | - | - | 10.8 V | Surface Mount | HTSSOP | 10.8 V | 24 | 2.5 V | 42.5kHz | - | - | - | ||