DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.DC-DC converters are commonly used for: Photovoltaic systems Wind Turbines Portable devices Battery operated devices Vehicles Production Industry Electronics industry Military Industry Household devicesDC-DC converters range is very wide but generally they all can be divided into a several categories: Fixed installation Car Power Adapters Isolated DC to High Voltage DC Converters Isolated DC-DC Converters Non-Isolated DC to High Voltage Converters Non-Isolated DC-DC Converters Portable Car Power Adapters Switching Regulators

...
Read more Read less

Filter

Visar 1 - 12 av 12 produkter
Resultat per sida
Beskrivning Pris Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 761-8428
Tillv. art.nrLT1765EFE-5#PBF
VarumärkeLinear Technology
66,50 kr
Each
Enheter
- 5 V 3 V 25 V - - Step Down 1 - Surface Mount TSSOP 16 +125 °C -40 °C
RS-artikelnummer 761-8037
Tillv. art.nrLT1110CS8#PBF
VarumärkeLinear Technology
49,47 kr
Each
Enheter
- 12 V 1 V 30 V - 1.5A Step Down/Step Up 1 Adjustable Surface Mount SOIC 8 +70 °C 0 °C
RS-artikelnummer 761-9459
Tillv. art.nrLTC3545EUD#PBF
VarumärkeLinear Technology
42,83 kr
Each
Enheter
0.6 V - 2.25 V 5.5 V - - Step Down 3 Fixed Surface Mount QFN 16 +125 °C -40 °C
RS-artikelnummer 761-9049
Tillv. art.nrLTC1474IS8-3.3#PBF
VarumärkeLinear Technology
49,49 kr
Each
Enheter
- 3.3 V 3 V 18 V - 750mA Step Down 1 Fixed Surface Mount SOIC 8 +85 °C -40 °C
RS-artikelnummer 919-8957
Tillv. art.nrLTM4604AIVPBF
VarumärkeLinear Technology
132,508 kr
Each (In a Tray of 170)
Enheter
0.8 V 5 V 2.375 V 5 V - 4A Step Down 1 Adjustable Surface Mount LGA 66 +125 °C -40 °C
RS-artikelnummer 155-7498
Tillv. art.nrLTM8048MPY#PBF
VarumärkeLinear Technology
249,95 kr
Each (In a Tray of 168)
Enheter
2.5 V 13 V 3.1 V 32 V - 440mA Flyback 2 Adjustable Surface Mount BGA 45 +125 °C -55 °C
RS-artikelnummer 822-9981
Tillv. art.nrLTC3407AEDD-2#PBF
VarumärkeLinear Technology
59,54 kr
Each
Enheter
0.6 V 5 V 2.5 V 5.5 V - 600mA Step Down 1 Adjustable Surface Mount DFN 10 +85 °C -40 °C
RS-artikelnummer 135-6208
Tillv. art.nrLTC4290BIUJ#PBF
VarumärkeLinear Technology
97,69 kr
Each
Enheter
3 V 9 V 3 V 3.6 V 143µA 260µA - 8 - Surface Mount QFN 40 +85 °C -40 °C
RS-artikelnummer 135-5721
Tillv. art.nrLTC4290BIUJ#PBF
VarumärkeLinear Technology
82,064 kr
Each (In a Tube of 61)
Enheter
3 V 9 V 3 V 3.6 V 143µA 260µA - 8 - Surface Mount QFN 40 +85 °C -40 °C
RS-artikelnummer 822-5825
Tillv. art.nrLTM8048MPY#PBF
VarumärkeLinear Technology
278,87 kr
Each
Enheter
2.5 V 13 V 3.1 V 32 V - 440mA Flyback 2 Adjustable Surface Mount BGA 45 +125 °C -55 °C
RS-artikelnummer 154-7609
Tillv. art.nrLTC1474IS8-3.3#PBF
VarumärkeLinear Technology
48,584 kr
Each (In a Tube of 100)
Enheter
- 3.3 V 3 V 18 V - 750mA Step Down 1 Fixed Surface Mount SOIC 8 +85 °C -40 °C
RS-artikelnummer 760-3350
Tillv. art.nrLTM4604AIV#PBF
VarumärkeLinear Technology
170,40 kr
Each
Enheter
0.8 V 5 V 2.375 V 5 V - 4A Step Down 1 Adjustable Surface Mount LGA 66 +125 °C -40 °C