DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.
DC-DC converters are commonly used for:
• Photovoltaic systems
• Wind Turbines
• Portable devices
• Battery operated devices
• Vehicles Production Industry
• Electronics industry
• Military Industry
• Household devices
DC-DC converters range is very wide but generally they all can be divided into a several categories:
• Fixed installation Car Power Adapters
• Isolated DC to High Voltage DC Converters
• Isolated DC-DC Converters
• Non-Isolated DC to High Voltage Converters
• Non-Isolated DC-DC Converters
• Portable Car Power Adapters
• Switching Regulators

...
Read more Read less

Filter

Visar 1 - 7 av 7 produkter
Resultat per sida
Beskrivning Pris Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 146-5741
Tillv. art.nrDPA425PN
VarumärkePower Integrations
29,866 kr
Each (In a Tube of 50)
Enheter
- - 36 V dc 75 V dc - - Flyback, Forward 1 Fixed Through Hole DIPB 8 +150 °C -40 °C
RS-artikelnummer 146-5726
Tillv. art.nrDPA424GN
VarumärkePower Integrations
21,873 kr
Each (In a Tube of 50)
Enheter
- - 36 V dc 75 V dc - - Flyback, Forward 1 Fixed Surface Mount SMDB 8 +150 °C -40 °C
RS-artikelnummer 146-5709
Tillv. art.nrDPA423GN
VarumärkePower Integrations
17,992 kr
Each (In a Tube of 50)
Enheter
- - 36 V dc 75 V dc - - Flyback, Forward 1 Fixed Surface Mount SMDB 8 +150 °C -40 °C
RS-artikelnummer 146-5725
Tillv. art.nrDPA424PN
VarumärkePower Integrations
21,29 kr
Each (In a Tube of 50)
Enheter
- - 36 V dc 75 V dc - - Flyback, Forward 1 Fixed Through Hole DIPB 8 +150 °C -40 °C
RS-artikelnummer 146-5742
Tillv. art.nrDPA425GN
VarumärkePower Integrations
29,926 kr
Each (In a Tube of 50)
Enheter
- - 36 V dc 75 V dc - - Flyback, Forward 1 Fixed Surface Mount SMDB 8 +150 °C -40 °C
RS-artikelnummer 533-850
Tillv. art.nrDPA422PN
VarumärkePower Integrations
21,838 kr
Each (In a Pack of 5)
Enheter
- - 36 V 75 V - - Inverting, Non-Inverting, Step Down, Step Up 1 - Through Hole PDIP 8 +150 °C -40 °C
RS-artikelnummer 146-5706
Tillv. art.nrDPA423PN
VarumärkePower Integrations
15,94 kr
Each (In a Tube of 50)
Enheter
- - 36 V dc 75 V dc - - Flyback, Forward 1 Fixed Through Hole DIPB 8 +150 °C -40 °C