Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    DC-DC Converters ICs

    DC-DC Converter ICs are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converter ICs ensure that required voltage is delivered to each circuit due to its own requirements. Converter ICs can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at a different level. DC-DC converter ICs also regulate the output voltage and maximise the energy harvest.

    DC-DC converter ICs are commonly used for:

    • Photovoltaic systems
    • Wind Turbines
    • Portable devices
    • Battery operated devices
    • Vehicles Production Industry
    • Electronics industry
    • Military Industry
    • Household devices

    DC-DC converter ICs range is very wide but generally, they all can be divided into several categories:

    • Fixed installation Car Power Adapters
    • Isolated DC to High Voltage DC Converters
    • Isolated DC-DC Converters
    • Non-Isolated DC to High Voltage Converters
    • Non-Isolated DC-DC Converters
    • Portable Car Power Adapters
    • Switching Regulators
    1 av 6
    106 Produkter
    Filter som används (1)
    VarumärkeTA BORT
    ROHM
    TA BORT ALLA

    Analog Devices (15)

    DiodesZetex (61)

    Infineon (26)

    Intersil (2)

    Maxim Integrated (22)

    Micrel (1)

    Microchip (24)

    MPS (4)

    Nisshinbo Micro Devices (2)

    NXP (8)

    onsemi (18)

    Power Integrations (7)

    Recom (26)

    Renesas Electronics (6)

    ROHM (106)

    STMicroelectronics (47)

    Texas Instruments (213)

    TRACOPOWER (297)

    Wurth Elektronik (91)

    Select a Range

    -12.8 V (1)

    0.7 V (1)

    0.765 V (1)

    0.8 V (15)

    1 V (6)

    1.03 V (2)

    10.5 V (1)

    10.9 V (2)

    22.8 V (1)

    Select a Range

    -11.2 V (1)

    3.3 V (4)

    3.85 V (1)

    5 V (8)

    5.5 V (2)

    7 V (1)

    8.5 V (11)

    10.81 V (2)

    12.6 V (1)

    14.5 V (3)

    19.6 V (1)

    22.4 V (1)

    25.2 V (1)

    28.8 V (1)

    30 V (2)

    73.72 V (2)

    76 V (1)

    Select a Range

    2.7 V (5)

    3 V (4)

    3.5 V (21)

    4.5 V (3)

    6 V (1)

    6.9 V (4)

    7 V (6)

    8 V (8)

    8.3 V (1)

    8.9 V (22)

    9.5 V (2)

    10.8 V (1)

    10.9 V (11)

    11 V (8)

    11.1 V (6)

    12 V (3)

    Select a Range

    3.6 V (4)

    5.5 V (5)

    10.8 V (2)

    10.81 V (2)

    13.2 V (1)

    18 V (2)

    18.16 V (2)

    20 V (1)

    21.6 V (2)

    25 V (1)

    26 V (28)

    28 V (6)

    30 V (11)

    36 V (1)

    40 V (21)

    42 V (1)

    60 V (8)

    76 V (5)

    80 V (3)

    Select a Range

    0mA (1)

    0A (4)

    10mA (1)

    150mA (2)

    600mA (2)

    1A (2)

    2A (5)

    3A (3)

    5A (4)

    6A (1)

    100mA (1)

    200mA (1)

    500mA (1)

    1A (1)

    3A (4)

    6A (1)

    Select a Range

    Buck (2)

    Buck Converter (2)

    DC-DC (14)

    Flyback (3)

    PWM DC to DC (29)

    Quasi-Resonant Control (2)

    Step Down (21)

    Synchronous Buck (7)

    1 (55)

    Adjustable (25)

    Driver (2)

    Selectable (14)

    Select a Range

    70 kHz (1)

    250 kHz (1)

    345 kHz (1)

    550 kHz (1)

    616 kHz (1)

    700 (Typ.) kHz (1)

    750 kHz (1)

    1..7 MHz (1)

    Surface Mount (7)

    Through Hole (2)

    Select a Range

    DIP7AK (11)

    DIP7K (10)

    HSON8 (1)

    HTSOP-J (7)

    HTSOP-J8 (4)

    HTSSOP-B20 (11)

    SIP (2)

    SOP (2)

    SOP-J (1)

    SOP-J7S (2)

    SOP-J8 (5)

    SOP20A (2)

    SOP8 (6)

    SSOP (1)

    SSOP-A20_16A (1)

    TSOT23-6CJ (1)

    TSOT23-8L (1)

    VFN20FV4535 (1)

    VQFN20FV4040 (4)

    VQFN24FV4040 (1)

    6 (2)

    7 (23)

    8 (25)

    9 (1)

    11 (1)

    20 (21)

    24 (1)

    +70 °C (1)

    +80 °C (1)

    +85 °C (4)

    +105 °C (2)

    +150 °C (1)

    -40 °C (7)

    -20 °C (1)

    -15 °C (1)

    106 Produkter
    Pris (ex. moms)
    Varumärke
    Minimum Output Voltage
    Maximum Output Voltage
    Minimum Input Voltage
    Maximum Input Voltage
    Minimum Output Current
    Maximum Output Current
    Converter Type
    Number of Outputs
    Output Type
    Maximum Switching Frequency
    Mounting Type
    Package Type
    Pin Count
    Maximum Operating Temperature
    Minimum Operating Temperature
    Produktdetaljer
    Pris (ex. moms)
    Varumärke
    Minimum Output Voltage
    Maximum Output Voltage
    Minimum Input Voltage
    Maximum Input Voltage
    Minimum Output Current
    Maximum Output Current
    Converter Type
    Number of Outputs
    Output Type
    Maximum Switching Frequency
    Mounting Type
    Package Type
    Pin Count
    Maximum Operating Temperature
    Minimum Operating Temperature
    Var (i en tejp med 10)
    10,69 kr
    ROHM
    -
    14.5 V
    8.9 V
    26 V
    -
    -
    Quasi-Resonant Control
    1
    Driver
    -
    -
    SOP-J7S
    7
    -
    -
    • RS-artikelnummer 260-6084
    • Tillv. art.nr BD9S231NUX-CE2
    Var (i ett paket med 5)
    9,804 kr
    ROHM
    0.8 V
    5.5 V
    2.7 V
    5.5 V
    2A
    -
    Synchronous Buck
    -
    -
    -
    -
    -
    -
    -
    -
    Var (i ett paket med 10)
    9,901 kr
    ROHM
    10.5 V
    14.5 V
    8.9 V
    26 V
    -
    1A
    PWM DC to DC
    1
    Adjustable
    70 kHz
    Surface Mount
    SOP-J
    8
    +105 °C
    -40 °C
    • RS-artikelnummer 246-3843
    • Tillv. art.nr BM2P101W-Z
    Varje
    21,62 kr
    ROHM
    -
    -
    9.5 V
    10.8 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Var (i ett paket med 5)
    22,29 kr
    ROHM
    1 V
    28.8 V
    7 V
    36 V
    0A
    3A
    Synchronous Buck
    1
    Adjustable
    345 kHz
    Surface Mount
    HTSOP-J
    8
    +150 °C
    -40 °C
    • RS-artikelnummer 260-6073
    • Tillv. art.nr BD9P108MUF-CE2
    Var (i en rulle med 2500)
    9,322 kr
    ROHM
    0.8 V
    8.5 V
    3.5 V
    40 V
    1A
    -
    Step Down
    -
    -
    -
    -
    -
    -
    -
    -
    Var (i ett paket med 5)
    29,782 kr
    ROHM
    0.8 V
    8.5 V
    3.5 V
    40 V
    -
    -
    Step Down
    1
    Selectable
    -
    -
    HTSSOP-B20
    20
    -
    -
    • RS-artikelnummer 267-2286
    • Tillv. art.nr BM2P10B1J-Z
    Var (i ett paket med 5)
    17,788 kr
    ROHM
    -
    -
    8.9 V
    26 V
    -
    -
    DC-DC
    1
    -
    -
    -
    DIP7K
    7
    -
    -
    Var (i en tejp med 10)
    10,69 kr
    ROHM
    -
    14.5 V
    8.9 V
    26 V
    -
    -
    Quasi-Resonant Control
    1
    Driver
    -
    -
    SOP-J7S
    7
    -
    -
    • RS-artikelnummer 255-7707
    • Tillv. art.nr BM2PDB1Y-Z
    Var (i ett rör med 2000)
    14,511 kr
    ROHM
    -
    -
    11.1 V
    26 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Var (i ett paket med 2)
    40,37 kr
    ROHM
    -
    -
    7 V
    76 V
    5A
    -
    Step Down
    1
    Adjustable
    -
    -
    HTSOP-J8
    8
    -
    -
    • RS-artikelnummer 827-3048
    • Tillv. art.nr BP5510-24
    Varje
    282,11 kr
    ROHM
    22.8 V
    25.2 V
    10.8 V
    13.2 V
    0mA
    200mA
    -
    1
    -
    -
    Through Hole
    SIP
    11
    +80 °C
    -20 °C
    • RS-artikelnummer 237-4299
    • Tillv. art.nr BM2P104QF-E2
    Var (i ett paket med 5)
    22,686 kr
    ROHM
    -
    10.81 V
    8 V
    10.81 V
    -
    -
    DC-DC
    1
    Adjustable
    -
    -
    SOP8
    8
    -
    -
    • RS-artikelnummer 265-423
    • Tillv. art.nr BM2P131HK-LBZ
    Var (i ett paket med 2)
    28,295 kr
    ROHM
    -
    -
    10.9 V
    30 V
    -
    -
    PWM DC to DC
    1
    -
    -
    -
    DIP7AK
    7
    -
    -
    Var (i ett paket med 2)
    61,77 kr
    ROHM
    -
    -
    8 V
    80 V
    -
    -
    Flyback
    1
    Adjustable
    -
    -
    HTSOP-J
    8
    -
    -
    Var (i en rulle med 2500)
    18,144 kr
    ROHM
    -
    3.3 V
    3.5 V
    40 V
    -
    -
    Step Down
    1
    Selectable
    -
    -
    HTSSOP-B20
    20
    -
    -
    • RS-artikelnummer 255-7705
    • Tillv. art.nr BM2PDA1Y-Z
    Var (i ett rör med 2000)
    14,511 kr
    ROHM
    -
    -
    11.1 V
    26 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 267-2288
    • Tillv. art.nr BM2P10B3J-Z
    Var (i ett paket med 5)
    13,53 kr
    ROHM
    -
    -
    8.9 V
    26 V
    -
    -
    DC-DC
    1
    -
    -
    -
    DIP7K
    7
    -
    -
    • RS-artikelnummer 240-3994
    • Tillv. art.nr BM2P063MF-ZE2
    Var (i en rulle med 1500)
    13,87 kr
    ROHM
    -
    -
    11 V
    60 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 240-3999
    • Tillv. art.nr BM2P104EF-E2
    Var (i ett paket med 5)
    34,004 kr
    ROHM
    -
    -
    8.9 V
    26 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultat per sida