DC-DC Converters ICs
DC-DC Converter ICs are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converter ICs ensure that required voltage is delivered to each circuit due to its own requirements. Converter ICs can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at a different level. DC-DC converter ICs also regulate the output voltage and maximise the energy harvest.
DC-DC converter ICs are commonly used for:
- Photovoltaic systems
- Wind Turbines
- Portable devices
- Battery operated devices
- Vehicles Production Industry
- Electronics industry
- Military Industry
- Household devices
DC-DC converter ICs range is very wide but generally, they all can be divided into several categories:
- Fixed installation Car Power Adapters
- Isolated DC to High Voltage DC Converters
- Isolated DC-DC Converters
- Non-Isolated DC to High Voltage Converters
- Non-Isolated DC-DC Converters
- Portable Car Power Adapters
- Switching Regulators
Jämföra Produktdetaljer Pris (ex. moms) | Varumärke | Minimum Output Voltage | Maximum Output Voltage | Minimum Input Voltage | Maximum Input Voltage | Minimum Output Current | Maximum Output Current | Converter Type | Number of Outputs | Output Type | Maximum Switching Frequency | Mounting Type | Package Type | Pin Count | Maximum Operating Temperature | Minimum Operating Temperature |
---|
Var (i ett rör med 80) 24,262 kr | Texas Instruments | 0.8 V | 58 V | 3.5 V | 60 V | - | 500mA | Step Down | 1 | Adjustable | 2.5 MHz | Surface Mount | MSOP | 10 | +150 °C | -40 °C | |||
Varje 36,74 kr | Texas Instruments | 0.8 V | 58 V | 3.5 V | 60 V | - | 500mA | Step Down | 1 | Adjustable | 2.5 MHz | Surface Mount | MSOP | 10 | +150 °C | -40 °C | |||
Var (i en rulle med 1000) 11,48 kr | Texas Instruments | 4 V | 28 V | 2.7 V | 14 V | - | 800mA | Step Up | 1 | Adjustable | 1.9 MHz | Surface Mount | SOT-23 | 5 | +125 °C | -40 °C | |||
Var (i ett rör med 75) 12,042 kr | Texas Instruments | - | - | 3 V | 40 V | - | 1.5A | Inverting, Step Down, Step Up | 1 | - | - | Surface Mount | SOIC | 8 | +70 °C | 0 °C | |||
Var (i en rulle med 1000) 24,402 kr | Texas Instruments | 0.765 V | 34 V | 4.5 V | 42 V | - | 600mA | Step Down | 1 | Adjustable | 1.25 MHz | Surface Mount | TSOT | 6 | +125 °C | -40 °C | |||
Varje 37,52 kr | Texas Instruments | 2.5 V | 75 V | 6 V | 95 V | - | 350mA | Step Down | 1 | Adjustable | 0.6 MHz | Surface Mount | MSOP | 8 | +125 °C | -40 °C | |||
Varje 17,36 kr | Texas Instruments | - | - | 3 V | 40 V | - | 1.5A | Inverting, Step Down, Step Up | 1 | - | - | Surface Mount | SOIC | 8 | +70 °C | 0 °C | |||
Varje 38,98 kr | Texas Instruments | 0.765 V | 34 V | 4.5 V | 42 V | - | 600mA | Step Down | 1 | Adjustable | 1.25 MHz | Surface Mount | TSOT | 6 | +125 °C | -40 °C | |||
Var (i ett paket med 5) 17,204 kr | Texas Instruments | 4 V | 28 V | 2.7 V | 14 V | - | 800mA | Step Up | 1 | Adjustable | 1.90 MHz | Surface Mount | SOT-23 | 5 | +125 °C | -40 °C | |||
Var (i en rulle med 250) 10,862 kr | Texas Instruments | 1 V | 6 V | 4.75 V | 28 V | - | 500mA | Step Down | 1 | Adjustable | 1 MHz | Surface Mount | WSON | 10 | +85 °C | -40 °C | |||
Var (i en rulle med 1000) 23,469 kr | Texas Instruments | 2.5 V | 75 V | 6 V | 95 V | - | 350mA | Inverting, Step Down | 1 | Adjustable | 0.6 MHz | Surface Mount | MSOP | 8 | +125 °C | -40 °C | |||
Var (i ett paket med 10) 15,12 kr | Texas Instruments | 1 V | 6 V | 4.75 V | 28 V | - | 500mA | Step Down | 1 | Adjustable | 1 MHz | Surface Mount | WSON | 10 | +85 °C | -40 °C | |||
Var (i ett paket med 25) 3,969 kr | Texas Instruments | V | V | 3 V | 40 V | 1.5A | - | Inverting, Step Down, Step Up | 1 | - | - | - | SOIC | 8 | - | - | |||
Var (i en rulle med 250) 39,07 kr | Texas Instruments | 0.8 V | 59 V | 4.5 V | 60 V | 3.5A | - | Step Down | - | - | - | - | - | - | - | - | |||
Varje 26,66 kr | Texas Instruments | - | - | 2.7 V | 5.5 V | - | 360mA | Inverting | 1 | Adjustable | 1.38 MHz | Surface Mount | SON | 10 | +85 °C | -40 °C | |||
Var (i ett paket med 2) 41,55 kr | Texas Instruments | 1.23 V | 65 V | 3 V | 65 V | 150mA | - | Synchronous Buck | - | - | - | - | - | - | - | - | |||
Var (i en rulle med 3000) 11,39 kr | Texas Instruments | V | V | 3.3 V | 5 V | 350mA | - | DC-DC | - | - | - | - | SOT-23 | 5 | - | - | |||
Var (i ett paket med 5) 34,62 kr | Texas Instruments | 0.8 V | 18 V | 3 V | 20 V | 1A | - | Step Down | 1 | Adjustable | - | - | SOT-23-THIN | 6 | - | - | |||
Var (i ett rör med 25) 167,507 kr | Texas Instruments | - | - | 21.6 V | 26.4 V | - | 33mA | Step Down | 2 | Fixed | 0.4 MHz | Through Hole | PDIP | 7 | +100 °C | -40 °C | |||
Varje 11,42 kr | Texas Instruments | - | - | 3 V | 40 V | - | 1.5A | Inverting, Step Down, Step Up | 1 | - | - | Through Hole | PDIP | 8 | +70 °C | 0 °C | |||