AC-DC Converters
AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.
Where are AC-DC Converters used?
- Computers
- Televisions
- Phone Chargers
- Electronic Consumer Devices
1 av 1
2 Produkter
2 Produkter
Jämföra Produktdetaljer Pris (ex. moms) | Varumärke | Maximum Input Voltage | Mounting Type | Maximum Output Voltage | Package Type | Pin Count | Dimensions | Maximum Output Current | Length | Input Voltage Range | Width | Current Limit | Height | Minimum Input Voltage | Maximum Operating Temperature | Minimum Operating Temperature |
---|
Var (i en rulle med 2000) 20,026 kr | Texas Instruments | 5 V | Surface Mount | - | TSSOP | 30 | - | - | - | - | - | - | - | - | - | - |
Var (i ett paket med 2) 25,58 kr | Texas Instruments | 5 V | Surface Mount | - | TSSOP | 30 | - | - | - | - | - | - | - | - | - | - |
Resultat per sida