EEPROM

EEPROM is the abbreviation of Electrically Erasable Programmable Read-Only Memory. EEPROM is a non-volatile memory used in devices that are required to hold small amounts of data. Found in computers, microcontrollers and remote keyless systems EEPROM can be used in almost any large or small decides used in everyday life.

The read-only memory or ROM can be erased and reprogrammed through the application of electrical voltages. EEPROM chips can be modified whilst still in a computer system and their non-volatile functionality means memory can be retrieved even after having the device or computer has been turned off and back on again.

Benefits to EEPROM Memory

There are many benefits to using EEPROM memory in a computer or electronic device. The ability to erase the entire contents of an EEPROM chip as well as being able to erase single bytes per section. As well, a variety of interfaces are available for EEPROM with both serial and parallel buses. Programming capabilities of EEPROM are easy and efficient while being programmable without removing from a device board or testing set up.

...
Read more Read less

Filter

Visar 1 - 5 av 5 produkter
Resultat per sida
Beskrivning Pris Memory Size Interface Type Package Type Mounting Type Pin Count Organisation Minimum Operating Supply Voltage Maximum Operating Supply Voltage Programming Voltage Number of Bits per Word Length Width Height Dimensions
RS-artikelnummer 901-5717
Tillv. art.nrR1EV24002ASAS0I#K0
3,058 kr
Each (In a Bag of 10)
Enheter
2kbit Serial-2 Wire, Serial-I2C SOP Surface Mount 8 256 x 8 bit 2.7 V 5.5 V - - 5.15mm 3.9mm 1.47mm 5.15 x 3.9 x 1.47mm
RS-artikelnummer 901-5714
Tillv. art.nrR1EV5801MBSDRDI#B0
370,48 kr
Each
Enheter
1Mbit Parallel SOP Surface Mount 32 128 x 8 bit 2.7 V 5.5 V - 8bit 20.95mm 11.3mm 2.73mm 20.95 x 11.3 x 2.73mm
RS-artikelnummer 124-3670
Tillv. art.nrR1EV5801MBTDRDI#B0
428,08 kr
Each
Enheter
1Mbit - TSOP Surface Mount 32 128 x 8 bit 2.7 V 5.5 V 2.7 → 5.5V 8bit 12.4mm 8.2mm 1.02mm 12.4 x 8.2 x 1.02mm
RS-artikelnummer 828-3916
Tillv. art.nrR1EX24002ASAS0I#S0
4,426 kr
Each (In a Pack of 10)
Enheter
2kbit Serial-2 Wire, Serial-I2C SOP Surface Mount 8 256 x 8 bit 1.8 V 5.5 V - 8bit 5.15mm 3.9mm 1.476mm 5.15 x 3.9 x 1.476mm
RS-artikelnummer 828-3919
Tillv. art.nrR1EX24002ATAS0I#S0
4,426 kr
Each (In a Pack of 10)
Enheter
2kbit Serial-2 Wire, Serial-I2C TSSOP Surface Mount 8 256 x 8 bit 1.8 V 5.5 V - 8bit 4.4mm 3.3mm 1mm 4.4 x 3.3 x 1mm