CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicles various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
Read more Read less

Filter

Visar 1 - 11 av 11 produkter
Resultat per sida
Beskrivning Pris Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS-artikelnummer 124-2433
Tillv. art.nrTJF1051T/3,112
VarumärkeNXP
5,828 kr
Each (In a Tube of 100)
Enheter
1Mbps 1 ISO 11898-2 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS-artikelnummer 816-0276
Tillv. art.nrTJF1051T/3,112
VarumärkeNXP
8,014 kr
Each (In a Pack of 10)
Enheter
1Mbps 1 ISO 11898-2 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS-artikelnummer 103-8136
Tillv. art.nrPCA82C250T/YM,112
VarumärkeNXP
11,656 kr
Each (In a Tube of 100)
Enheter
1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS-artikelnummer 815-0677
Tillv. art.nrPCA82C250T/YM,112
VarumärkeNXP
16,028 kr
Each (In a Pack of 5)
Enheter
1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS-artikelnummer 816-0273
Tillv. art.nrTJA1051T,112
VarumärkeNXP
8,789 kr
Each (In a Pack of 10)
Enheter
1Mbps 1 ISO 11898-2 Silent 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C
RS-artikelnummer 124-2432
Tillv. art.nrTJA1051T,112
VarumärkeNXP
6,392 kr
Each (In a Tube of 100)
Enheter
1Mbps 1 ISO 11898-2 Silent 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C
RS-artikelnummer 103-8119
Tillv. art.nrPCA82C251T/YM,112
VarumärkeNXP
13,348 kr
Each (In a Tube of 100)
Enheter
1Mbps 1 ISO 11898-24 V Standby 275 μA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS-artikelnummer 816-0258
Tillv. art.nrTJA1027T/20,118
VarumärkeNXP
6,039 kr
Each (In a Pack of 10)
Enheter
20kBd 1 LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602 Sleep, Standby 1600 μA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 18 V +150 °C
RS-artikelnummer 166-0003
Tillv. art.nrTJA1027T/20,118
VarumärkeNXP
4,392 kr
Each (On a Reel of 2500)
Enheter
20kBd 1 LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602 Sleep, Standby 1600 μA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 18 V +150 °C
RS-artikelnummer 797-4709
Tillv. art.nrPCA82C251T/YM,112
VarumärkeNXP
18,355 kr
Each (In a Pack of 2)
Enheter
1Mbps 1 ISO 11898-24 V Standby 275 μA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS-artikelnummer 816-0267
Tillv. art.nrTJA1028T/5V0/20
VarumärkeNXP
10,102 kr
Each (In a Pack of 10)
Enheter
20kBd 1 LIN 2.0, LIN 2.1, LIN 2.2, SAE J2602 Sleep, Standby 4.5 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.1 V +150 °C