Active Filters
An active filter is a type of analog circuit that implements an electronic filter to a signal using active components such as an amplifier. When an amplifier is included in a filter design or application, it can improve the predictability and performance of the filter.
Types of Active Filters
- Brand Pass Filters
- Brand Reject Filter
- High Pass Filter
- Low pass Filter
- Quad Filters and Universal Filters are devices that can be programmed to perform one of the other types of active filters
- Notch Filter
1 av 1
10 Produkter
10 Produkter
Jämföra Produktdetaljer Pris (ex. moms) | Varumärke | Filter Type | Maximum Order | Architecture | Cut-off Frequency | Conversion Rate | Power Supply Type | Typical Single Supply Voltage | Typical Dual Supply Voltage | Number of Circuits | Mounting Type | Package Type | Pin Count | Dimensions | Height |
---|
Var (i ett paket med 2) 118,83 kr | Maxim Integrated | Low Pass Filter | 5th | Switched Capacitor | 15kHz | - | Single | 3 V | - | 1 | Surface Mount | μMAX | 8 | 3.1 x 3.1 x 0.95mm | 0.95mm |
Var (i ett paket med 5) 85,882 kr | Maxim Integrated | Low Pass Filter | 5th | Switched Capacitor | 1 Hz → 15 kHz | - | Single | 5 V | - | 1 | Surface Mount | μMAX | 8 | 3.1 x 3.1 x 0.95mm | 0.95mm |
Varje 164,13 kr | Maxim Integrated | Low Pass Filter | 8th | Switched Capacitor | 50kHz | - | Dual, Single | 5 V | ±5V | 1 | Surface Mount | SO | 8 | 5 x 4 x 1.5mm | 1.5mm |
Var (i ett paket med 2) 112,395 kr | Maxim Integrated | Low Pass Filter | 8th | Switched Capacitor | 1 Hz → 10 kHz | - | Single | 3 V | - | 1 | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm |
Var (i ett rör med 100) 87,165 kr | Maxim Integrated | Low Pass Filter | 8th | Switched Capacitor | 1 Hz → 10 kHz | - | Single | 3 V | - | 1 | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm |
Var (i ett paket med 2) 89,885 kr | Maxim Integrated | Low Pass Filter | 8th | Switched Capacitor | 5kHz | - | Single | 4.5 → 5.5 V | - | 1 | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm |
Var (i ett rör med 100) 127,413 kr | Maxim Integrated | Low Pass Filter | 8th | Switched Capacitor | 50kHz | - | Dual, Single | 5 V | ±5V | 1 | Surface Mount | SO | 8 | 5 x 4 x 1.5mm | 1.5mm |
Var (i ett rör med 50) 48,922 kr | Maxim Integrated | Low Pass Filter | 5th | Switched Capacitor | 1 Hz → 15 kHz | - | Single | 5 V | - | 1 | Surface Mount | DIP | 8 | 3.1 x 3.1 x 0.95mm | 0.95mm |
Var (i ett paket med 2) 121,935 kr | Maxim Integrated | Elliptic, Low Pass Filter | 8th | Switched Capacitor | - | - | Single | 4.5 → 5.5 V | - | - | Surface Mount | SOIC | - | - | - |
Var (i ett rör med 100) 91,239 kr | Maxim Integrated | Elliptic, Low Pass Filter | 8th | Switched Capacitor | 1 → 10kHz | - | Single | 4.5 → 5.5 V | - | 1 | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm |
Resultat per sida