Switching Diodes
A switching diode is a two terminal PN junction, often used in electronic systems to manage small voltages.
Switching Diode
A Switching Diode is commonly referred to as a "Signal Diode", it is a semiconductor that can be used to switch signals or act as a rectifier at low voltages.
Within a circuit they can provide similar functionality to a physical switch, with the on/off state governed by the direction of the current flow. When there is forward current in the circuit (forward-bias), the switching diode effectively is a closed switch with low resistance, allowing current to flow. If the current of the circuit is reversed (reverse bias), the switching diode provides high resistance, preventing current flow up to a specified threshold.
Where are Switching Diodes used?
A switching diode can be used in low voltage applications that require fast switching and a high speed rectification. A diode can also be used as a circuit protection device to prevent reverse current damaging a device upstream of the switching diode, such as microcontroller.
Jämföra Produktdetaljer Pris (ex. moms) | Varumärke | Number of Gangs | Maximum Supported Wattage | Number of Ways | Voltage Rating | Switch Type | Series | Height | Width | Depth | Better World Product | Better World Verification |
---|
Varje 638,40 kr | Osram | - | - | 1 | 230V | - | 1 to 10 V, Dimming | - | - | - | - | - |
Varje 1 604,77 kr | Osram | - | - | 1 | 230V | - | DALI | - | - | - | - | - |
Var (i en låda med 15) 1 398,663 kr | Osram | - | - | - | - | - | - | - | - | - | - | - |