Voltage-to-Frequency & Frequency-to-Voltage Converters

Converters are electrical devices that can you can use to change the frequency and voltage of a power source.

 
A VFC (voltage to frequency converter) is an oscillator with a frequency that is linearly proportional to a control voltage and consumes a very small amount of power.

 
An FVC (frequency to voltage converter) is an electronic device that converts current signal inputs to corresponding voltage outputs. They use analogue and digital channels.


What are voltage to frequency converters and frequency to voltage converters used for?

Voltage to frequency converters are typical components in analogue-to-digital conversion applications of engines, telecommunication devices and automotive components. 

 
Frequency to voltage converters are suitable for speed governors, tachometers, timers, encoders and switches.


Types of voltage to frequency converters and frequency to voltage converters

VFCs come with either single or integrated circuit adaptations. Single circuit converters consist of analogue voltage amplifiers, oscillator circuits, resistors, capacitors and driving power supplies.

 
FVCs have integral, low pass or programmable filtering capabilities. Integral filters allow some signal frequencies through, but bar others. Low pass filters have a set threshold. Signals below the threshold are allowed to pass, while signals above are blocked. 


...
Read more Read less

Filter

Visar 1 - 20 av 36 produkter
Resultat per sida
Beskrivning Pris Converter Function Converter Type Full Scale Frequency Linearity Error Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS-artikelnummer 913-0703
Tillv. art.nrAD652KPZ
VarumärkeAnalog Devices
255,257 kr
Each (In a Tube of 49)
Enheter
VFC Synchronous 2000kHz ±0.02%FSR Dual, Single 15 V, 18 V, 24 V ±15V Surface Mount PLCC 20 9.04 x 9.04 x 3.68mm 3.68mm 9.04mm +70 °C
RS-artikelnummer 709-5480
Tillv. art.nrAD652KPZ
VarumärkeAnalog Devices
287,66 kr
Each
Enheter
VFC Synchronous 2000kHz ±0.02%FSR Dual, Single 15 V, 18 V, 24 V ±15V Surface Mount PLCC 20 9.04 x 9.04 x 3.68mm 3.68mm 9.04mm +70 °C
RS-artikelnummer 522-8225
Tillv. art.nrAD654JRZ
VarumärkeAnalog Devices
102,26 kr
Each
Enheter
VFC Non-Synchronous 500kHz ±0.4%FSR Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±9 V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
RS-artikelnummer 912-8992
Tillv. art.nrAD654JRZ
VarumärkeAnalog Devices
83,933 kr
Each (In a Tube of 98)
Enheter
VFC Non-Synchronous 500kHz ±0.4%FSR Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±9 V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
RS-artikelnummer 709-6095
Tillv. art.nrAD650JPZ
VarumärkeAnalog Devices
242,47 kr
Each
Enheter
FVC, VFC Non-Synchronous 1000kHz ±0.05%FSR Dual - ±12 V, ±15 V Surface Mount PLCC 20 9.04 x 9.04 x 3.68mm 3.68mm 9.04mm +70 °C
RS-artikelnummer 158-1945
Tillv. art.nrAD537JH
VarumärkeAnalog Devices
213,025 kr
Each (In a Box of 100)
Enheter
VFC Non-Synchronous 150kHz ±0.25%FSR Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±9 V Through Hole TO-100 10 9.4 x 9.4 x 4.7mm 4.7mm 9.4mm +70 °C
RS-artikelnummer 159-7769
Tillv. art.nrAD650JPZ
VarumärkeAnalog Devices
255,033 kr
Each (In a Tube of 49)
Enheter
FVC, VFC Non-Synchronous 1000kHz ±0.05%FSR Dual - ±12 V, ±15 V Surface Mount PLCC 20 9.04 x 9.04 x 3.68mm 3.68mm 9.04mm +70 °C
RS-artikelnummer 522-8944
Tillv. art.nrAD654JNZ
VarumärkeAnalog Devices
113,43 kr
Each
Enheter
VFC Non-Synchronous 500kHz ±0.4%FSR Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±9 V Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS-artikelnummer 538-4218
Tillv. art.nrADVFC32KNZ
VarumärkeAnalog Devices
164,51 kr
Each
Enheter
FVC, VFC Non-Synchronous 500kHz ±0.2%FSR Dual - ±15V Through Hole PDIP 14 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm +70 °C
RS-artikelnummer 159-7732
Tillv. art.nrAD652BQ
VarumärkeAnalog Devices
336,178 kr
Each (In a Tube of 25)
Enheter
VFC Synchronous 2000kHz 0.005% of Span Dual, Single 12 → 36 V ±15V Through Hole CERDIP 16 21.34 x 7.87 x 3.56mm 3.56mm 21.34mm +85 °C
RS-artikelnummer 159-7629
Tillv. art.nrAD650AD
VarumärkeAnalog Devices
346,547 kr
Each (In a Tube of 25)
Enheter
FVC, VFC Asynchronous 1000kHz 0.002% of Span Dual - ±9 → ±18V Through Hole SBDIP 14 19.43 x 7.87 x 3.56mm 3.56mm 19.43mm +85 °C
RS-artikelnummer 538-8175
Tillv. art.nrAD7740YRMZ
VarumärkeAnalog Devices
27,40 kr
Each
Enheter
VFC Synchronous 1000kHz ±0.018% of Span Single 3.3 V, 5 V - Surface Mount USOIC 8 3 x 3 x 0.85mm 0.85mm 3mm +105 °C
RS-artikelnummer 145-6585
Tillv. art.nrAD7741BNZ
VarumärkeAnalog Devices
56,698 kr
Each (In a Tube of 50)
Enheter
VFC Synchronous 1350kHz ±0.024% of Span Single 5 V - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS-artikelnummer 709-4908
Tillv. art.nrAD7741BNZ
VarumärkeAnalog Devices
62,56 kr
Each
Enheter
VFC Synchronous 1350kHz ±0.024% of Span Single 5 V - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS-artikelnummer 759-0904
Tillv. art.nrAD650AD
VarumärkeAnalog Devices
387,44 kr
Each
Enheter
FVC, VFC Asynchronous 1000kHz 0.002% of Span Dual - ±9 → ±18V Through Hole SBDIP 14 19.43 x 7.87 x 3.56mm 3.56mm 19.43mm +85 °C
RS-artikelnummer 697-7943
Tillv. art.nrADVFC32SH
VarumärkeAnalog Devices
277,11 kr
Each
Enheter
FVC, VFC Non-Synchronous 500kHz ±0.2%FSR Dual - ±15V Through Hole TO-100 10 9.4 x 9.4 x 4.7mm 4.7mm 9.4mm +125 °C
RS-artikelnummer 159-7770
Tillv. art.nrAD650KNZ
VarumärkeAnalog Devices
267,632 kr
Each (In a Tube of 25)
Enheter
FVC, VFC Non-Synchronous 1000kHz ±0.1%FSR Dual - ±12 V, ±15 V Through Hole PDIP 14 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm +70 °C
RS-artikelnummer 709-6099
Tillv. art.nrAD650KNZ
VarumärkeAnalog Devices
306,27 kr
Each
Enheter
FVC, VFC Non-Synchronous 1000kHz ±0.1%FSR Dual - ±12 V, ±15 V Through Hole PDIP 14 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm +70 °C
RS-artikelnummer 709-4910
Tillv. art.nrAD7741YRZ
VarumärkeAnalog Devices
61,11 kr
Each
Enheter
VFC Synchronous 1350kHz ±0.024% of Span Single 5 V - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +105 °C
RS-artikelnummer 709-5487
Tillv. art.nrAD652JPZ
VarumärkeAnalog Devices
189,72 kr
Each
Enheter
VFC Synchronous 2000kHz ±0.05%FSR Dual, Single 15 V, 18 V, 24 V ±15V Surface Mount PLCC 20 9.04 x 9.04 x 3.68mm 3.68mm 9.04mm +70 °C