Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    Clock Buffers

    Clock buffers are semiconductor devices that fan out clock signals and isolates the source from the load. Clock buffers are known to have multiple controllable outputs as well as separate power supplies for outputs or for input/output allowing it to work as a level shifter.

    What are clock buffers?

    Clock buffers are devices clock buffers create multiple copies of input clocks for individual distribution across a PCB. They are comprised of single-ended output buffers and differential outputs. Single-ended output clock buffers are LVCMOS (Low voltage complementary metal-oxide-semiconductor) while differential output buffers may be LVPECL (Low Voltage Positive Emitter Coupled Logic), HSTL (High-speed transceiver logic) or LVDS  (Low Voltage Differential Signaling).

    Clock buffers don't alter the frequency properties of the input signal, which in turn minimalises the additive noise which is added to the input whilst in the buffering stage.

    Types of clock buffers

    Clock buffers are offered in an array of variations such as variations on the maximum operating input frequency that can range from 30 Mhz to 8 Ghz, variety on the maximum supply current it can support and the number of pins installed in the IC.

    Some clock buffers feature ultra-low jitter and low skew clock distribution.

    Applications of clock buffers

    Clock buffers are widely used in applications such as;

    • High-speed instrumentation and line receivers
    • Converter clocking
    • Automated test equipment (ATE)
    • Wireless and wired communications
    • Medical and industrial imaging

    453 Produkter som visas för Clock Buffers

    • RS-artikelnummer 250-3479
    • Tillv. art.nr 8P34S1212NLGI
    Varje
    145,50 kr
    Renesas Electronics
    12
    200 mA
    1.5GHz
    Surface Mount
    VFQFPN
    40
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 235-8709
    • Tillv. art.nr 9DB106BGLFT
    Var (i ett paket med 2)
    58,39 kr
    Renesas Electronics
    -
    150 mA
    105MHz
    Surface Mount
    TSSOP
    28
    9.70 x 4.40 x 1.00mm
    9.7mm
    4.4mm
    1mm
    3.465 V
    70 °C
    105MHz
    3.135 V
    • RS-artikelnummer 262-8964
    • Tillv. art.nr 5PB1214CMGK
    Var (i en tejp med 100)
    19,292 kr
    Renesas Electronics
    -
    10.48 mA
    200MHz
    -
    VFQFPN
    16
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 250-3479P
    • Tillv. art.nr 8P34S1212NLGI
    Varje (levereras i en bricka)
    145,50 kr
    Renesas Electronics
    12
    200 mA
    1.5GHz
    Surface Mount
    VFQFPN
    40
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 216-6248
    • Tillv. art.nr 9DB433AGLF
    Var (i ett paket med 5)
    50,238 kr
    Renesas Electronics
    -
    170 mA
    166MHz
    -
    TSSOP-28
    28
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 264-1292
    • Tillv. art.nr 5P49V6967A000NDGI
    Varje
    66,81 kr
    Renesas Electronics
    -
    42 mA
    350MHz
    Surface Mount
    VFQFPN
    40
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 263-7899
    • Tillv. art.nr 5PB1203NTGK
    Var (i en tejp med 100)
    9,193 kr
    Renesas Electronics
    6
    5.91 mA
    200MHz
    SMD
    DFN
    10
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 248-6267
    • Tillv. art.nr 9ZXL0832EKILF
    Var (i ett paket med 2)
    55,105 kr
    Renesas Electronics
    -
    37 mA
    100MHz
    Surface Mount
    VFQFPN
    48
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 239-3829
    • Tillv. art.nr RC19013AGNG#BB0
    Var (i ett paket med 2)
    45,36 kr
    Renesas Electronics
    -
    50 mA
    400MHz
    Surface Mount
    VFQFPN
    56
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 254-4973P
    • Tillv. art.nr 74FCT38072SCMGI
    Varje (levereras som en tejp)
    22,848 kr
    Renesas Electronics
    -
    22 mA
    200MHz
    Surface Mount
    DFN
    8
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 216-6250
    • Tillv. art.nr 9DB433AGLFT
    Var (i ett paket med 5)
    25,59 kr
    Renesas Electronics
    -
    170 mA
    166MHz
    -
    TSSOP-28
    28
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 262-8985
    • Tillv. art.nr 74ALVCH32244BFG
    Varje
    74,19 kr
    Renesas Electronics
    -
    -
    -
    -
    CABGA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 235-8720
    • Tillv. art.nr 9DML0441AKILF
    Var (i ett paket med 2)
    24,28 kr
    Renesas Electronics
    -
    31 mA
    200MHz
    Surface Mount
    VFQFPN
    24
    4.00 x 4.00 x 0.90mm
    4mm
    4mm
    0.9mm
    3.465 V
    85 °C
    200MHz
    3.135 V
    • RS-artikelnummer 250-3483
    • Tillv. art.nr 8T49N242-999NLGI
    Varje
    102,59 kr
    Renesas Electronics
    -
    47 mA
    875MHz
    Surface Mount
    VFQFN
    40
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 264-1292P
    • Tillv. art.nr 5P49V6967A000NDGI
    Varje (levereras i en bricka)
    66,81 kr
    Renesas Electronics
    -
    42 mA
    350MHz
    Surface Mount
    VFQFPN
    40
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 235-8707
    • Tillv. art.nr 8P34S1208NBGI
    Varje
    73,74 kr
    Renesas Electronics
    -
    -
    1.2GHz
    Surface Mount
    VFQFPN
    28
    5.00 x 5.00 x 0.80mm
    5mm
    5mm
    0.8mm
    1.89 V
    85 °C
    156.25MHz
    1.71 V
    • RS-artikelnummer 235-8709P
    • Tillv. art.nr 9DB106BGLFT
    Varje (levereras i en rulle)
    58,39 kr
    Renesas Electronics
    -
    150 mA
    105MHz
    Surface Mount
    TSSOP
    28
    9.70 x 4.40 x 1.00mm
    9.7mm
    4.4mm
    1mm
    3.465 V
    70 °C
    105MHz
    3.135 V
    • RS-artikelnummer 250-3499
    • Tillv. art.nr 9FGV0641AKILF
    Var (i ett paket med 2)
    21,055 kr
    Renesas Electronics
    -
    30 mA
    27MHz
    Surface Mount
    VFQFPN
    40
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 235-8718
    • Tillv. art.nr 9DBV0441AKILF
    Var (i ett paket med 2)
    23,34 kr
    Renesas Electronics
    -
    35 mA
    65MHz
    Surface Mount
    VFQFPN
    32
    5.00 x 5.00 x 0.90mm
    5mm
    5mm
    0.9mm
    1.9 V
    85 °C
    137.5MHz
    1.7 V
    • RS-artikelnummer 263-7893
    • Tillv. art.nr 5PB1102CMGK
    Var (i en tejp med 100)
    11,075 kr
    Renesas Electronics
    6
    8 mA
    200MHz
    SMD
    VFQFN
    8
    -
    -
    -
    -
    -
    -
    -
    -
    Resultat per sida