Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    Audio & Video Encoders & Decoders

    In order to convert analogue audio and video into digital signals and back again, audio and video encoders and decoders are required. The term codec is a combination of the words 'coder' and 'decoder', and the IC (integrated chip) contains both a digital-to-analogue converter (DAC) and analogue-to-digital converter (ADC.)

    What are audio and video encoders and decoders?

    Audio encoder and decoder chips are typically used in sound cards with an audio input and output, which means they can be used to both capture speech and allow speaker playback. Whilst video encoders and decoders are high quality converters of digital video data to analogue video data and back again.

    How do audio and video encoders and decoders work?

    Audio encoders and decoders first digitize an analogue source. It achieves this by transforming a voltage level into a binary representation, commonly known as a pulse code modulation, or PCM. In order for this digital signal to be heard, it must be converted back to analogue. This data conversion is handled by the integrated chips digital-analogue-converter.

    Video encoders video signals into a compressed format and a decoder converts compressed video back into an uncompressed format. H.264 codecs which are industry standard are utilised by video encoders and can reduce the raw content data by as much as 1,000 times.

    Applications

    Audio encoder and decoder chips have a variety of application use such as;

    • Smart Phones
    • Portable Media Players
    • Handheld Gaming Sets
    • Tablets and PCs

    Video encoder and decoder chips are widely used in CCTV devices, It enables users to gain the benefits of network video, without having to discard existing analogue equipment such as analogue CCTV cameras and coaxial cabling.

    1 av 1
    14 Produkter
    Filter som används (1)
    VarumärkeTA BORT
    Texas Instruments
    TA BORT ALLA

    Analog Devices (2)

    Cirrus Logic (1)

    Maxim Integrated (8)

    Nisshinbo Micro Devices (2)

    Renesas Electronics (8)

    ROHM (4)

    Texas Instruments (14)

    Det är inte möjligt att visa fler resultat p.g.a. tidigare val.

    Audio Codec IC (10)

    Video Decoder IC (2)

    Video Encoder IC (2)

    2 (10)

    25mA (2)

    Det är inte möjligt att visa fler resultat p.g.a. tidigare val.

    2 (6)

    3 (4)

    2 (6)

    6 (2)

    HTQFP (4)

    QFN (4)

    SSOP (4)

    TSSOP (2)

    Serial-I2C (4)

    Serial-SPI (2)

    USB (4)

    28 (6)

    32 (4)

    64 (2)

    100 (2)

    1 (4)

    2 (4)

    1.8 V (4)

    2.5 V (2)

    3.3 V (8)

    3.35 V (2)

    5 V (4)

    5 x 5 x 0.9mm (4)

    10 x 10 x 1mm (2)

    10.2 x 5.3 x 1.95mm (2)

    10.5 x 5.6 x 1.95mm (2)

    14 x 14 x 1mm (2)

    48kHz (2)

    48ksps (2)

    96ksps (2)

    192ksps (2)

    16bit (4)

    24bit (2)

    32bit (2)

    1 (4)

    2 (4)

    Det är inte möjligt att visa fler resultat p.g.a. tidigare val.

    Stereo Audio (2)

    +70 °C (4)

    +85 °C (8)

    -40 °C (4)

    -25 °C (4)

    0 °C (4)

    14 Produkter
    Pris (ex. moms)
    Varumärke
    Audio/Video Standards
    IC Type
    Number of Channels
    Typical Supply Current
    Power Supply Type
    Mounting Type
    Number of ADC Inputs
    Number of DAC Outputs
    Package Type
    Interface Type
    Pin Count
    Number of DACs
    Typical Operating Supply Voltage
    Dimensions
    Sampling Rate
    ADC/DAC Resolution
    Number of ADCs
    Standard Input Type
    Codec Type
    Maximum Operating Temperature
    Minimum Operating Temperature
    Produktdetaljer
    Pris (ex. moms)
    Varumärke
    Audio/Video Standards
    IC Type
    Number of Channels
    Typical Supply Current
    Power Supply Type
    Mounting Type
    Number of ADC Inputs
    Number of DAC Outputs
    Package Type
    Interface Type
    Pin Count
    Number of DACs
    Typical Operating Supply Voltage
    Dimensions
    Sampling Rate
    ADC/DAC Resolution
    Number of ADCs
    Standard Input Type
    Codec Type
    Maximum Operating Temperature
    Minimum Operating Temperature
    • RS-artikelnummer 923-2417
    • Tillv. art.nr TLV320AIC3104IRHBT
    Var (i en rulle med 250)
    36,536 kr
    Texas Instruments
    -
    Audio Codec IC
    2
    -
    Single
    Surface Mount
    3
    6
    QFN
    Serial-I2C
    32
    2
    1.8 V, 3.3 V
    5 x 5 x 0.9mm
    96ksps
    24bit
    2
    -
    -
    +85 °C
    -40 °C
    • RS-artikelnummer 404-386
    • Tillv. art.nr TLV320AIC3104IRHBT
    Varje
    43,01 kr
    Texas Instruments
    -
    Audio Codec IC
    2
    -
    Single
    Surface Mount
    3
    6
    QFN
    Serial-I2C
    32
    2
    1.8 V, 3.3 V
    5 x 5 x 0.9mm
    96ksps
    24bit
    2
    -
    -
    +85 °C
    -40 °C
    • RS-artikelnummer 545-7906
    • Tillv. art.nr TFP410PAP
    Varje
    89,49 kr
    Texas Instruments
    -
    Video Encoder IC
    -
    -
    Single
    Surface Mount
    -
    -
    HTQFP
    -
    64
    -
    3.3 V
    10 x 10 x 1mm
    -
    -
    -
    -
    -
    +70 °C
    0 °C
    • RS-artikelnummer 121-8932
    • Tillv. art.nr TFP410PAP
    Var (i en bricka med 160)
    61,911 kr
    Texas Instruments
    -
    Video Encoder IC
    -
    -
    Single
    Surface Mount
    -
    -
    HTQFP
    -
    64
    -
    3.3 V
    10 x 10 x 1mm
    -
    -
    -
    -
    -
    +70 °C
    0 °C
    • RS-artikelnummer 252-8696
    • Tillv. art.nr PCM3060PW
    Varje
    58,69 kr
    Texas Instruments
    -
    Audio Codec IC
    2
    25mA
    Single
    Surface Mount
    2
    -
    TSSOP
    -
    28
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 921-5135
    • Tillv. art.nr TLV320AIC3204IRHBT
    Var (i en rulle med 250)
    44,137 kr
    Texas Instruments
    -
    Audio Codec IC
    2
    -
    Single
    Surface Mount
    3
    2
    QFN
    Serial-I2C, Serial-SPI
    32
    2
    1.8 V, 2.5 V, 3.3 V
    5 x 5 x 0.9mm
    192ksps
    32bit
    2
    -
    -
    +85 °C
    -40 °C
    • RS-artikelnummer 922-2785
    • Tillv. art.nr TFP401APZP
    Var (i en bricka med 90)
    71,961 kr
    Texas Instruments
    -
    Video Decoder IC
    -
    -
    Single
    Surface Mount
    -
    -
    HTQFP
    -
    100
    -
    3.3 V
    14 x 14 x 1mm
    -
    -
    -
    -
    -
    +70 °C
    0 °C
    • RS-artikelnummer 252-8694
    • Tillv. art.nr PCM3060PW
    Var (i ett rör med 50)
    41,657 kr
    Texas Instruments
    -
    Audio Codec IC
    2
    25mA
    Single
    Surface Mount
    2
    -
    TSSOP
    -
    28
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS-artikelnummer 922-2316
    • Tillv. art.nr PCM2906CDB
    Var (i ett rör med 50)
    117,071 kr
    Texas Instruments
    -
    Audio Codec IC
    2
    -
    Single
    Surface Mount
    2
    2
    SSOP
    USB
    28
    1
    5 V
    10.5 x 5.6 x 1.95mm
    48kHz
    16bit
    1
    -
    Stereo Audio
    +85 °C
    -25 °C
    • RS-artikelnummer 922-2757
    • Tillv. art.nr PCM2904DB
    Var (i ett rör med 47)
    109,75 kr
    Texas Instruments
    -
    Audio Codec IC
    2
    -
    Single
    Surface Mount
    2
    2
    SSOP
    USB
    28
    1
    3.35 V, 5 V
    10.2 x 5.3 x 1.95mm
    48ksps
    16bit
    1
    -
    -
    +85 °C
    -25 °C
    • RS-artikelnummer 709-9142
    • Tillv. art.nr TLV320AIC3204IRHBT
    Varje
    44,80 kr
    Texas Instruments
    -
    Audio Codec IC
    2
    -
    Single
    Surface Mount
    3
    2
    QFN
    Serial-I2C, Serial-SPI
    32
    2
    1.8 V, 2.5 V, 3.3 V
    5 x 5 x 0.9mm
    192ksps
    32bit
    2
    -
    -
    +85 °C
    -40 °C
    • RS-artikelnummer 662-4977
    • Tillv. art.nr PCM2904DB
    Varje
    142,46 kr
    Texas Instruments
    -
    Audio Codec IC
    2
    -
    Single
    Surface Mount
    2
    2
    SSOP
    USB
    28
    1
    3.35 V, 5 V
    10.2 x 5.3 x 1.95mm
    48ksps
    16bit
    1
    -
    -
    +85 °C
    -25 °C
    • RS-artikelnummer 774-1281
    • Tillv. art.nr PCM2906CDB
    Varje
    156,69 kr
    Texas Instruments
    -
    Audio Codec IC
    2
    -
    Single
    Surface Mount
    2
    2
    SSOP
    USB
    28
    1
    5 V
    10.5 x 5.6 x 1.95mm
    48kHz
    16bit
    1
    -
    Stereo Audio
    +85 °C
    -25 °C
    • RS-artikelnummer 662-5406
    • Tillv. art.nr TFP401APZP
    Varje
    102,59 kr
    Texas Instruments
    -
    Video Decoder IC
    -
    -
    Single
    Surface Mount
    -
    -
    HTQFP
    -
    100
    -
    3.3 V
    14 x 14 x 1mm
    -
    -
    -
    -
    -
    +70 °C
    0 °C
    Resultat per sida