Security Cables, Chains & Anchor Points
For securing large or cumbersome items, security cables present a practical solution. Tough, dependable and vandal proof, they can be used to tie important items to immovable structures and padlocked in place. Whether tied through the wheel of a motorbike to immobilise it, or to tie expensive or potentially dangerous power tools into a racking, security cables are a versatile anti-theft and safety solution.
Steel Security Cable
With a woven design that is especially resistant to cutting, thee high tech steel alloy cables have a simple loop at either end for easy locking. They are also available in PVC coating to ensure environmental protection for outdoor use.
Steel Security Chain
This hardened steel cabin is a cost-effective solution to locking down property, needing only a padlock to secure. Available with a PVC sheath, it is suitable for outdoor use, and ideal for securing heavy gates such as in warehouse loading bays.
Steel Cable Lock
All the benefits of a steel security cable but with a built-in lock and supplied key. The lock contains a convenient self-locking mechanism and has six locking elements to ensure a level of security you can rely on. This steel cable lock is ideal for securing bikes.
Anchor Points
If there is an insufficient structure to chain your property too, anchor points can be employed to tether security chains. When drilled into solid surfaces, either wall or ground, the anchor points provide a customisable point to thread your security cable through.
Computer Security locks
These are devices that are fitted to computers to secure them against theft and unauthorised access.Computer security locks come in two main types: combination locks and key locks.
Jämföra Produktdetaljer Pris (ex. moms) | Varumärke | Measuring Range | Roughness Tester Accessory Type | Measuring Speed | Range | Measuring Force | Stylus Type | Profiles | Roughness Standard | Plug Type | Power Source | Skidded/Skidless | Stylus Tip Radius | Stylus Tip Angle | For Use With |
---|
Varje 14 410,00 kr | Moore & Wright | 50 - 10000Nm | Surface Roughness Tester | - | 0.05 → 10µm | - | - | - | - | - | - | - | - | - | Surface Roughness Tester |