Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    HF & RF Relays

    HF (high frequency) and RF (radio frequency) relays utilise radio signals to perform switching functions. These relays are found in lots of applications, including computers, testing equipment and radio broadcast systems. They're needed to handle the high voltages that often come with high frequencies, which standard relays cannot manage. RS have HF & RF relays from industry-leading brands such as Panasonic, Omron, TE Connectivity and Teledyne.

    What are HF and RF relays used for?

    The frequencies used in electronic devices are continually increasing and high-frequency relays provide a way to isolate circuits in a high-frequency environment. High-frequency relays can be used in any application where an electronic signal is being produced at a very high frequency. This includes communications equipment, as well as computers and industrial machinery.

    RF relays are specifically used in radio applications, often in testing equipment as well as radio broadcasting devices. RF relays are essential in activating the separate circuit systems in radios that are used for transmitting and receiving.

    Types of HF and RF relays

    High frequency and RF relays can be built with special features. For instance, they can be made flux resistant, immersion cleanable, wash tight or designed for low power consumption. Solid-state versions of these relays are also available.

    1 av 2
    27 Produkter
    Filter som används (1)
    VarumärkeTA BORT
    Teledyne
    TA BORT ALLA

    Omron (14)

    Panasonic (19)

    Radiall (5)

    TE Connectivity (47)

    Teledyne (27)

    3GHz (2)

    6GHz (2)

    Select a Range

    50Ω (6)

    61Ω (1)

    64Ω (2)

    98Ω (1)

    100Ω (4)

    390Ω (4)

    400Ω (2)

    500Ω (1)

    850Ω (3)

    1560Ω (2)

    1600Ω (1)

    HF Relay (1)

    RF Relay (26)

    100 mΩ (6)

    150 mΩ (21)

    0.4 dB @ 1 GHz (1)

    0.5 dB @ 2 GHz (1)

    35 dB @ 2.0 GHz (2)

    1.07 GHz@ 1.0 (1)

    1.12 GHz @ 2.0 (1)

    50Ω (2)

    Det är inte möjligt att visa fler resultat p.g.a. tidigare val.

    5 V dc (13)

    6 V dc (1)

    12 V dc (10)

    26.5 V dc (3)

    PCB Mount (26)

    Surface Mount (1)

    Yes (3)

    50mV (1)

    5V dc (3)

    12V dc (1)

    28V dc (22)

    Select a Range

    200mW (6)

    250mW (1)

    290mW (1)

    360mW (2)

    405mW (2)

    410mW (1)

    440mW (1)

    450mW (12)

    500mW (1)

    Gold Plated (25)

    27 Produkter
    Pris (ex. moms)
    Varumärke
    Maximum Coil Frequency
    Coil Resistance
    Relay Type
    Contact Resistance
    Insertion Loss
    Isolation
    VSWR Voltage Standing Wave Ratio
    Impedance
    Contact Configuration
    Coil Voltage
    Mounting Type
    Latching
    Contact Voltage
    Coil Power
    Contact Material
    Produktdetaljer
    Pris (ex. moms)
    Varumärke
    Maximum Coil Frequency
    Coil Resistance
    Relay Type
    Contact Resistance
    Insertion Loss
    Isolation
    VSWR Voltage Standing Wave Ratio
    Impedance
    Contact Configuration
    Coil Voltage
    Mounting Type
    Latching
    Contact Voltage
    Coil Power
    Contact Material
    • RS-artikelnummer 758-2436
    • Tillv. art.nr 172D-5
    Varje
    1 080,73 kr
    Teledyne
    -
    64Ω
    RF Relay
    150 mΩ
    -
    -
    -
    -
    DPDT
    5V dc
    PCB Mount
    -
    28V dc
    405mW
    Gold Plated
    • RS-artikelnummer 758-2423
    • Tillv. art.nr 172D-12
    Varje
    1 440,11 kr
    Teledyne
    -
    400Ω
    RF Relay
    150 mΩ
    -
    -
    -
    -
    DPDT
    12V dc
    PCB Mount
    -
    28V dc
    360mW
    Gold Plated
    Varje
    1 474,95 kr
    Teledyne
    6GHz
    61Ω
    RF Relay
    150 mΩ
    -
    -
    -
    -
    DPDT
    5V dc
    Surface Mount
    Yes
    28V dc
    410mW
    Gold Plated
    • RS-artikelnummer 349-591
    • Tillv. art.nr 712-12
    Varje
    1 103,01 kr
    Teledyne
    -
    390Ω
    RF Relay
    150 mΩ
    -
    -
    -
    -
    DPDT
    12V dc
    PCB Mount
    -
    28V dc
    450mW
    Gold Plated
    • RS-artikelnummer 351-471
    • Tillv. art.nr 172-26
    Varje
    1 268,73 kr
    Teledyne
    -
    1600Ω
    RF Relay
    150 mΩ
    -
    -
    -
    -
    DPDT
    26.5V dc
    PCB Mount
    -
    28V dc
    440mW
    Gold Plated
    • RS-artikelnummer 220-958
    • Tillv. art.nr 712-5
    Varje
    967,72 kr
    Teledyne
    -
    50Ω
    RF Relay
    150 mΩ
    -
    -
    -
    -
    DPDT
    5V dc
    PCB Mount
    -
    28V dc
    450mW
    Gold Plated
    • RS-artikelnummer 758-2445
    • Tillv. art.nr 712D-5
    Varje
    1 327,21 kr
    Teledyne
    -
    50Ω
    RF Relay
    150 mΩ
    -
    -
    -
    -
    DPDT
    5V dc
    PCB Mount
    -
    28V dc
    450mW
    Gold Plated
    • RS-artikelnummer 399-9391
    • Tillv. art.nr ER412-26A
    Varje
    1 730,29 kr
    Teledyne
    -
    1560Ω
    RF Relay
    100 mΩ
    -
    -
    -
    -
    DPDT
    26.5V dc
    PCB Mount
    -
    28V dc
    450mW
    Gold Plated
    • RS-artikelnummer 399-9379
    • Tillv. art.nr ER412-5A
    Varje
    1 713,85 kr
    Teledyne
    -
    50Ω
    RF Relay
    100 mΩ
    -
    -
    -
    -
    DPDT
    5V dc
    PCB Mount
    -
    28V dc
    450mW
    Gold Plated
    • RS-artikelnummer 758-2506
    • Tillv. art.nr RF180-12
    Varje
    1 332,98 kr
    Teledyne
    6GHz
    500Ω
    RF Relay
    150 mΩ
    -
    -
    -
    -
    DPDT
    12V dc
    PCB Mount
    Yes
    28V dc
    290mW
    Gold Plated
    • RS-artikelnummer 885-8646
    • Tillv. art.nr RF303-12
    Varje
    1 123,02 kr
    Teledyne
    -
    850Ω
    RF Relay
    150 mΩ
    -
    -
    -
    -
    DPDT
    12V dc
    PCB Mount
    Yes
    12V dc
    200mW
    -
    • RS-artikelnummer 758-2433
    • Tillv. art.nr 712D-12
    Varje
    1 164,32 kr
    Teledyne
    -
    390Ω
    RF Relay
    150 mΩ
    -
    -
    -
    -
    DPDT
    12V dc
    PCB Mount
    -
    28V dc
    450mW
    Gold Plated
    • RS-artikelnummer 758-2464
    • Tillv. art.nr 732D-12
    Varje
    1 086,72 kr
    Teledyne
    -
    850Ω
    RF Relay
    150 mΩ
    -
    -
    -
    -
    DPDT
    12V dc
    PCB Mount
    -
    28V dc
    200mW
    Gold Plated
    • RS-artikelnummer 758-2449
    • Tillv. art.nr 712TN-5
    Varje
    2 164,66 kr
    Teledyne
    -
    50Ω
    HF Relay
    150 mΩ
    -
    -
    -
    -
    DPDT
    5V dc
    PCB Mount
    -
    28V dc
    450mW
    Gold Plated
    • RS-artikelnummer 758-2455
    • Tillv. art.nr 732-5
    Varje
    949,75 kr
    Teledyne
    -
    100Ω
    RF Relay
    150 mΩ
    -
    -
    -
    -
    DPDT
    5V dc
    PCB Mount
    -
    28V dc
    200mW
    Gold Plated
    • RS-artikelnummer 399-9442
    • Tillv. art.nr RF300-12
    Varje
    1 003,81 kr
    Teledyne
    -
    390Ω
    RF Relay
    150 mΩ
    -
    -
    -
    50Ω
    DPDT
    12V dc
    PCB Mount
    -
    5V dc
    450mW
    Gold Plated
    • RS-artikelnummer 349-585
    • Tillv. art.nr 712-6
    Varje
    1 410,02 kr
    Teledyne
    -
    98Ω
    RF Relay
    150 mΩ
    -
    -
    -
    -
    DPDT
    6V dc
    PCB Mount
    -
    28V dc
    450mW
    Gold Plated
    • RS-artikelnummer 758-2521
    • Tillv. art.nr RF303-5
    Varje
    1 204,59 kr
    Teledyne
    3GHz
    100Ω
    RF Relay
    100 mΩ
    -
    -
    -
    -
    DPDT
    5V dc
    PCB Mount
    -
    28V dc
    200mW
    -
    • RS-artikelnummer 399-9414
    • Tillv. art.nr RF100-5
    Varje
    1 215,69 kr
    Teledyne
    -
    50Ω
    RF Relay
    100 mΩ
    -
    -
    -
    -
    DPDT
    5V dc
    PCB Mount
    -
    5V dc
    500mW
    Gold Plated
    • RS-artikelnummer 351-465
    • Tillv. art.nr 172-12
    Varje
    1 172,92 kr
    Teledyne
    -
    400Ω
    RF Relay
    150 mΩ
    -
    -
    -
    -
    DPDT
    12V dc
    PCB Mount
    -
    28V dc
    360mW
    Gold Plated
    Resultat per sida