Soldering Stations

A soldering station contains heating technology enabling the high heating temperatures required for the soldering process. The soldering iron attached only requires an electrical power source for heating and the application of solder wire to the area where an electrical join is needed between workpieces.


Features


For soldering on large objects, sophisticated soldering stations are required. These stations are temperature-controlled and include temperature sensors and regulating components to maintain the temperature of the tip at a steady level. They automatically draw more power when the object they are applying solder to is a large one. Some of these stations include a visual display of the temperature at the irons tip.


The key features of some soldering stations are:



  • Digital Front-panel – For clear displaying of information

  • Hot air pencil – Removal of SMD chips

  • SMD tweezers – Specially designed for SMD chips

  • Energy saving mode – Energy saving feature automatically switches off the station if left idle

  • Delayed suction – To eliminate the problem of solder clogging up the tip

  • ESD safe – Protects current sensitive components

  • Temperature lockout feature – Password code can be used to lock the temperature

  • Heater/sensor failed detection – If the sensor fails the heater power is shut down

  • Programming - Selection of precise temperatures at the touch of a button, or being able to select pre-set fixed temperatures

Uses


Soldering irons are ideal for soldering together transistor leads, wires or pads on printed circuit boards (PCBs). Soldering stations are frequently used for production work in Electronic Assembly, for conducting repairs and completing installations. Less common, applications include plastic welding (which melts plastic workpieces together at a join rather than using separate solder material) and decorating wood with burned in designs (pyrography).


...
Read more Read less

Filter

Visar 1 - 19 av 19 produkter
Resultat per sida
Beskrivning Pris Model Number Plug Type Tasks Supported Primary Application Category Wattage Input Voltage Output Power Soldering Tip Temperature Maximum Operating Temperature Minimum Operating Temperature Number of Outputs Display Type ESD Safe
RS-artikelnummer 456-018
Tillv. art.nrPS-900
VarumärkeMetcal
2 769,32 kr
Pr. Set
Sats(er)
PS-900 Type F - Schuko plug, Type G - British 3-pin Soldering - 90W 240V - 471°C - - 1 LCD Yes
RS-artikelnummer 860-0150
Tillv. art.nrMX-500S
VarumärkeMetcal
6 443,02 kr
Each
Enheter
MX-500S - Desoldering / Soldering - 40W 100 → 240V - 471°C - - 2 Digital Yes
RS-artikelnummer 860-0178
Tillv. art.nrMX-500AV
VarumärkeMetcal
6 793,86 kr
Each
Enheter
MX-500AV - Desoldering / Soldering - 40W 100 → 240V - 471°C - - 2 Digital Yes
RS-artikelnummer 539-5612
Tillv. art.nrHCT-900-21
VarumärkeMetcal
5 982,77 kr
Each
Enheter
HCT Type F - Schuko plug, Type G - British 3-pin Soldering - 320W 230V - 500°C - - 1 LCD Yes
RS-artikelnummer 672-2712
Tillv. art.nrRS-MFR-2241-DSI
VarumärkeMetcal
16 389,97 kr
Pr. Kit
Sats(er)
2241 Type G - British 3-pin Desoldering / Soldering - 60W 240V - - - - - Analogue -
RS-artikelnummer 672-2692
Tillv. art.nrMFR-1110
VarumärkeMetcal
4 057,60 kr
Pr. Kit
Sats(er)
MFR-1110 Type F - Schuko plug, Type G - British 3-pin Desoldering / Soldering - 60W 240V - 471°C - - 1 LCD Yes
RS-artikelnummer 860-0169
Tillv. art.nrMX-500SPT
VarumärkeMetcal
10 557,62 kr
Each
Enheter
MX-500SPT - Soldering - 70W 240V - - - - - LCD -
RS-artikelnummer 860-0153
Tillv. art.nrMX-500DS
VarumärkeMetcal
11 291,28 kr
Each
Enheter
MX-500DS Type F - Schuko plug, Type G - British 3-pin Desoldering / Soldering - 40W 100 → 240V - 471°C - - 2 Digital Yes
RS-artikelnummer 762-1373
Tillv. art.nrMFR-1350
VarumärkeMetcal
7 863,57 kr
Each
Enheter
MFR-1300 Type F - Schuko plug, Type G - British 3-pin Desoldering - 60W 240V - 471°C - - 2 LCD Yes
RS-artikelnummer 672-2696
Tillv. art.nrMFR-1160
VarumärkeMetcal
4 057,60 kr
Pr. Kit
Sats(er)
MFR-1160 Type F - Schuko plug, Type G - British 3-pin Soldering - 60W 240V - 471°C - - 1 LCD Yes
RS-artikelnummer 168-2651
Tillv. art.nrMX-5210
VarumärkeMetcal
9 217,99 kr
Each
Enheter
MX-5210 - Desoldering / Soldering - 80W 100 → 240V - 471°C - - 2 LCD Yes
RS-artikelnummer 672-2709
Tillv. art.nrMFR-2211
VarumärkeMetcal
7 508,16 kr
Pr. Kit
Sats(er)
MFR-2211 Type F - Schuko plug, Type G - British 3-pin Soldering - 60W 240V - 471°C - - 2 LCD Yes
RS-artikelnummer 168-2653
Tillv. art.nrMX-5251
VarumärkeMetcal
14 193,81 kr
Each
Enheter
MX-5251 - Desoldering / Soldering - 80W 100 → 240V - 471°C - - 2 LCD Yes
RS-artikelnummer 168-2652
Tillv. art.nrMX-5241
VarumärkeMetcal
13 619,70 kr
Each
Enheter
MX-5241 - Desoldering / Soldering - 80W 100 → 240V - 471°C - - 2 LCD Yes
RS-artikelnummer 182-7618
Tillv. art.nrCV-PS500
VarumärkeMetcal
5 932,76 kr
Each
Enheter
CV-PS500 - - - 85W 100 → 240V 40W - - - 1 LCD Yes
RS-artikelnummer 762-1367
Tillv. art.nrMFR-1351
VarumärkeMetcal
9 507,39 kr
Each
Enheter
MFR-1300 Type F - Schuko plug, Type G - British 3-pin Desoldering - 60W 240V - 471°C - - 2 LCD Yes
RS-artikelnummer 182-7619
Tillv. art.nrCV-5210
VarumärkeMetcal
10 685,31 kr
Each
Enheter
CV-5210 - Soldering - 125W 100 → 240V 80W - - - 1 LCD Yes
RS-artikelnummer 182-7617
Tillv. art.nrCV-510
VarumärkeMetcal
7 990,06 kr
Each
Enheter
CV-510 - Soldering - 85W 100 → 240V 40W - - - 1 LCD Yes
RS-artikelnummer 182-7621
Tillv. art.nrCV-PS5200
VarumärkeMetcal
8 356,76 kr
Each
Enheter
CV-PS5200 - - - 125W 100 → 240V 80W - - - 1 LCD Yes