Solder

Solder is a metal alloy with a low melting temperature point. It is used to permanently join two metals with a higher melting point. Soldering is a process commonly used in the electronics industry for PCBs, jewellery manufacturing and pipework in plumbing. Solder is to be used alongside a soldering iron for hand soldering.


What forms of solder are there?


The majority of solder comes in wire form. There is a range of wire diameters available to suit various applications and joints. Solder granules are ideal for soldering machines and tinning crucibles. They are small pellets of solder popular for jewellery making too. Paste solder is ideal for use in printed circuit boards (PCBs) and connecting surface mount electronic components. It is a sticky paste which is applied to a board by printing or painting.


What metal is used in solder?


Solder is made using a mixture of metals. A popular combination is 60/40 solder; 60% tin and 40% lead. There are other percentages of tin and lead available too. Silver is also used in solder for higher temperatures to create stronger joints, also known as silver soldering, hard soldering or silver brazing.


...
Read more Read less

Filter

Visar 1 - 9 av 9 produkter
Resultat per sida
Beskrivning Pris Model Number Wire Diameter Percent Lead Product Form Melting Point Percent Silver Percent Tin Flux Type Product Weight Flux Content Percent Percent Copper
RS-artikelnummer 226-237
Tillv. art.nr583727
VarumärkeMulticore
679,63 kr
1 Reel of 500 Gram(s)
Rulle(ar)
C400 0.7mm 0% Wire 217°C 3.8% 95.5% Rosin Based 500g 3% 0.7%
RS-artikelnummer 226-293
Tillv. art.nr583770
VarumärkeMulticore
930,59 kr
1 Reel of 500 Gram(s)
Rulle(ar)
C502 0.7mm 0% Wire 217°C 3.8% 95.5% Rosin Based 500g 3% 0.7%
RS-artikelnummer 226-192
Tillv. art.nr583773
VarumärkeMulticore
930,59 kr
1 Reel of 500 Gram(s)
Rulle(ar)
C502 1mm 0% Wire 217°C 3.8% 95.5% Rosin Based 500g 3% 0.7%
RS-artikelnummer 226-215
Tillv. art.nr583732
VarumärkeMulticore
843,75 kr
1 Reel of 500 Gram(s)
Rulle(ar)
C400 1mm 0% Wire 217°C 3.8% 95.5% Rosin Based 500g 3% 0.7%
RS-artikelnummer 226-164
Tillv. art.nr737689
VarumärkeMulticore
332,15 kr
1 Reel of 500 Gram(s)
Rulle(ar)
C511 1.2mm 0% Wire 227°C - 99.3% Rosin Based 500g 3% 0.7%
RS-artikelnummer 226-209
Tillv. art.nr289751
VarumärkeMulticore
590,37 kr
1 Reel of 250 Gram(s)
Rulle(ar)
C511 0.23mm 0% Wire 217°C 3.8% 95.5% Rosin Based 250g 2% 0.7%
RS-artikelnummer 226-243
Tillv. art.nr583729
VarumärkeMulticore
550,18 kr
1 Reel of 250 Gram(s)
Rulle(ar)
C400 0.5mm 0% Wire 217°C 3.8% 95.5% Rosin Based 250g 3% 0.7%
RS-artikelnummer 226-136
Tillv. art.nr737565
VarumärkeMulticore
527,33 kr
1 Reel of 250 Gram(s)
Rulle(ar)
C400 0.25mm 0% Wire 217°C 3.8% 95.5% Rosin Based 250g 3% 0.7%
RS-artikelnummer 226-221
Tillv. art.nr587022
VarumärkeMulticore
539,43 kr
1 Reel of 250 Gram(s)
Rulle(ar)
C502 0.5mm 0% Wire 217°C 3.8% 95.5% Rosin Based 250g 3% 0.7%