Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    Nail Guns

    Electric nail guns, also known as nailers, are essential power tools carpentry, roofing and framing as they are designed to help with the insertion of high numbers of fixings into a variety of materials. While a hammer will serve well enough for driving a few nails into your materials, nailers offer efficiency and precision to large-scale projects that would be too tiresome or time-consuming to be completed by hand. Nails are loaded into the gun in the form of a coil or strip, with the nails pushed out by either pneumatic or battery power with each press of the trigger. Nail guns also allow the depth of the nail to be chosen and prevents the nails from bending under the force of a hammer.

    Nailers are ideal for use in a wide range of applications, ranging in size and scale from the laying of sub-floors and decking to roofing and fencing, not forgetting home DIY projects such as crown moulding, cabinets and laying hardwood flooring. Our range below features products that are fully electrically operated and do not need any additional gas cylinders. We have tools from some of the industry's leading brands, including DeWALT, Makita, Rapid, Stanley and RS PRO.

    Types of electric nail guns

    Electric nail guns are available in corded, mains-powered or cordless, battery-powered varieties, and the different types of nailer vary in size and weight.

    Aside from the power source, there are different types of nail guns for different applications, each one able to drive different sizes of nail. Some nailers are more suitable for heavy-duty applications, such as framing nailers, whereas others, such as finish or brad nailers, are more suitable for more precise, lighter-duty projects.

    • Framing - these are the tools you should be reaching for when those big projects come along, such as building a decking in your garden or creating the framing for a house or extension. They are also typically used when laying sub-flooring, erecting a fence or working on roofing.
    • Finishing - these nail guns are designed for accuracy and precision work, so will be perfect for interior jobs like installing trim, building furniture or doing any sort of moulding work.
    • Brad - Brad nailers don't actually drive nails as other guns do, but, as their name suggests, they drive brads, which are essentially ultra-thin nails. This makes them especially useful for decorative work, like installing moulding or trim that a larger nail might split.
    1 av 1
    4 Produkter
    Filter som används (1)
    VarumärkeTA BORT
    E-TEC
    TA BORT ALLA

    RS PRO (154)

    Det är inte möjligt att visa fler resultat p.g.a. tidigare val.
    Det är inte möjligt att visa fler resultat p.g.a. tidigare val.
    Det är inte möjligt att visa fler resultat p.g.a. tidigare val.
    Det är inte möjligt att visa fler resultat p.g.a. tidigare val.
    Det är inte möjligt att visa fler resultat p.g.a. tidigare val.
    Det är inte möjligt att visa fler resultat p.g.a. tidigare val.
    Det är inte möjligt att visa fler resultat p.g.a. tidigare val.
    4 Produkter
    Pris (ex. moms)
    Varumärke
    Series
    Pitch
    Number of Contacts
    Number of Rows
    Body Orientation
    Shrouded
    Shrouded/Unshrouded
    Connector System
    Mounting Type
    Termination Method
    Contact Material
    Contact Plating
    Type
    Current Rating
    Series Number
    Voltage Rating
    Tail Pin Length
    Mating Pin Length
    Produktdetaljer
    Pris (ex. moms)
    Varumärke
    Series
    Pitch
    Number of Contacts
    Number of Rows
    Body Orientation
    Shrouded
    Shrouded/Unshrouded
    Connector System
    Mounting Type
    Termination Method
    Contact Material
    Contact Plating
    Type
    Current Rating
    Series Number
    Voltage Rating
    Tail Pin Length
    Mating Pin Length
    Var (i en påse med 10)
    333,20 kr
    E-TEC
    SIB
    2.54mm
    32
    1
    Straight
    -
    Unshrouded
    Board to Board
    Through Hole
    Solder
    Beryllium Copper
    Tin
    -
    1.0A
    -
    -
    -
    -
    • RS-artikelnummer 549-4804
    • Tillv. art.nr SIB-132-S078-99P. WW
    Var (i ett paket med 10)
    180,163 kr
    E-TEC
    SIB
    2.54mm
    32
    1
    Straight
    -
    -
    -
    Through Hole
    Solder
    -
    -
    -
    -
    -
    -
    -
    -
    Var (i ett paket med 20)
    38,426 kr
    E-TEC
    SIB
    2.54mm
    20
    1
    Straight
    -
    Unshrouded
    Board to Board
    Through Hole
    Solder
    Beryllium Copper
    Tin
    -
    -
    -
    -
    -
    -
    Var (i ett paket med 5)
    153,22 kr
    E-TEC
    SIB
    2.54mm
    32
    1
    Right Angle
    -
    Unshrouded
    Board to Board
    Through Hole
    Solder
    Copper Alloy
    Gold
    -
    1.0A
    -
    100.0 V
    -
    -
    Resultat per sida