Power Tool Batteries
Use power tool batteries to supply voltage to your cordless power tools. Our range of power tool batteries are built for specific devices and comes in a variety of voltage ratings, capacity and more. Cordless tools by nature are portable devices, such as a cordless drill allows greater flexibility in the jobs you can carry out as it means you won't be fixed to one position. Our range of power tool batteries include leading brands such as; Bosch, DeWALT, Makita, Facom, Metabo, Steinel, Klauke & Shesto
Power Tool Battery
Battery packs can hold several hours of charge, therefore, you don't need to worry about them running out of charge. Our range of batteries types varying from Li-Ion, NiCd or NiMH.
Li-Ion Battery
Li-Ion batteries are small, light and easy to carry. They have a high energy density meaning they can deliver more to a power-hungry power tool. Li-ion batteries have a lower self-discharge, greatly increasing their shelf life. They also quick charging battery packs.
NiCd Batteries
NiCd batteries are usually cylindrical, but other options do exist. They usually have a low selling price, because the battery does not need special conditions when shipped. They are fast to charge and can take a high number of charges, increasing longevity.
NiMH Batteries
NiMH batteries have a typical 30-40% capacity over NiCd. Exercise cycles are also required by the user less often. The NiMH also are more environmentally friendly than the alternative, and it is generally profitable to recycle them.
Applications
Power tool batteries are used in cordless industrial applications such as Construction, Maintenance, Plumbing, Servicing, and DIY.
Jämföra Produktdetaljer Pris (ex. moms) | Varumärke | Model | Power Rating | VA Rating | Output Voltage | Input Voltage | Mounting Type | Backup Time | Network Compatibility | Number of Outlets | Type | Current Rating | Length | Width | Better World Product | Better World Verification | Depth | Plug Type |
---|
Varje 933,30 kr | ELC | - | - | - | 12/24V dc | 230V ac | DIN Rail Mount | - | - | - | - | - | - | 54mm | - | - | 95mm | - |