Specialist Drill Bits
Specialist drill bits away from the standard twist drills come in handy for tricky jobs. These drill pieces usually offer the solution with a quality finish and ease of use.
Step Drill Bits
Step drills are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their stepped cone shape allows for multiple diameters cutting surfaces on one drill bit along a short distance. This construction helps to produce cleaner holes as the bit cuts incrementally larger holes as it passes through the material.
Tile Drill Bits
Coming in a range of different shapes and sizes, specifically, the Tile Drill Bit is best used when trying to drill through tricky tile surfaces where a normal drill bit may crack and damage the tile.
Saw Drill Bits
Saw drill bits offer the professional a quick cut out of an area. A saw drill bit features specially designed teeth along the shank of the bit allowing you to cut materials such as wood, metal and plaster. Plunging the drill in allowing the teeth to start cutting, pushing the drill sideways will start the cut.
Glass Drill Bits
Coming in a range of different shapes and sizes, specifically, the Glass Drill Bit is best used when trying to drill through tricky tile surfaces where a normal drill bit may crack and damage the glass.
Cone Cutters
Cone Cutters are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their cone shape allows for cutting multiple diameters within one drill bit. The construction helps to produce cleaner holes as the bit cuts gradually larger holes as it passes through the material.
RS has a large range of drill bits from well-known brand EXACT, Makita and our own brand RS PRO.
Jämföra Produktdetaljer Pris (ex. moms) | Varumärke | Coil Voltage | Contact Configuration | Maximum Input Voltage | Mounting Type | Switching Current | Number of Poles | Series | Load Current Rating | Load Voltage Rating | Minimum Input Voltage | Switching Voltage | Terminal Type | Depth | Length | Height | Dimensions | Contact Material | Input Current | Better World Product | Better World Verification |
---|
Varje 498,62 kr | Sensata / Crydom | 5V dc | - | 8V dc | PCB Mount | - | - | M SERIES | 20mA | - | 2.75V | - | Through Hole | - | - | - | - | - | 20mA | - | - |
Varje 481,49 kr | Sensata / Crydom | 110V ac/dc | - | - | PCB Mount | - | - | - | - | - | - | - | Through Hole | - | - | - | - | - | 6mA | - | - |
Varje 481,49 kr | Sensata / Crydom | 5V dc | - | 8V dc | PCB Mount | - | - | M SERIES | 18mA | - | 2.75V | - | Through Hole | - | - | - | - | - | - | - | - |
Varje 455,17 kr | Sensata / Crydom | 110V ac/dc | - | 32V dc | PCB Mount | - | - | - | 34mA | 30V dc | 3.3V | - | Through Hole | - | - | - | - | - | 34mA | - | - |