Desktop Power Supplies

A desktop power supply is the battery back that connects to a mains power supply and is used to power your laptop or PC

How do they work?

They act as the conduit between your mains power supply and your desktop device. It facilities the electrical interaction that gives your device power and the ability to operate.

Features and benefits
•Highly efficient


•Long shelf life


•LED Power indicators available to let you know if your device is charging or idle


•Different lead lengths available


•Fully enclosed plastic casing


•Small, compact and neat


•Energy saving properties in some power supplies


•Mounting types such as desktop, or wall plugs available



Where might I use one?
•For your home PC or Laptop


•At work


•Medical equipment


•Military applications

...
Read more Read less

Filter

Visar 1 - 13 av 13 produkter
Resultat per sida
Beskrivning Pris Input Voltage Range Output Voltage Rating Output Current Range Rated Output Power Input Connector Number of Outputs Output Connection Type Plug Type Medical Approved Load Regulation Range Cable Length Efficiency Energy Efficiency Level Holdup Time
RS-artikelnummer 454-5169
Tillv. art.nrPSU25A-14E
VarumärkeOEP
1 044,29 kr
Each
Enheter
100 → 240 V ac 5 V dc, ±15 V dc 2.5 A, 300 mA, 500 mA - IEC 320-C14 3 DIN Connector - - ±5% 1500mm 65% - -
RS-artikelnummer 454-5232
Tillv. art.nrSPU45E-303
VarumärkeOEP
851,47 kr
Each
Enheter
90 → 264 V ac 5 V dc, ±15 V dc 2 A, 5 A, 800 mA - IEC 320-C14 3 DIN Connector - - ±15% 1500mm 80% - 10ms
RS-artikelnummer 454-5131
Tillv. art.nrPSU25A-16
VarumärkeOEP
1 057,14 kr
Each
Enheter
100 → 240 V ac 5 V dc, 24 V dc 2.5 A, 500 mA - IEC 320-C14 2 DIN Connector - - ±5% 1500mm 65% - -
RS-artikelnummer 454-5298
Tillv. art.nrSPU65-302
VarumärkeOEP
1 897,52 kr
Each
Enheter
90 → 264 V ac 5 V dc, ±12 V dc 3 A, 6 A, 800 mA - IEC320-C14 3 DIN Connector C14 - ±7% - 88% - 16ms
RS-artikelnummer 454-5181
Tillv. art.nrSPU45E-202
VarumärkeOEP
1 165,51 kr
Each
Enheter
90 → 264 V ac 5 V dc, 15 V dc 1 A, 5 A - IEC 320-C14 2 DIN Connector - - ±15% 1500mm 80% - 10ms
RS-artikelnummer 454-5305
Tillv. art.nrSPU65-303
VarumärkeOEP
1 897,52 kr
Each
Enheter
90 → 264 V ac 5 V dc, ±15 V dc 3 A, 6 A, 800 mA - IEC320-C14 3 DIN Connector C14 - ±7% - 88% - 16ms
RS-artikelnummer 454-5260
Tillv. art.nrSPU65-201
VarumärkeOEP
1 701,59 kr
Each
Enheter
90 → 264 V ac 5 V dc, 12 V dc 3 A, 7 A - IEC320-C14 2 DIN Connector C14 - ±7% - 88% - 16ms
RS-artikelnummer 454-5197
Tillv. art.nrSPU45E-203
VarumärkeOEP
1 165,51 kr
Each
Enheter
90 → 264 V ac 5 V dc, 24 V dc 1 A, 5 A - IEC 320-C14 2 DIN Connector - - ±15% 1500mm 80% - 10ms
RS-artikelnummer 454-5210
Tillv. art.nrSPU45E-301
VarumärkeOEP
1 329,77 kr
Each
Enheter
90 → 264 V ac 12 V dc, ±5 V dc 2 A, 5 A, 800 mA - IEC 320-C14 3 DIN Connector - - ±15% 1500mm 80% - 10ms
RS-artikelnummer 454-5175
Tillv. art.nrSPU45E-201
VarumärkeOEP
1 158,57 kr
Each
Enheter
90 → 264 V ac 5 V dc, 12 V dc 2 A, 5 A - IEC 320-C14 2 DIN Connector - - ±15% 1500mm 80% - 10ms
RS-artikelnummer 454-5119
Tillv. art.nrPSU25A-13
VarumärkeOEP
878,46 kr
Each
Enheter
100 → 240 V ac 5 V dc, 12 V dc 1 A, 2.5 A - IEC 320-C14 2 DIN Connector - - ±5% 1500mm 65% - -
RS-artikelnummer 454-5226
Tillv. art.nrSPU45E-302
VarumärkeOEP
1 206,54 kr
Each
Enheter
90 → 264 V ac 5 V dc, ±12 V dc 2 A, 5 A, 800 mA - IEC 320-C14 3 DIN Connector - - ±15% 1500mm 80% - 10ms
RS-artikelnummer 454-5153
Tillv. art.nrPSU25A-13D
VarumärkeOEP
1 244,02 kr
Each
Enheter
100 → 240 V ac 5 V dc, ±12 V dc 2.5 A, 300 mA, 800 mA - IEC 320-C14 3 DIN Connector - - ±5% 1500mm 65% - -