Non-Isolated DC-DC Converters

Non-isolated DC-DC converters are electronic devices that convert a source of direct current (DC) from one voltage level to another. They are a type of electric power converter. Isolated DC-DC converters are based on the same principle of operation, but keep the input and output electrically isolated by a transformer. This allows for different voltages between inputs and outputs, much more considerable than with non-isolated ones.

What are non-isolated DC-DC converters used for?

DC-DC converters are used in portable electronic devices such as mobile phones and laptops, which are primarily supplied with power from batteries. Non-isolated DC-DC converters increase voltage from a partially lowered battery voltage, thereby saving space instead of using multiple batteries. Most DC-DC converter circuits also regulate the output voltage.

Types of non-isolated DC - DC converters

Non-isolated DC-DC converters have different protection features for your devices. They can ensure current limit, over current and over temperature protection. Many of them guarantee over voltage and under voltage protection, and prevent short circuits. Some of them have very high efficiency (up to 95%) which means that they do not require heatsinks or fans.


...
Read more Read less

Filter

Visar 1 - 6 av 6 produkter
Resultat per sida
Beskrivning Pris Input Voltage Range Input Voltage Nominal Output Voltage Output Current Power Rating Mounting Type Number of Outputs Length Width Depth Efficiency Package Minimum Temperature Maximum Temperature
RS-artikelnummer 918-1300
Tillv. art.nrI6A-240-14A-033V/001-R
VarumärkeTDK-Lambda
434,56 kr
Each
Enheter
9 → 40 V dc - 3.3 → 24V dc 14A 250W PCB Mount 1 33mm 22.9mm 12.7mm 98% - -40°C +125°C
RS-artikelnummer 173-9151
Tillv. art.nrI6A-240-14A-033V/001-R
VarumärkeTDK-Lambda
12 154,77 kr
1 Box of 36
Låda(or)
9 → 40 V dc - 3.3 → 24V dc 14A 250W PCB Mount 1 33mm 22.9mm 12.7mm 98% - -40°C +125°C
RS-artikelnummer 181-3288
Tillv. art.nrI6A4W010A033V-001-R
VarumärkeTDK-Lambda
548,59 kr
Each
Enheter
9 → 53 V dc 9 → 53 V dc 3.3 → 40V dc 10A 250W PCB Mount 1 33mm 22.9mm 12.1mm 97.5% 1/16 Brick -40°C +125°C
RS-artikelnummer 181-3289
Tillv. art.nrI6A4W020A033V-001-R
VarumärkeTDK-Lambda
548,59 kr
Each
Enheter
9 → 53 V dc 9 → 53 V dc 3.3 → 15V dc 20A 250W PCB Mount 1 33mm 22.9mm 12.1mm 97% 1/16 Brick -40°C +125°C
RS-artikelnummer 181-3286
Tillv. art.nrI3A4W005A150V-001-R
VarumärkeTDK-Lambda
351,10 kr
Each
Enheter
9 → 53 V dc 9 → 53 V dc 15V dc 4.5A 100W PCB Mount 1 23.4mm 19.1mm 9.6mm 97.5% 1/32 Brick -40°C +125°C
RS-artikelnummer 181-3287
Tillv. art.nrI3A4W008A033V-001-R
VarumärkeTDK-Lambda
351,10 kr
Each
Enheter
9 → 53 V dc 9 → 53 V dc 3.3 → 16.5V dc 8A 100W PCB Mount 1 23.4mm 19.1mm 9.6mm 96.5% 1/32 Brick -40°C +125°C