Air Reservoirs
Air reservoirs are used in pneumatic systems where the flow of air within the system needs to be controlled and to compensate for pressure fluctuations that occur.
How do air reservoirs work?
Air reservoirs are used to compensate for pressure fluctuations within a pneumatic system. Air is let into the reservoir from a flow valve and stored there until it is released at a pre-determined point.
What are air reservoirs used for?
Air is released from the reservoir, for example to compensate for fluctuations of pressure within the system. They can also be used in the following scenarios:
- As an accumulator if pressure suddenly drops
- Generating long time delays in connection with time delay and flow control valvues
- Generating a controlled system with a first-order delay
- As an accumulator if the pressure suddenly drops
- To generate static pressure using a one-way flow control valve
If you want to protect downstream equipment from pressure fluctuations or increase the power of an existing actuator, you can use a combination pressure regulator.
1 av 1
6 Produkter
6 Produkter
Jämföra Produktdetaljer Pris (ex. moms) | Varumärke | Audio Connection Type | Bus Type | Dimensions | Enclosure Type | Number of Audio Channels |
---|
Varje 703,00 kr | StarTech.com | 3.5mm Mini-Jack | USB 2.0 | - | External | 7.1 |
Varje 314,47 kr | StarTech.com | 3.5mm Mini-Jack | USB 2.0 | - | External | 2 |
Varje 319,32 kr | StarTech.com | 3.5mm Mini-Jack | USB 2.0 | - | External | 2 |
StarTech.com | Stereo | - | 25.4 x 57 x 1.4mm | External | 7.1 | |
Varje 1 023,13 kr | StarTech.com | 3.5mm Mini-Jack | PCI | 18 x 10.9 x 12mm | - | 7.1 |
Varje 572,42 kr | StarTech.com | 3.5mm Mini-Jack | USB 2.0 | 47 x 46 x 16mm | External | 5.1 |
Resultat per sida