CV Boots

What are CV joint gaiters?
Constant velocity joint (CV joint) gaiters are a covering used to protect and extend the life of a CV joint. They provide protection from the ingress of dust, dirt and corrosive elements.

What are CV joint gaiters made from?
CV gaiters are typically made from durable synthetic rubbers (such as polychloroprene) or plastic. This ensures that they are resistant to most oils, chemicals and greases. Some models can be filled with grease to help with the lubrication of plain bearing points. Their durable construction gives them a long working life, in which they will need little or no maintenance.

How do you install CV joint gaiters?
Gaiters are incredibly easy to install over a joint. Simply put the gaiter in place over the joint, and use nylon cable ties on the locating ring on the outside of the gaiter. This covers the joint, offering protection while the ties firmly secure the gaiter in place.

In a situation where a double joint is being used, it is advised to use to use two joint gaiters to provide maximum protection to the joint.

Should every joint be covered with a gaiter?
Some joints do not require gaiters to offer additional protection. For example, joints with needle roller bearings will not benefit.

...
Read more Read less

Filter

Visar 1 - 10 av 10 produkter
Resultat per sida
Beskrivning Pris Size Bore Overall Diameter Overall Length Material Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 790-6860
VarumärkeRS PRO
179,79 kr
Each
Enheter
5 50mm 92mm 108mm Polychloroprene - -
RS-artikelnummer 790-6839
VarumärkeRS PRO
104,45 kr
Each
Enheter
3 20.5mm 40mm 45mm Polychloroprene - -
RS-artikelnummer 790-6845
VarumärkeRS PRO
114,37 kr
Each
Enheter
1 30.5mm 56mm 65mm Polychloroprene - -
RS-artikelnummer 790-6854
VarumärkeRS PRO
114,68 kr
Each
Enheter
2 35.5mm 66mm 72mm Polychloroprene - -
RS-artikelnummer 790-6857
VarumärkeRS PRO
159,75 kr
Each
Enheter
3 40mm 75mm 82mm Polychloroprene - -
RS-artikelnummer 790-6835
VarumärkeRS PRO
104,05 kr
Each
Enheter
2 16.5mm 32mm 40mm Polychloroprene - -
RS-artikelnummer 790-6841
VarumärkeRS PRO
104,97 kr
Each
Enheter
5 27.5mm 52mm 56mm Polychloroprene - -
RS-artikelnummer 790-6851
VarumärkeRS PRO
159,96 kr
Each
Enheter
4 45mm 84mm 95mm Polychloroprene - -
RS-artikelnummer 790-6832
VarumärkeRS PRO
103,64 kr
Each
Enheter
1 15mm 28mm 34mm Polychloroprene - -
RS-artikelnummer 790-6848
VarumärkeRS PRO
104,76 kr
Each
Enheter
4 24.5mm 48mm 50mm Polychloroprene - -