Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, and allow the user to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, meaning they allow air flow through a tube in one direction and not another, or for pressure relief, allowing the pressure to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, including the method of control, for example, knobs, levers and foot pedals, the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
Read more Read less

Filter

Visar 1 - 20 av 72 produkter
Resultat per sida
Beskrivning Pris Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Flow Rate at 6 bar Number of Ports
RS-artikelnummer 121-5668
Tillv. art.nrMS6-EM1-1/2
VarumärkeFesto
517,29 kr
Each
Enheter
- - G 1/2 1/2in G MS Black 18 bar Aluminium - -10°C +60°C - 3
RS-artikelnummer 121-5860
Tillv. art.nrSV-3-M5
VarumärkeFesto
430,76 kr
Each
Enheter
- - Metric M5 M5 Metric SV - 8 bar Plastic - -10°C +60°C - 3
RS-artikelnummer 181-6412
Tillv. art.nrVMEF-S-M52-E-G14
VarumärkeFesto
1 013,25 kr
Each
Enheter
Plunger 5/2 G 1/4 1/4in BSPP VMEF - 10 bar Aluminium Alloy 1200L/min -10°C +60°C - 5
RS-artikelnummer 181-6451
Tillv. art.nrVMEF-K-M52-M-G14
VarumärkeFesto
1 206,15 kr
Each
Enheter
Roller Lever 5/2 G 1/4 1/4in BSPP VMEF - 10 bar Aluminium Alloy 1200L/min -10°C +60°C - 5
RS-artikelnummer 175-4538
Tillv. art.nrQH-QS-6-1/8
VarumärkeFesto
115,60 kr
Each
Enheter
- Bistable R 1/8 3.175mm R QH - 10 bar PBT 560L/min 0°C +60°C - 2
RS-artikelnummer 181-6456
Tillv. art.nrVAOM-R4-20-D2-32
VarumärkeFesto
288,17 kr
Each
Enheter
Roller Lever Return - - - VAOM - - - - -10°C +60°C - -
RS-artikelnummer 181-6359
Tillv. art.nrVHEF-PTC-M32-M-G18
VarumärkeFesto
713,87 kr
Each
Enheter
Push Button 3/2 G 1/8 1/8in BSPP VHEF Black 10 bar Aluminium Alloy 750L/min -10°C +60°C - 3
RS-artikelnummer 181-6353
Tillv. art.nrVHEF-L-M52-M-G14
VarumärkeFesto
908,16 kr
Each
Enheter
Plunger 5/2 G 1/4 1/4in BSPP VHEF Black 10 bar Aluminium Alloy 1200L/min -10°C +60°C - 5
RS-artikelnummer 181-6410
Tillv. art.nrVMEF-ST-M32-M-G14
VarumärkeFesto
513,92 kr
Each
Enheter
Plunger 3/2 G 1/4 1/4in BSPP VMEF - 10 bar Aluminium Alloy 870L/min -10°C +60°C - 3
RS-artikelnummer 181-6413
Tillv. art.nrVMEF-ST-M32-M-N18
VarumärkeFesto
1 317,09 kr
Each
Enheter
Plunger 3/2 NPT 1/8 1/8in NPT VMEF - 10 bar Aluminium Alloy 750L/min -10°C +60°C - 3
RS-artikelnummer 181-6345
Tillv. art.nrVHEF-HST-M32-M-G14
VarumärkeFesto
1 076,85 kr
Each
Enheter
Lever 3/2 G 1/4 1/4in BSPP VHEF Black 10 bar Aluminium Alloy 870L/min -10°C +60°C - 3
RS-artikelnummer 181-6444
Tillv. art.nrVMEF-R-M52-E-G18
VarumärkeFesto
1 065,94 kr
Each
Enheter
Roller Lever 5/2 G 1/8 1/8in BSPP VMEF - 10 bar Aluminium Alloy 750L/min -10°C +60°C - 5
RS-artikelnummer 181-6452
Tillv. art.nrVMEF-KT-M32-M-G14
VarumärkeFesto
970,97 kr
Each
Enheter
Roller Lever 5/2 G 1/4 1/4in BSPP VMEF - 10 bar Aluminium Alloy 870L/min -10°C +60°C - 3
RS-artikelnummer 181-6365
Tillv. art.nrVHEF-P-M52-M-G14
VarumärkeFesto
1 127,76 kr
Each
Enheter
Push Button 5/2 G 1/4 1/4in BSPP VHEF Black 10 bar Aluminium Alloy 1200L/min -10°C +60°C - 5
RS-artikelnummer 181-6344
Tillv. art.nrVHEF-HST-M32-M-G18
VarumärkeFesto
861,42 kr
Each
Enheter
Lever 3/2 G 1/8 1/8in BSPP VHEF Black 10 bar Aluminium Alloy 750L/min -10°C +60°C - 3
RS-artikelnummer 121-5861
Tillv. art.nrSV-5-M5-B
VarumärkeFesto
624,56 kr
Each
Enheter
- - Metric M5 M5 Metric SV - 8 bar Plastic - -10°C +60°C - 5
RS-artikelnummer 121-5598
Tillv. art.nrPR-22-RT
VarumärkeFesto
175,94 kr
Each
Enheter
Push Button - - - - - Red - - - - - - -
RS-artikelnummer 181-6346
Tillv. art.nrVHEF-HS-M52-M-G18
VarumärkeFesto
1 415,23 kr
Each
Enheter
Lever 5/2 G 1/8 1/8in BSPP VHEF Black 10 bar Aluminium Alloy 750L/min -10°C +60°C - 5
RS-artikelnummer 181-6457
Tillv. art.nrVMEF-R-M52-M-G18
VarumärkeFesto
932,77 kr
Each
Enheter
Roller Lever 5/2 G 1/8 1/8in BSPP VMEF - 10 bar Aluminium Alloy 750L/min -10°C +60°C - 5
RS-artikelnummer 181-6360
Tillv. art.nrVHEF-PTCZ-M32-M-G18
VarumärkeFesto
749,59 kr
Each
Enheter
Push Button 3/2 G 1/8 1/8in BSPP VHEF Black 10 bar Aluminium Alloy 750L/min -10°C +60°C - 3