Pneumatic Profile Cylinders

Pneumatic profile cylinders are commonly referred to as an Air cylinder, they provide motion and force to industrial and automation applications. Our range of Pneumatic cylinders create linear motion using a collection of pistons.



In contrast to a standard Single-acting Pneumatic cylinder, a Double-acting Pneumatic cylinder uses the output force in both forward and backward motion. This is done through the use of both the air exhaust and air pressure valves, these valves use compressed air to push the piston road in both directions.



What are double acting cylinders used for?



Double-acting Pneumatic profile cylinders are typically required when the force or stroke length is greater than that of a Single-acting cylinder. Industrial uses for Pneumatic profile cylinders can be pushes and presses, robotics, forklifts, jacks, automobiles and aeroplane landing gear.



How Pneumatic cylinders work?



Pneumatic cylinders offer fast movement of the pistons using air compression, enabling application to small scale operations. On the other hand, hydraulic cylinders offer a smoother transition, but are usually applied on larger scales. This is due to the hydraulic oil in the cylinders requiring more energy to create the force.



Features of Air cylinders



  • Our range features VDMA and ISO standard Pneumatic profile cylinders


  • Variety of cushioning types including Air, Cushioned and Rubber

...
Read more Read less

Filter

Visar 1 - 20 av 60 produkter
Resultat per sida
Beskrivning Pris Manufacturer Series Bore Stroke Pneumatic Connection VDMA Standard ISO Standard Piston Rod Thread Gender Maximum Operating Pressure Cushioning Type Dimensions Weight Height Length Maximum Operating Temperature
RS-artikelnummer 480-2169
VarumärkeRS PRO
978,12 kr
Each
Enheter
CDEM 32mm 200mm - 24562 6431 - 10 bar Rubber 321 x 48 x 48mm - 48mm 321mm +80°C
RS-artikelnummer 176-1699
VarumärkeRS PRO
1 105,90 kr
Each
Enheter
- 32mm 200mm - 6431 15552 - 10 bar Cushioned 320 x 46 x 46mm - 46mm 320mm +80°C
RS-artikelnummer 176-1649
VarumärkeRS PRO
1 842,60 kr
Each
Enheter
- 63mm 200mm - 6431 15552 - 10 bar Cushioned 358 x 74 x 74mm - 74mm 358mm +80°C
RS-artikelnummer 480-2181
VarumärkeRS PRO
911,09 kr
Each
Enheter
CDEM 40mm 50mm - 24562 6431 - 10 bar Rubber 185 x 54 x 54mm - 54mm 185mm +80°C
RS-artikelnummer 176-1701
VarumärkeRS PRO
1 031,90 kr
Each
Enheter
- 32mm 125mm - 6431 15552 - 10 bar Cushioned 245 x 46 x 46mm - 46mm 245mm +80°C
RS-artikelnummer 176-1713
VarumärkeRS PRO
2 972,40 kr
Each
Enheter
- 100mm 250mm - 6431 15552 - 10 bar Cushioned 439.5 x 111 x 111mm - 111mm 439.5mm +80°C
RS-artikelnummer 176-1650
VarumärkeRS PRO
1 347,50 kr
Each
Enheter
- 50mm 80mm - 6431 15552 - 10 bar Cushioned 223 x 64 x 64mm - 64mm 223mm +80°C
RS-artikelnummer 176-1642
VarumärkeRS PRO
1 591,10 kr
Each
Enheter
- 63mm 80mm - 6431 15552 - 10 bar Cushioned 238 x 74 x 74mm - 74mm 238mm +80°C
RS-artikelnummer 176-1660
VarumärkeRS PRO
2 703,50 kr
Each
Enheter
- 100mm 160mm - 6431 15552 - 10 bar Cushioned 349.5 x 111 x 111mm - 111mm 349.5mm +80°C
RS-artikelnummer 176-1673
VarumärkeRS PRO
1 919,00 kr
Each
Enheter
- 80mm 25mm - 6431 15552 - 10 bar Cushioned 199 x 94 x 94mm - 94mm 199mm +80°C
RS-artikelnummer 176-1714
VarumärkeRS PRO
981,40 kr
Each
Enheter
- 32mm 80mm - 6431 15552 - 10 bar Cushioned 200 x 46 x 46mm - 46mm 200mm +80°C
RS-artikelnummer 176-1644
VarumärkeRS PRO
1 496,30 kr
Each
Enheter
- 63mm 25mm - 6431 15552 - 10 bar Cushioned 183 x 74 x 74mm - 74mm 183mm +80°C
RS-artikelnummer 176-1668
VarumärkeRS PRO
1 768,70 kr
Each
Enheter
- 63mm 160mm - 6431 15552 - 10 bar Cushioned 318 x 74 x 74mm - 74mm 318mm +80°C
RS-artikelnummer 480-2119
VarumärkeRS PRO
819,81 kr
Each
Enheter
CDEM 32mm 25mm - 24562 6431 - 10 bar Rubber 146 x 48 x 48mm - 48mm 146mm +80°C
RS-artikelnummer 480-2153
VarumärkeRS PRO
939,75 kr
Each
Enheter
CDEM 32mm 160mm - 24562 6431 - 10 bar Rubber 281 x 48 x 48mm - 48mm 281mm +80°C
RS-artikelnummer 176-1700
VarumärkeRS PRO
1 068,10 kr
Each
Enheter
- 32mm 160mm - 6431 15552 - 10 bar Cushioned 280 x 46 x 46mm - 46mm 280mm +80°C
RS-artikelnummer 480-2282
VarumärkeRS PRO
1 186,51 kr
Each
Enheter
CDEM 50mm 160mm - 24562 6431 - 10 bar Rubber 303 x 65 x 65mm - 65mm 303mm +80°C
RS-artikelnummer 176-1704
VarumärkeRS PRO
951,90 kr
Each
Enheter
- 32mm 50mm - 6431 15552 - 10 bar Cushioned 170 x 46 x 46mm - 46mm 170mm +80°C
RS-artikelnummer 480-2197
VarumärkeRS PRO
943,80 kr
Each
Enheter
CDEM 40mm 80mm - 24562 6431 - 10 bar Rubber 215 x 54 x 54mm - 54mm 215mm +80°C
RS-artikelnummer 480-2276
VarumärkeRS PRO
1 100,88 kr
Each
Enheter
CDEM 50mm 100mm - 24562 6431 - 10 bar Rubber 243 x 65 x 65mm - 65mm 243mm +80°C