Pneumatic Compact Cylinders

Pneumatic compact cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

Single-acting pneumatic compact cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic compact cylinders, the air is forced in and out through two different ports.

What are pneumatic compact cylinders used for?

Pneumatic compact cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

Types of pneumatic compact cylinders

Pneumatic compact cylinders are available in two primary options:

  • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
  • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

...
Read more Read less

Filter

Visar 1 - 20 av 34 produkter
Resultat per sida
Beskrivning Pris Stroke Bore Action Manufacturer Series Rods Force at 7 bar Pneumatic Connection Piston Rod Thread Gender Port Connection Cushioning Type Dimensions Length Width Height
RS-artikelnummer 176-1703
VarumärkeRS PRO
1 838,90 kr
Each
Enheter
100mm 80mm Double - - - - - - Not Cushioned 164 x 98 x 98mm 164mm 98mm 98mm
RS-artikelnummer 176-1691
VarumärkeRS PRO
1 078,10 kr
Each
Enheter
50mm 50mm Double - - - - - - Not Cushioned 103 x 68 x 68mm 103mm 68mm 68mm
RS-artikelnummer 176-1581
VarumärkeRS PRO
970,20 kr
Each
Enheter
25mm 40mm Double - - - - - - Not Cushioned 77 x 55 x 55mm 77mm 55mm 55mm
RS-artikelnummer 176-1692
VarumärkeRS PRO
1 027,20 kr
Each
Enheter
25mm 50mm Double - - - - - - Not Cushioned 78 x 68 x 68mm 78mm 68mm 68mm
RS-artikelnummer 176-1638
VarumärkeRS PRO
1 083,90 kr
Each
Enheter
100mm 40mm Double - - - - - - Not Cushioned 152 x 55 x 55mm 152mm 55mm 55mm
RS-artikelnummer 176-1689
VarumärkeRS PRO
1 180,00 kr
Each
Enheter
100mm 50mm Double - - - - - - Not Cushioned 153 x 68 x 68mm 153mm 68mm 68mm
RS-artikelnummer 176-1583
VarumärkeRS PRO
974,60 kr
Each
Enheter
125mm 32mm Double - - - - - - Not Cushioned 176 x 49 x 49mm 176mm 49mm 49mm
RS-artikelnummer 176-1656
VarumärkeRS PRO
1 008,00 kr
Each
Enheter
50mm 40mm Double - - - - - - Not Cushioned 102 x 55 x 55mm 102mm 55mm 55mm
RS-artikelnummer 176-1709
VarumärkeRS PRO
2 515,60 kr
Each
Enheter
80mm 100mm Double - - - - - - Not Cushioned 157 x 120 x 120mm 157mm 120mm 120mm
RS-artikelnummer 176-1711
VarumärkeRS PRO
2 217,60 kr
Each
Enheter
25mm 100mm Double - - - - - - Not Cushioned 102 x 120 x 120mm 102mm 120mm 120mm
RS-artikelnummer 176-1705
VarumärkeRS PRO
1 929,30 kr
Each
Enheter
125mm 80mm Double - - - - - - Not Cushioned 189 x 98 x 98mm 189mm 98mm 98mm
RS-artikelnummer 176-1693
VarumärkeRS PRO
1 121,70 kr
Each
Enheter
125mm 40mm Double - - - - - - Not Cushioned 177 x 55 x 55mm 177mm 55mm 55mm
RS-artikelnummer 176-1682
VarumärkeRS PRO
1 440,30 kr
Each
Enheter
125mm 63mm Double - - - - - - Not Cushioned 182.5 x 78.5 x 78.5mm 182.5mm 78.5mm 78.5mm
RS-artikelnummer 176-1694
VarumärkeRS PRO
1 323,40 kr
Each
Enheter
80mm 63mm Double - - - - - - Not Cushioned 137.5 x 78.5 x 78.5mm 137.5mm 78.5mm 78.5mm
RS-artikelnummer 176-1686
VarumärkeRS PRO
2 200,50 kr
Each
Enheter
200mm 80mm Double - - - - - - Not Cushioned 264 x 98 x 98mm 264mm 98mm 98mm
RS-artikelnummer 176-1586
VarumärkeRS PRO
849,30 kr
Each
Enheter
50mm 32mm Double - - - - - - Not Cushioned 101 x 49 x 49mm 101mm 49mm 49mm
RS-artikelnummer 176-1683
VarumärkeRS PRO
1 372,60 kr
Each
Enheter
100mm 63mm Double - - - - - - Not Cushioned 157.5 x 78.5 x 78.5mm 157.5mm 78.5mm 78.5mm
RS-artikelnummer 176-1707
VarumärkeRS PRO
2 752,50 kr
Each
Enheter
125mm 100mm Double - - - - - - Not Cushioned 202 x 120 x 120mm 202mm 120mm 120mm
RS-artikelnummer 176-1577
VarumärkeRS PRO
1 053,50 kr
Each
Enheter
80mm 40mm Double - - - - - - Not Cushioned 132 x 55 x 55mm 132mm 55mm 55mm
RS-artikelnummer 176-1688
VarumärkeRS PRO
1 237,10 kr
Each
Enheter
125mm 50mm Double - - - - - - Not Cushioned 178 x 68 x 68mm 178mm 68mm 68mm